RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 522-5872
Mfr. Part No.1656725
HK$168.49
Each (In a Pack of 5)
units
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP20 14mm - 59mm VS-08-RJ45-5-Q/IP20 Copper Alloy
RS Stock No. 921-0111
Mfr. Part No.1404388
HK$71.96
Each
units
Male Cat6 Cable Mount - 8 RJ45 Shielded Straight IP20 30.2mm 11.7mm 12.9mm VS-08 Phosphor Bronze
RS Stock No. 802-7690
Mfr. Part No.1658435
HK$223.16
Each
units
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP20 14mm 59mm 14.6mm VS-08 Copper Alloy
RS Stock No. 802-7482
Mfr. Part No.1419001
HK$341.42
Each
units
Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 13.3mm 55.6mm 17.2mm VS-08 Copper Tin Alloy
RS Stock No. 921-0183
Mfr. Part No.1657834
HK$359.60
Each
units
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP65, IP67 68.8mm 22mm 30mm VS-PPC Copper Alloy
RS Stock No. 802-7491
Mfr. Part No.1422108
HK$336.80
Each
units
Male Cat6a Cable Mount - 8 RJ45 Shielded Straight IP65, IP67 - - - VS-PPC Phosphor Bronze
RS Stock No. 899-6038
Mfr. Part No.1604792
HK$282.81
Each (In a Box of 10)
units
Female - - - - - - - - - - - HC-B 16-SMQ-84/O1M25 -
RS Stock No. 802-7511
Mfr. Part No.1608100
HK$347.67
Each
units
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP65, IP67 22mm 68.8mm 30mm VS-PPC Copper Alloy
RS Stock No. 921-0102
Mfr. Part No.1403366
HK$378.29
Each
units
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP65, IP67 68.8mm 22mm 30mm VS-PPC Copper Alloy
RS Stock No. 882-2325
Mfr. Part No.0915836
HK$2,618.25
1 Box of 6
Box(es)
Female - - - - - - - - - - - TMCP 1 M1 300 10.0A -
RS Stock No. 136-0430
Mfr. Part No.1422664
HK$332.35
1 Box of 1
Box(es)
Male Cat5 Cable Mount - 8 IDC Shielded Straight IP65, IP67 - - - CUC-V14-C1ZNI-S/R4P8 Copper Alloy
RS Stock No. 130-2309
Mfr. Part No.1419021
HK$231.21
Each
units
Female Cat6a Panel Mount - 8 RJ45 - Straight IP20 17.9mm 34.9mm 22.4mm CUC Copper Alloy
RS Stock No. 136-0424
Mfr. Part No.1421607
HK$221.88
1 Box of 1
Box(es)
Male Cat5 Cable Mount - 8 IDC Shielded Straight IP20 13.7mm 53mm 14.4mm CUC-IND-C1ZNI-S/R4IE8 Copper Alloy
RS Stock No. 136-0433
Mfr. Part No.1422667
HK$332.35
1 Box of 1
Box(es)
Male Cat5 Cable Mount - 8 IDC Shielded Right Angle IP65, IP67 - - - CUC-V14-C1ZNI-T/R4P8 Copper Alloy
RS Stock No. 136-0427
Mfr. Part No.1422661
HK$332.35
1 Box of 1
Box(es)
Male Cat5 Cable Mount - 8 IDC Shielded Straight IP65, IP67 - - - CUC-V14-C1ZNI-S/R4E8 Copper Alloy
RS Stock No. 921-0127
Mfr. Part No.1405141
HK$404.40
Each
units
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP65, IP67 68.8mm 22mm 30mm VS-PPC Copper Alloy
RS Stock No. 653-6173
Mfr. Part No.1653155
HK$150.95
Each
units
Female Cat6 Panel Mount - 8 RJ45 - Straight IP20 30mm - 16.6mm VS-08 Phosphor Bronze
RS Stock No. 921-0149
Mfr. Part No.1419182
HK$810.30
Each
units
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP67 75.63mm 30 (Dia.)mm - VS-V1 -
RS Stock No. 607-8318
Mfr. Part No.1656990
HK$354.17
Each
units
Male Cat5 Cable Mount - 8 RJ45 Shielded Straight IP67 77mm - 22.8mm VS-08 Copper Alloy
RS Stock No. 136-0421
Mfr. Part No.1421126
HK$221.88
Each
units
Male Cat5 Cable Mount - 8 IDC Shielded Straight IP20 13.7mm 53mm 14.4mm CUC Copper Alloy