RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filters

Viewing 1 - 20 of 937 products
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS Stock No. 878-7405
Mfr. Part No.J00026A2003
HK$172.38
Each
units
Male Cat6a Cable Mount - 8P8C RJ45 Modular Plug Shielded Straight IP20 49mm 13.8mm 16.2mm MFP8 Spring Steel
RS Stock No. 331-6386
BrandRS PRO
HK$1.325
Each (In a Pack of 100)
units
Male - Cable Mount - 8P8C RJ45 Unshielded Straight - - - - - Phosphor Bronze
RS Stock No. 171-1848
Mfr. Part No.J00026A2113
HK$169.608
Each (In a Pack of 10)
units
Male Cat6a Cable Mount - 8P8C RJ45 Modular Plug Shielded Straight IP20 49mm 13.8mm 16.2mm MFP8 Spring Steel
RS Stock No. 878-7409
Mfr. Part No.J00026A2113
HK$181.15
Each
units
Male Cat6a Cable Mount - 8P8C RJ45 Modular Plug Shielded Straight IP20 49mm 13.8mm 16.2mm MFP8 Spring Steel
RS Stock No. 765-3695
Mfr. Part No.J00026A2001
HK$178.85
Each
units
Male Cat6a Cable Mount - 8P8C Modular Plug STP Straight - 49mm 16.2mm 13.8mm - Spring Steel
RS Stock No. 413-380
Mfr. Part No.SS-39200-011
HK$15.42
Each (In a Pack of 5)
units
Male Cat6a Cable Mount 1 8 RJ45 Shielded Straight - 13.71mm - 42.4mm - Copper Alloy
RS Stock No. 878-7418
Mfr. Part No.J00026A2112
HK$163.11
Each
units
Male Cat6a Cable Mount - 8P8C RJ45 Modular Plug Shielded Straight IP20 49mm 13.8mm 16.2mm MFP8 Spring Steel
RS Stock No. 171-1851
Mfr. Part No.J00026A2112
HK$145.472
Each (In a Pack of 10)
units
Male Cat6a Cable Mount - 8P8C RJ45 Modular Plug Shielded Straight IP20 49mm 13.8mm 16.2mm MFP8 Spring Steel
RS Stock No. 465-9713
Mfr. Part No.09451151100
BrandHARTING
HK$314.30
Each
units
Female Cat5 - - 4 RJ45 Shielded - IP65, IP67 - - - RJ Industrial -
RS Stock No. 468-6232
Mfr. Part No.PX0833
BrandBulgin
HK$440.88
Each
units
Female Cat5e Panel Mount 1 8 RJ45 Shielded Straight IP68 - - 32.95mm Buccaneer Phosphor Bronze
RS Stock No. 385-1384
Mfr. Part No.ENSP3F5C305
BrandBrad
HK$419.12
Each
units
Female, Male - Panel Mount - 8 RJ45 F/UTP Straight IP67 305mm - - ENSP3F5 -
RS Stock No. 368-9690
Mfr. Part No.39100-002
HK$18.46
Each (In a Pack of 5)
units
Male Cat6 Cable Mount - 8P8C Plug UTP - - 7.92mm 11.68mm 22.48mm - Phosphor Bronze
RS Stock No. 199-3133
Mfr. Part No.943-SP370808-M2
HK$4.388
Each (In a Pack of 10)
units
Male Cat5 Cable Mount 1 8 RJ45 Unshielded Straight - 11.67mm - 22.46mm - Phosphor Bronze
RS Stock No. 798-0701
Mfr. Part No.RCP-5SPFFH-TCU7001
BrandAmphenol
HK$78.59
Each
units
Female Cat5e Panel Mount - 8/8 Jack STP Straight IP67 37.6mm 26mm - - Phosphor Bronze
RS Stock No. 800-6781
Mfr. Part No.44915-0001
BrandMolex
HK$13.83
Each
units
Male Cat6 Cable Mount - 8P8C Modular Plug - - - - - - - Phosphor Bronze
RS Stock No. 719-6436
Mfr. Part No.TM31P-TM-88P(71)
BrandHirose
HK$15.954
Each (In a Bag of 5)
units
Male Cat6a Cable Mount - 8P8C Plug Shielded Straight - 30.2mm 11.7mm 12.9mm TM31P Copper Alloy
RS Stock No. 791-8504
BrandRS PRO
HK$16.804
Each (In a Pack of 5)
units
Male Cat6, Cat6a Cable Mount - 8P8C Modular Plug UTP Straight - 22.5mm 11.68mm 7.9mm - Phosphor Bronze
RS Stock No. 408-6777
Mfr. Part No.111-0808LB16-34
BrandSentinel
HK$11.873
Each (In a Pack of 10)
units
Male Cat5e Cable Mount 1 8 Plug Unshielded Straight - 11.68mm - 22.48mm - Phosphor Bronze
RS Stock No. 468-6226
Mfr. Part No.PX0834/B
BrandBulgin
HK$234.80
Each
units
Male Cat5e Cable Mount 1 8 RJ45 Shielded Straight IP68 - - - Buccaneer Phosphor Bronze
RS Stock No. 821-2949
Mfr. Part No.MHRJ458P8CR
HK$2.62
Each (In a Pack of 5)
units
Male Cat5e Cable Mount - 8P8C Modular Plug UTP Straight - 22.48mm 11.68mm - MHRJ -
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...