RJ14 Connectors

The RJ14 is a Registered Jack (RJ) Connector that typically has six positions and four contacts. Like all RJ connectors, the RJ14 connector is used in telecommunications, and is a standardized interface for connecting voice and data equipment, such as telephones and modems. Specifically, the RJ14 is ideal for when there are two telephone lines leading to a single phone unit. As it can accommodate wiring for two RJ connections, it is not uncommon to have an RJ14 wire separate into two different JR11 connections. ApplicationsRJ14 connectors are used when RJ14 wiring is used in office, commercial or domestic set ups, where multiple phones may be needed to connect to a single line.Features and Benefits Standardized modular contact Able to accommodate wiring for multiple units

...
Read more Read less

Filters

Viewing 21 - 25 of 25 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating LAN Category Shield Type Length Width Depth Connector Type Series Series Number
RS Stock No. 820-8283
Mfr. Part No.5555140-2
HK$13.86
Each
units
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 STP 12.57mm 15.88mm 18.54mm Modular Jack 5555140 -
RS Stock No. 820-8261
Mfr. Part No.5555979-1
HK$11.98
Each
units
Female 6P PCB Mount Right Angle Phosphor Bronze Gold Cat3 Unshielded 16.13mm 13.59mm 20.96mm Modular Jack 5555979 -
RS Stock No. 782-7635
Mfr. Part No.5555165-2
HK$53.05
1 Pack of 5
Pack(s)
Female 6P/4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 - 18.29mm 12.7mm 13.41mm Modular Jack 5555165 5555165-2
RS Stock No. 164-3371
Mfr. Part No.5555154-2
HK$8.30
Each (In a Bag of 2432)
units
Female 6P4C Through Hole Right Angle Phosphor Bronze Gold over Nickel Cat3 STP 18.54mm 12.57mm 14.2mm Modular Jack - -
RS Stock No. 168-0256
Mfr. Part No.0-216564-2
HK$5.247
Each (On a Reel of 1000)
units
Female 6P/4C Through Hole Straight Phosphor Bronze Gold Cat3 UTP 16.4mm 13.5mm 15.8mm Modular Jack - -
Related Products
Introducing the RS PRO Powder Free Disposable Nitrile ...
Description:
Introducing the RS PRO Powder Free Disposable Nitrile Gloves. These high-quality disposable gloves offer strength, durability and barrier protection that prevents skin contact to ensure contamination does not occur. They have been designed for maximum sensitivity, dexterity and comfort, and ...
The Touch 'N' Tuff disposable nitrile gloves have ...
Description:
The Touch 'N' Tuff disposable nitrile gloves have set a new standard in comfort durability and quality for thin nitrile gloves. The nitrile compound offers a high level of resistance to nuisance nicks, cuts and abrasions and offers superior splash ...
100% nitrile compound material3 x puncture resistance of ...
Description:
100% nitrile compound material3 x puncture resistance of latex or PVC disposableLighter and coolerPowder FreeTextured fingertips for improved gripRolled cuff.
Advanced nitrile technology coupled with unique shape provides ...
Description:
Advanced nitrile technology coupled with unique shape provides a disposable glove that is exceptionally soft and pliable to wear. Electronics, Assembly, Inspection, Laboratory, Medical, PharmaceuticalEN455 Medical Devices Class 1No latex proteins - eliminates protein skin sensitisationAmbidextrous, fits either ...