RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.

What are male and female RJ11 connectors?
RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.

What are they used for?
The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.

Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS Stock No. 787-1632
Mfr. Part No.5555165-5
HK$7.62
Each
units
Female 6P2C Through Hole Right Angle Phosphor Bronze Gold over Nickel UTP 18.29mm 12.7mm 13.41mm Modular Jack - - -
RS Stock No. 164-4198
Mfr. Part No.5555165-5
HK$13,655.91
1 Bag of 2816
Bag(s)
Female 6P2C Through Hole Right Angle Phosphor Bronze Gold over Nickel UTP 18.29mm 12.7mm 13.41mm Modular Jack - - -
RS Stock No. 164-2337
Mfr. Part No.5569984-2
HK$24,091.19
1 Bag of 2816
Bag(s)
Female 2 PCB Mount Straight Phosphor Bronze Gold Unshielded 16.51mm 13.59mm 16.01mm Modular Jack - 5569984 -
RS Stock No. 820-8322
Mfr. Part No.5569984-2
HK$10.89
Each
units
Female 2 PCB Mount Straight Phosphor Bronze Gold Unshielded 16.51mm 13.59mm 16.01mm Modular Jack - 5569984 -
RS Stock No. 820-8227
Mfr. Part No.216000-2
HK$20.16
Each
units
Female 6 Cable Mount Straight Phosphor Bronze Gold Unshielded 6.5mm 22mm 22mm Modular Jack - DEC Connect -
New
RS Stock No. 192-0035
Mfr. Part No.1658610-2
HK$115.908
Each (In a Tube of 40)
units
Female 25 Cable Mount - Phosphor Bronze Gold, Nickel, Tin Shielded 2.09in 0.73in 0.49in Receptacle - Amplimite HDF 1658610
New
RS Stock No. 192-0294
Mfr. Part No.1658610-2
HK$133.49
Each
units
Female 25 Cable Mount - Phosphor Bronze Gold, Nickel, Tin Shielded 2.09in 0.73in 0.49in Receptacle - Amplimite HDF 1658610
RS Stock No. 164-2315
Mfr. Part No.5520250-1
HK$15,781.47
1 Bag of 2432
Bag(s)
Female 6P2C PCB Mount Right Angle Phosphor Bronze Gold Unshielded 16.13mm 15.88mm 20.96mm Modular Jack - 5520250 -
RS Stock No. 820-8356
Mfr. Part No.5520250-1
HK$11.61
Each
units
Female 6P2C PCB Mount Right Angle Phosphor Bronze Gold Unshielded 16.13mm 15.88mm 20.96mm Modular Jack - 5520250 -