RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.
What are male and female RJ11 connectors? RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.
What are they used for? The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.
Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.
Description:
The K7L-AT50 liquid leakage sensor amplifier by Omron
can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring ...
Description:
Flowline's general purpose range of level controller displays
which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable ...
Description:
A series of liquid level control relays from
ABB for conductive liquids. The CM-ENS range gives a choice of 3 variants each with a compact, space saving housing with the highest fire protection and environmentally friendly materials. Installation is quick ...
Description:
The MultiTrode indicator probe provides continuous level indication
and pump control. The probe can be connected to a PLC or dedicated pump controller system. The 10 digital outputs provide a mechanism for simple pump control without any other control device. ...