Pluggable I/O Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth.


These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on the application.


A range of standards are supported including;


Fibre Channel, Ethernet, InfiniBand and SAS.

Types Of I/O Interface are:


  • SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s.

  • SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s.

  • CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel.

  • XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s.

  • QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel.

  • zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel


  • Applications


    These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate.



    • Access routers and switches>
    • High-end servers

    • Network hubs

    • Medical diagnostic equipment

    • cellular infrastructure.


    What are pluggable IO connectors used for?


    Pluggable IO connectors are designed to accelerate data transmission between separate devices. These connectors are efficient with high speed, density and flexibility.


    ...
    Read more Read less

    Filters

    Viewing 1 - 4 of 4 products
    Results per page
    Description Price Form Factor Type Gender Body Orientation Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
    RS Stock No. 180-2567
    Mfr. Part No.MECT-110-01-M-D-RA1-TR
    BrandSamtec
    HK$16.48
    Each (On a Reel of 500)
    units
    SFP+ Connector Female - 2 20 Phosphor Bronze - 2 (per Contact)A 265 V Black Liquid Crystal Polymer Solder MECT
    RS Stock No. 180-1581
    Mfr. Part No.QSFP8-038-01-L-D-RA1
    BrandSamtec
    HK$58.936
    Each (In a Tube of 31)
    units
    QSFP+ Connector Female - 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
    RS Stock No. 180-2939
    Mfr. Part No.MECT-110-01-M-D-RA1-TR
    BrandSamtec
    HK$27.25
    Each
    units
    SFP+ Connector Female - 2 20 Phosphor Bronze - 2 (per Contact)A 265 V Black Liquid Crystal Polymer Solder MECT
    RS Stock No. 180-1727
    Mfr. Part No.QSFP8-038-01-L-D-RA1
    BrandSamtec
    HK$69.36
    Each
    units
    QSFP+ Connector Female - 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8