Pluggable I/O Connectors

Pluggable I/O connectors that form part of a high-speed modular interconnection system. These pluggable connectors feature high-speed I/O interfaces that support higher data rates than those of traditional copper interfaces such as RJ45. This high data rate makes these pluggable I/O connectors suitable for use in the increasing number of applications that demand a high bandwidth.


These pluggable connectors provide a standard I/O interface in the equipment they are used in. This feature enables design flexibility by allowing the user to choose between transceiver modules and direct attach cable assemblies depending on the application.


A range of standards are supported including;


Fibre Channel, Ethernet, InfiniBand and SAS.

Types Of I/O Interface are:


  • SFP (Small Form-factor Pluggable): supports data rates of up to 4 Gbit/s.

  • SFP+ (Small Form-factor Pluggable Plus): Supports data rates of up to 16 Gbit/s.

  • CFP (C Form-factor pluggable): Supports data rates of up to 100 Gbit/s with 10 Gbit/s per channel.

  • XFP (10 Gbit Small Form-factor Pluggable): Supports data rates of up to 10 Gbit/s.

  • QSFP (Quad Small Form-factor Pluggable): Supports data rates of up to 40 Gbit/s with 10 Gbit/s per channel.

  • zQSFP+ (z-Quad Small Form-factor Pluggable Plus): Supports data rates of more than 100 Gbit/s with 28 Gbit/s per channel


  • Applications


    These pluggable I/O connectors are suitable for use in applications that require a high-speed data transmissions rate.



    • Access routers and switches>
    • High-end servers

    • Network hubs

    • Medical diagnostic equipment

    • cellular infrastructure.


    What are pluggable IO connectors used for?


    Pluggable IO connectors are designed to accelerate data transmission between separate devices. These connectors are efficient with high speed, density and flexibility.


    ...
    Read more Read less

    Filters

    Viewing 1 - 20 of 157 products
    Results per page
    Description Price Form Factor Type Gender Body Orientation Number of Ports Number of Contacts Contact Material Contact Plating Current Rating Voltage Rating Housing Material Termination Method Series
    RS Stock No. 188-8349
    Mfr. Part No.2340033-5
    HK$1,068.195
    Each (In a Tray of 6)
    units
    SFP56 Connector & Cage Female - 16 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 188-8335
    Mfr. Part No.2349202-7
    HK$232.637
    Each (In a Tray of 18)
    units
    SFP56 Connector & Cage Female - 2 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    New
    RS Stock No. 224-0649
    Mfr. Part No.2356208-1
    HK$748.79
    Each
    units
    - Cage Assembly - Straight 4 40 Copper Alloy - - - - - SFP56
    RS Stock No. 188-8350
    Mfr. Part No.2340033-6
    HK$1,138.865
    Each (In a Tray of 6)
    units
    SFP56 Connector & Cage Female - 16 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 192-0022
    Mfr. Part No.2170088-1
    HK$27.46
    Each (On a Reel of 550)
    units
    ZSFP+ Connector Male - - 20 Copper Alloy Gold, Gold over Nickel 500mA - Thermoplastic Solder zSFP+
    RS Stock No. 188-8336
    Mfr. Part No.2349202-8
    HK$234.159
    Each (In a Tray of 18)
    units
    SFP56 Connector & Cage Female - 2 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    New
    RS Stock No. 224-0650
    Mfr. Part No.2359845-1
    HK$109.172
    Each (On a Reel of 100)
    units
    - Cage Assembly - Right Angle 1 5 Copper Alloy - - - - - SFP56
    RS Stock No. 180-1581
    Mfr. Part No.QSFP8-038-01-L-D-RA1
    BrandSamtec
    HK$95.922
    Each (In a Tube of 31)
    units
    QSFP+ Connector Female - 1 38 Phosphor Bronze - 1.6 (per Contact)A - Liquid Crystal Polymer Solder QSFP8
    RS Stock No. 188-8622
    Mfr. Part No.2349202-7
    HK$257.68
    Each
    units
    SFP56 Connector & Cage Female - 2 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 178-9766
    Mfr. Part No.75759-5001
    BrandMolex
    HK$280.698
    Each (In a Tray of 72)
    units
    SFP Connector Female - 4 80 High Performance Alloy Gold, Tin 500mA 120 V Thermoplastic Solder 75759
    RS Stock No. 188-8640
    Mfr. Part No.2343522-7
    HK$395.61
    Each
    units
    SFP56 Connector & Cage Female - 4 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 188-8606
    Mfr. Part No.2349201-5
    HK$1,603.04
    Each
    units
    SFP56 Connector & Cage Female - 24 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 188-8351
    Mfr. Part No.2340033-7
    HK$1,257.313
    Each (In a Tray of 6)
    units
    SFP56 Connector & Cage Female - 16 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 188-1448
    Mfr. Part No.2334236-6
    HK$1,218.50
    Each
    units
    QSFP28 Cable Assembly - - - 16 - - 500mA 3.5 V dc - - QSFP
    RS Stock No. 896-7469
    Mfr. Part No.74441-0010
    BrandMolex
    HK$29.585
    Each (In a Pack of 2)
    units
    SFP+ Connector Female - 1 20 Copper Alloy Gold over Nickel 500mA 30 V Glass Filled Thermoplastic Solder SFP+
    New
    RS Stock No. 224-0663
    Mfr. Part No.2366031-1
    HK$236.72
    Each
    units
    - Cage Assembly - Right Angle 1 - Copper Alloy - - - - - SFP56
    New
    RS Stock No. 224-0658
    Mfr. Part No.2364488-3
    HK$664.88
    Each
    units
    - Cage Assembly - Straight 8 - Copper Alloy - - - - - SFP56
    RS Stock No. 188-8337
    Mfr. Part No.2343522-5
    HK$342.00
    Each (In a Tray of 20)
    units
    SFP56 Connector & Cage Female - 4 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 188-8342
    Mfr. Part No.2339978-6
    HK$619.772
    Each (In a Tray of 12)
    units
    SFP56 Connector & Cage Female - 8 20 Copper Alloy - - - Liquid Crystal Polymer Press-Fit SFP56
    RS Stock No. 787-1705
    Mfr. Part No.2007492-5
    HK$197.10
    Each
    units
    SFP+ Stacked Cage & Connector Female Straight 2 x 1 40 Copper Alloy Gold over Palladium Nickel - - Liquid Crystal Polymer Press-In SFP+