Mains Inline Connectors

Mains inline connectors typically consist of a two- or three-pin plug and socket reversible connection block with cable clips. They are most often used for outdoor power tools and lighting but are also commonly found in household equipment such as televisions and lamps. 


Types of mains inline connectors


Two-pin connectors

Two-pin mains inline connectors are designed to provide a simple way to extend the power supply to mains-connected tools and other appliances. This type of mains inline connector is made from high-impact rubber and is used with Class 2 appliances (appliances that do not need to be earthed) because it provides a double layer of insulating material between the wire and the user. Examples of these appliances include radios and DVD players, as well as various types of lighting. 


Three-pin connectors

Three-pin mains inline connectors are designed to be used with mains-connected tools and other earthed appliances without double insulation (Class 1 appliances), such as ovens, washing machines and refrigerators.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Plug/Socket Pole Format Mounting Type Cable Diameter Current Rating Voltage Rating IP Rating Termination Method Contact Material Contact Plating Diameter Length Gender Maximum Cable Diameter
RS Stock No. 166-5057
Mfr. Part No.DF22-3EP-7.92C
BrandHirose
HK$2.617
Each (In a Pack of 100)
units
Plug 3 Panel Mount - 18A 1 kV ac/dc - Crimp Copper Alloy Tin Lead Alloy - 31.14mm Male -
RS Stock No. 166-5058
Mfr. Part No.DF22A-2EP-7.92C
BrandHirose
HK$2.057
Each (In a Pack of 100)
units
Plug 2 Cable Mount - 18A 1 kV ac/dc - Crimp Copper Alloy Tin Lead Alloy - 18mm Male -
RS Stock No. 166-5059
Mfr. Part No.DF22A-3EP-7.92C
BrandHirose
HK$2.486
Each (In a Pack of 100)
units
Plug 3 Cable Mount - 18A 1 kV ac/dc - Crimp Copper Alloy Tin Lead Alloy - 26mm Male -
RS Stock No. 161-7641
Mfr. Part No.DF22-2EP-7.92C
BrandHirose
HK$1.277
Each (In a Pack of 100)
units
Plug 2 Panel Mount - 18A 1 kV ac/dc - Crimp Copper Alloy Tin Lead Alloy - 23.22mm Male -