SIL Sockets

SIL (Single In Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for?

SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.

SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.

Types of SIL Sockets

There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.

SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Read more Read less

Filters

Viewing 1 - 20 of 128 products
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Termination Method Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature
RS Stock No. 702-0648
Mfr. Part No.831-87-010-10-001101
BrandPreci-Dip
HK$8.106
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 20 x 2.2 x 4.2mm 4.2mm 20mm +125°C
RS Stock No. 702-4823
Mfr. Part No.310-87-107-41-105191
BrandPreci-Dip
HK$14.276
Each (In a Pack of 5)
units
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 2.54 x 2.95mm 2.95mm 17.78mm +125°C
RS Stock No. 702-4842
Mfr. Part No.851-87-008-30-001191
BrandPreci-Dip
HK$26.70
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Surface Mount Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 10.57 x 2.2 x 4.1mm 4.1mm 10.57mm +125°C
RS Stock No. 702-2789
Mfr. Part No.801-87-008-10-001101
BrandPreci-Dip
HK$6.87
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 7mm 7mm 20.32mm +125°C
RS Stock No. 702-2874
Mfr. Part No.801-87-011-10-012101
BrandPreci-Dip
HK$7.756
Each (In a Pack of 5)
units
11 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 27.94 x 2.54 x 4.2mm 4.2mm 27.94mm +125°C
RS Stock No. 702-2849
Mfr. Part No.712-87-104-41-001101
BrandPreci-Dip
HK$3.94
Each (In a Pack of 5)
units
4 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 10.16 x 1.83 x 4.26mm 4.26mm 10.16mm +125°C
RS Stock No. 702-2827
Mfr. Part No.801-87-002-10-012101
BrandPreci-Dip
HK$2.204
Each (In a Pack of 5)
units
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.54 x 4.2mm 4.2mm 5.08mm +125°C
RS Stock No. 702-4826
Mfr. Part No.310-87-108-41-105191
BrandPreci-Dip
HK$15.244
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 2.95mm 2.95mm 20.32mm +125°C
RS Stock No. 702-2883
Mfr. Part No.712-87-110-41-001101
BrandPreci-Dip
HK$8.024
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 1.83 x 4.26mm 4.26mm 25.4mm +125°C
RS Stock No. 702-0650
Mfr. Part No.831-87-011-10-001101
BrandPreci-Dip
HK$8.254
Each (In a Pack of 5)
units
11 Beryllium Copper, Brass Gold, Tin Straight 2mm Solder Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 22 x 2.2 x 4.2mm 4.2mm 22mm +125°C
RS Stock No. 702-4927
Mfr. Part No.801-87-008-30-002191
BrandPreci-Dip
HK$12.864
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 2.95mm 2.95mm 20.32mm +125°C
RS Stock No. 702-2814
Mfr. Part No.801-87-012-10-001101
BrandPreci-Dip
HK$9.074
Each (In a Pack of 5)
units
12 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 30.48 x 2.54 x 7mm 7mm 30.48mm +125°C
RS Stock No. 702-3000
Mfr. Part No.310-87-112-01-640101
BrandPreci-Dip
HK$8.282
Each (In a Pack of 5)
units
12 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 30.48 x 2.54 x 4.2mm 4.2mm 30.48mm +125°C
RS Stock No. 702-2782
Mfr. Part No.801-87-007-10-001101
BrandPreci-Dip
HK$5.994
Each (In a Pack of 5)
units
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 2.54 x 7mm 7mm 17.78mm +125°C
RS Stock No. 702-2791
Mfr. Part No.801-87-009-10-001101
BrandPreci-Dip
HK$7.056
Each (In a Pack of 5)
units
9 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 22.86 x 2.54 x 7mm 7mm 22.86mm +125°C
RS Stock No. 702-4933
Mfr. Part No.801-87-003-40-001191
BrandPreci-Dip
HK$6.696
Each (In a Pack of 5)
units
3 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Solder Surface Mount Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 7 x 2.54mm 2.54mm 7.62mm +125°C
RS Stock No. 702-3053
Mfr. Part No.851-87-006-10-001101
BrandPreci-Dip
HK$8.456
Each (In a Pack of 5)
units
6 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 8.03 x 2.2 x 4.1mm 4.1mm 8.03mm +125°C
RS Stock No. 702-2805
Mfr. Part No.801-87-010-10-001101
BrandPreci-Dip
HK$7.756
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Solder Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 7mm 7mm 25.4mm +125°C
RS Stock No. 702-3063
Mfr. Part No.851-87-010-10-001101
BrandPreci-Dip
HK$13.132
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 13.11 x 2.2 x 4.1mm 4.1mm 13.11mm +125°C
RS Stock No. 702-4845
Mfr. Part No.851-87-006-30-001191
BrandPreci-Dip
HK$23.452
Each (In a Pack of 5)
units
6 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Solder Surface Mount Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 8.03 x 2.2 x 4.1mm 4.1mm 8.03mm +125°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...