PLCC Sockets

Plastic leaded chip carriers (PLCCs) are used in surface-mount technology where electronic circuits are produced, and components need to be mounted or placed directly onto a printed circuit board (PCB). The chip carrier is placed in a PLCC socket, which is either surface-mounted or features through-hole technology. A specialised tool called a PLCC extractor is needed to remove the chip carrier from the PLCC socket.

What are PLCC sockets used for?

PLCC sockets are used in surface-mount device (SMD) and surface-mount technology (SMT) applications. PLCC sockets made of heavy gauge copper alloy are compatible in high shock / high vibration applications. PLCC sockets made of rolled-leaf copper are useful in low-cost computer applications.

Types of PLCC sockets

The two primary categories of PLCC sockets are:

  • Surface-mount PLCC sockets, which are used in devices sensitive to heat from the reflow process. These allow for component replacement without redesigning or reworking the entire PCB.
  • Through-hole technology PLCC sockets are necessary when a device requires stand-alone programming with flash drives or memory devices. These are also beneficial for prototyping activities where wire wrapping is required.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Pitch Contact Plating Mounting Type Termination Method Current Rating Voltage Rating Housing Material Height Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 674-2545
Mfr. Part No.A-CCS 044-Z-T
HK$9.96
Each (In a Pack of 5)
units
Female 44 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
RS Stock No. 674-2567
Mfr. Part No.A-CCS 028-Z-SM
HK$6.65
Each (In a Pack of 5)
units
Female 28 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
RS Stock No. 674-2555
Mfr. Part No.A-CCS 084-Z-T
HK$13.38
Each (In a Pack of 5)
units
Female 84 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
RS Stock No. 674-2577
Mfr. Part No.A-CCS 068-Z-SM
HK$18.052
Each (In a Pack of 5)
units
Female 68 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
RS Stock No. 674-2542
Mfr. Part No.A-CCS 032-Z-T
HK$8.44
Each (In a Pack of 5)
units
Female 32 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
RS Stock No. 674-2551
Mfr. Part No.A-CCS 068-Z-T
HK$13.02
Each (In a Pack of 5)
units
Female 68 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
RS Stock No. 674-2570
Mfr. Part No.A-CCS 044-Z-SM
HK$6.99
Each (In a Pack of 5)
units
Female 44 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
RS Stock No. 674-2561
Mfr. Part No.A-CCS 032-Z-SM
HK$7.83
Each (In a Pack of 5)
units
Female 32 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C
RS Stock No. 674-2558
Mfr. Part No.A-CCS 052-Z-T
HK$11.83
Each (In a Pack of 5)
units
Female 52 Straight Phosphor Bronze 1.27mm Tin over Nickel Through Hole Solder 1A 100 V ac PBT 8mm +105°C -40°C
RS Stock No. 674-2564
Mfr. Part No.A-CCS 020-Z-SM
HK$6.73
Each (In a Pack of 5)
units
Female 20 Straight Phosphor Bronze 1.27mm Tin over Nickel Surface Mount Solder 1A 100 V ac Nylon 4.6mm +105°C -40°C