Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS Stock No. 161-3675
Mfr. Part No.H3153-01
BrandHARWIN
HK$1.878
Each (In a Pack of 25)
units
Female - - H3153 - - 3.61mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 2A
RS Stock No. 161-3684
Mfr. Part No.H3165-01
BrandHARWIN
HK$2.40
Each (In a Pack of 25)
units
Female - - H3165 - - 5.65mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 10A
RS Stock No. 173-0868
Mfr. Part No.H3183-01
BrandHARWIN
HK$1.431
Each (In a Pack of 1000)
units
Female - - - - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS Stock No. 909-4354
Mfr. Part No.H3192-01
BrandHARWIN
HK$2.295
Each (In a Pack of 20)
units
Female - - H31 - - 7.54mm - - - Straight Beryllium Copper Gold 2A
RS Stock No. 173-0880
Mfr. Part No.H3190-05
BrandHARWIN
HK$1.774
Each (In a Pack of 500)
units
Female - - H31 - - 3mm - - - Straight Beryllium Copper Gold 2A
RS Stock No. 909-4363
Mfr. Part No.H3490-01
BrandHARWIN
HK$8.92
Each (In a Pack of 5)
units
Female - - H34 - - 10.6mm - - - Straight Beryllium Copper Gold 20A
RS Stock No. 161-3512
Mfr. Part No.H3153-01
BrandHARWIN
HK$1.104
Each (In a Pack of 1000)
units
Female - - H3153 - - 3.61mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 2A
RS Stock No. 173-0869
Mfr. Part No.H3191-01
BrandHARWIN
HK$1.629
Each (In a Pack of 1000)
units
Female - - H31 - - 4.9mm - - - Straight Beryllium Copper Gold 2A
RS Stock No. 909-4357
Mfr. Part No.H3190-05
BrandHARWIN
HK$2.21
Each (In a Pack of 20)
units
Female - - H31 - - 3mm - - - Straight Beryllium Copper Gold 2A
RS Stock No. 161-3690
Mfr. Part No.H3182-01
BrandHARWIN
HK$2.21
Each (In a Pack of 25)
units
Female - - H3182 - - 5.65mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 10A
RS Stock No. 173-0908
Mfr. Part No.H3182-05
BrandHARWIN
HK$2.078
Each (In a Pack of 1000)
units
Female - - H31 - - 5.65mm - - - Straight Beryllium Copper Gold 10A
RS Stock No. 173-0909
Mfr. Part No.H3183-05
BrandHARWIN
HK$1.882
Each (In a Pack of 1000)
units
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS Stock No. 909-4332
Mfr. Part No.H3161-05
BrandHARWIN
HK$3.231
Each (In a Pack of 10)
units
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS Stock No. 909-4348
Mfr. Part No.H3183-05
BrandHARWIN
HK$3.79
Each (In a Pack of 10)
units
Female - - H31 - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS Stock No. 161-3513
Mfr. Part No.H3165-01
BrandHARWIN
HK$1.641
Each (In a Pack of 1000)
units
Female - - H3165 - - 5.65mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 10A
RS Stock No. 173-0987
Mfr. Part No.H3490-01
BrandHARWIN
HK$6.36
Each (In a Pack of 500)
units
Female - - H34 - - 10.6mm - - - Straight Beryllium Copper Gold 20A
RS Stock No. 909-4344
Mfr. Part No.H3183-01
BrandHARWIN
HK$2.081
Each (In a Pack of 20)
units
Female - - - - - 5.25mm - - - Straight Beryllium Copper Gold 10A
RS Stock No. 909-4341
Mfr. Part No.H3182-05
BrandHARWIN
HK$3.08
Each (In a Pack of 10)
units
Female - - H31 - - 5.65mm - - - Straight Beryllium Copper Gold 10A
RS Stock No. 173-0874
Mfr. Part No.H3153-05
BrandHARWIN
HK$1.441
Each (In a Pack of 1000)
units
Female - - H31 - - 3.61mm - - - Straight Beryllium Copper Gold 2A
RS Stock No. 434-712
Mfr. Part No.H3161-01
BrandHARWIN
HK$2.191
Each (In a Pack of 20)
units
Female - - H3161 - - 5.55mm - - - Straight - Tin -