Discrete Sockets

Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited.

How do discrete sockets work?

Discrete sockets are useful because you don't need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place.

Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention.

Features and benefit of discrete sockets

Discrete sockets are designed to meet severe environmental conditions. They're beneficial because they:

  • are resistant to vibration and shock
  • have a wide operating temperature range
  • are durable and long lasting
  • are strong, commonly made from brass or copper

...
Read more Read less

Filters

Viewing 1 - 20 of 120 products
Results per page
Description Price Gender Minimum Wire Size mm² Maximum Wire Size mm² Series Minimum Wire Size AWG Wire Size Length Maximum Wire Size AWG Number of Rows Pitch Body Orientation Contact Material Contact Plating Current Rating
RS Stock No. 906-6028
Mfr. Part No.209-125
BrandBivar
HK$1.18
Each (In a Pack of 100)
units
- - - Perm-O-Pads - - 7.6 (Outer Dia.)mm - - - - - - -
RS Stock No. 164-8092
Mfr. Part No.1-5380758-1
HK$2.65
Each (In a Bag of 2000)
units
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 5A
RS Stock No. 756-1022
Mfr. Part No.1-5380758-1
HK$5.538
Each (In a Pack of 5)
units
- - - Mini Spring Socket - - - - 1 - Straight Beryllium Copper - 5A
RS Stock No. 718-5284
Mfr. Part No.8134-HC-8P2
HK$3.165
Each (In a Pack of 10)
units
Female - - Holtite - - 3.45mm - - - Straight Beryllium Copper Gold 5A
RS Stock No. 162-1609
Mfr. Part No.8134-HC-8P2
HK$1.642
Each (In a Bag of 50000)
units
Female - - Holtite - - 3.45mm - - - Straight Beryllium Copper Gold 5A
RS Stock No. 164-2210
Mfr. Part No.2-332095-1
HK$3.489
Each (In a Bag of 2000)
units
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS Stock No. 821-8827
Mfr. Part No.2-5332095-4
HK$6.39
Each
units
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS Stock No. 164-2262
Mfr. Part No.5050462-7
HK$2.176
Each (In a Bag of 2000)
units
Female - - 2 Series - 28 → 22 AWG 4.52mm - 1 - Straight Beryllium Copper Tin 5A
RS Stock No. 821-8947
Mfr. Part No.6-5330808-5
HK$5.64
Each
units
Female - - 1 Series - 28 → 25 AWG 3.61mm - 1 - Straight Beryllium Copper Gold 5A
RS Stock No. 909-4350
Mfr. Part No.H3191-01
BrandHARWIN
HK$3.257
Each (In a Pack of 20)
units
Female - - H31 - - 4.9mm - - - Straight Beryllium Copper Gold 2A
RS Stock No. 821-8861
Mfr. Part No.2-5332070-5
HK$6.13
Each
units
Female - - 4 Series - 21 → 20 AWG 3.63mm - 1 - Straight Beryllium Copper Gold over Nickel 6.5A
RS Stock No. 680-1843
Mfr. Part No.6-1437514-6
HK$1.741
Each (In a Pack of 100)
units
Female - - Holtite - - 2.54mm - - - Straight Beryllium Copper Gold over Nickel 5A
RS Stock No. 164-2263
Mfr. Part No.5050863-5
HK$2.805
Each (In a Bag of 2000)
units
Female - - 2 Series - 28 → 22 AWG 6.6mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS Stock No. 909-4341
Mfr. Part No.H3182-05
BrandHARWIN
HK$3.08
Each (In a Pack of 10)
units
Female - - H31 - - 5.65mm - - - Straight Beryllium Copper Gold 10A
RS Stock No. 164-2216
Mfr. Part No.2-5332095-4
HK$3.146
Each (In a Bag of 2000)
units
Female - - 1 Series - 28 → 25 AWG 4.52mm - 1 - Straight Beryllium Copper Gold over Nickel 5A
RS Stock No. 161-3675
Mfr. Part No.H3153-01
BrandHARWIN
HK$1.878
Each (In a Pack of 25)
units
Female - - H3153 - - 3.61mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 2A
RS Stock No. 906-6172
Mfr. Part No.515-020
BrandBivar
HK$1.245
Each (In a Pack of 500)
units
- - - Perm-O-Pads - - 8.8 (Outer Dia.)mm - - - - - - -
RS Stock No. 162-0754
Mfr. Part No.5050865-3
HK$2.274
Each (In a Bag of 2000)
units
Female - - 4 Series - 20 → 18 AWG 6.6mm - 1 - Straight Beryllium Copper Gold over Nickel 7.5A
RS Stock No. 161-3512
Mfr. Part No.H3153-01
BrandHARWIN
HK$1.104
Each (In a Pack of 1000)
units
Female - - H3153 - - 3.61mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 2A
RS Stock No. 161-3690
Mfr. Part No.H3182-01
BrandHARWIN
HK$2.21
Each (In a Pack of 25)
units
Female - - H3182 - - 5.65mm - 1 - Straight Beryllium Copper Gold, Gold over Nickel 10A
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...