DIMM Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
Read more Read less

Filters

Viewing 1 - 20 of 55 products
Results per page
Description Price Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance Current Rating Maximum Operating Temperature
RS Stock No. 717-6684
Mfr. Part No.440360-2
HK$60.33
Each
units
Right Angle Phosphor Bronze Gold over Nickel 124 0.8mm Surface Mount Solder Thermoplastic - - - - - -
RS Stock No. 161-5604
Mfr. Part No.440360-2
HK$40.22
Each (In a Tray of 600)
units
Right Angle Phosphor Bronze Gold over Nickel 124 0.8mm Surface Mount Solder Thermoplastic - - - - - -
RS Stock No. 186-4839
Mfr. Part No.1612618-1
HK$40.394
Each (In a Tray of 20)
units
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS Stock No. 186-4893
Mfr. Part No.1717254-4
HK$34.66
Each (On a Tape of 5)
units
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS Stock No. 186-4923
Mfr. Part No.1717254-1
HK$29.61
Each (On a Tape of 3)
units
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS Stock No. 185-5879
Mfr. Part No.2309409-1
HK$12.58
Each (On a Tape of 5)
units
Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS Stock No. 164-8363
Mfr. Part No.2-2013310-1
HK$25.50
Each (On a Tape of 150)
units
Right Angle Copper Alloy Gold Flash 204 0.6mm Surface Mount Solder Thermoplastic DDR3 Yes 8.2mm - - -
RS Stock No. 185-5348
Mfr. Part No.2309411-1
HK$12.004
Each (On a Reel of 250)
units
Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS Stock No. 161-4022
Mfr. Part No.1473005-1
HK$23.87
Each (In a Box of 120)
units
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR1 - - - - +85°C
RS Stock No. 909-7429
Mfr. Part No.2-2013310-1
HK$31.88
Each
units
Right Angle Copper Alloy Gold Flash 204 0.6mm Surface Mount Solder Thermoplastic DDR3 Yes 8.2mm - - -
RS Stock No. 164-7720
Mfr. Part No.1612618-4
HK$34.91
Each (In a Tray of 20)
units
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic - - - - - -
RS Stock No. 185-5892
Mfr. Part No.2309414-1
HK$16.86
Each (On a Tape of 5)
units
Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
New
RS Stock No. 191-7904
Mfr. Part No.1827236-4
HK$59.218
Each (In a Pack of 5)
units
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic DDR2 Yes 5.6mm 30mΩ 500mA +85°C
RS Stock No. 185-5882
Mfr. Part No.2309410-1
HK$12.66
Each (On a Tape of 5)
units
Right Angle Copper Alloy Gold Flash, Nickel Plated (Under Plated) 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS Stock No. 185-9876
Mfr. Part No.1565917-4
HK$36.37
Each
units
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount - Thermoplastic DDR1, DDR2 Yes 6.2mm - 500mA +85°C
RS Stock No. 164-0253
Mfr. Part No.2013289-1
HK$37.74
Each (In a Tray of 120)
units
Right Angle Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS Stock No. 186-4925
Mfr. Part No.1612618-1
HK$41.95
Each (In a Pack of 2)
units
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS Stock No. 164-0254
Mfr. Part No.2013310-1
HK$39.70
Each (In a Tray of 20)
units
Straight Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
New
RS Stock No. 191-7876
Mfr. Part No.1827236-4
HK$52.914
Each (In a Tray of 20)
units
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic DDR2 Yes 5.6mm 30mΩ 500mA +85°C
RS Stock No. 164-2917
Mfr. Part No.2-2013289-1
HK$24.05
Each (On a Tape of 200)
units
Right Angle Copper Alloy Gold over Nickel 204 0.6mm - Solder Thermoplastic DDR3 - - - - -