DIMM Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance Current Rating Maximum Operating Temperature
RS Stock No. 161-5604
Mfr. Part No.440360-2
HK$39.416
Each (In a Tray of 600)
units
Right Angle Phosphor Bronze Gold over Nickel 124 0.8mm Surface Mount Solder Thermoplastic - - - - - -
RS Stock No. 717-6684
Mfr. Part No.440360-2
HK$59.20
Each
units
Right Angle Phosphor Bronze Gold over Nickel 124 0.8mm Surface Mount Solder Thermoplastic - - - - - -
RS Stock No. 186-4923
Mfr. Part No.1717254-1
HK$30.173
Each (On a Tape of 3)
units
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS Stock No. 542-2607
Mfr. Part No.390111-1
HK$47.28
Each
units
Right Angle Phosphor Bronze Gold over Nickel 144 0.8mm Surface Mount Solder Nylon - - - - - -
RS Stock No. 185-5347
Mfr. Part No.2309414-1
HK$12.312
Each (On a Reel of 250)
units
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS Stock No. 542-2663
Mfr. Part No.1473005-1
HK$29.26
Each
units
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR1 - - - - +85°C
RS Stock No. 185-5875
Mfr. Part No.2309407-1
HK$12.818
Each (On a Tape of 5)
units
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS Stock No. 185-5899
Mfr. Part No.2309411-1
HK$17.404
Each (On a Tape of 5)
units
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS Stock No. 669-4838
Mfr. Part No.2013310-1
HK$48.96
Each
units
Straight Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS Stock No. 164-8363
Mfr. Part No.2-2013310-1
HK$25.50
Each (On a Tape of 150)
units
Right Angle Copper Alloy Gold Flash 204 0.6mm Surface Mount Solder Thermoplastic DDR3 Yes 8.2mm - - -
RS Stock No. 186-4925
Mfr. Part No.1612618-1
HK$41.74
Each (In a Pack of 2)
units
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS Stock No. 186-4893
Mfr. Part No.1717254-4
HK$38.572
Each (On a Tape of 5)
units
Right Angle Copper Alloy Gold Flash 200 0.6mm Surface Mount Solder Thermoplastic SO Yes 6.2mm 30mΩ 500mA +85°C
RS Stock No. 542-2685
Mfr. Part No.1473005-4
HK$35.58
Each
units
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic DDR2 - - - - +85°C
RS Stock No. 179-1982
Mfr. Part No.78730-1002
BrandMolex
HK$265.41
Each
units
Vertical Copper Alloy Gold over Nickel, Tin over Nickel 288 0.85mm Surface Mount Solder Nylon DDR4 Yes 0.85mm 10mΩ 750mA +85°C
RS Stock No. 164-7720
Mfr. Part No.1612618-4
HK$34.212
Each (In a Tray of 20)
units
Right Angle Copper Alloy Gold over Nickel 200 0.6mm Surface Mount Solder Thermoplastic - - - - - -
RS Stock No. 719-8741
Mfr. Part No.3-390113-1
HK$63.65
Each
units
Right Angle Copper Alloy Gold over Nickel 144 0.8mm Surface Mount Solder Polymer SO - - - - +85°C
RS Stock No. 164-4116
Mfr. Part No.3-390113-1
HK$54.204
Each (In a Box of 432)
units
Right Angle Copper Alloy Gold over Nickel 144 0.8mm Surface Mount Solder Polymer SO - - - - +85°C
RS Stock No. 185-5885
Mfr. Part No.2309413-1
HK$17.864
Each (On a Tape of 5)
units
Right Angle Copper Alloy - 260 0.5mm Surface Mount Solder Thermoplastic SO Yes 8.2mm 50mΩ 500mA -55°C
RS Stock No. 164-0254
Mfr. Part No.2013310-1
HK$44.443
Each (In a Tray of 20)
units
Straight Copper Alloy Gold over Nickel 204 0.6mm Surface Mount Solder Thermoplastic DDR3 - - - - -
RS Stock No. 860-2623
Mfr. Part No.10033853-052FSLF
HK$141.70
Each
units
Right Angle Copper Alloy Gold 200 0.6mm Surface Mount Solder Liquid Crystal Polymer DDR2 - 6.2mm 30MΩ 500mA +85°C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...