DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 827-3565
Mfr. Part No.4840-6000-CP
Brand3M
HK$7.50
Each
units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 50.67mm 17.78mm 5.08mm 50.67 x 17.78 x 5.08mm
RS Stock No. 101-0705
Mfr. Part No.216-3340-00-0602
Brand3M
HK$157.64
Each
units
16 Through Hole - 2.54mm 7.62mm Closed Frame Solder Gold over Nickel 1A Vertical 47.6mm 11.9mm 15.2mm 47.6 x 11.9 x 15.2mm
RS Stock No. 203-9533
Mfr. Part No.228-1371-00-0602J
Brand3M
HK$242.13
Each
units
28 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 62.6mm 11.6mm 22.9mm 62.6 x 11.6 x 22.9mm
RS Stock No. 338-0797
Mfr. Part No.228-1277-00-0602J
Brand3M
HK$169.39
Each
units
28 Through Hole - 2.54mm 15.24mm Closed Frame Solder Gold over Nickel 1A Vertical 62.8mm 11.9mm 17.8mm 62.8 x 11.9 x 17.8mm
RS Stock No. 827-3540
Mfr. Part No.4824-3000-CP
Brand3M
HK$6.73
Each
units
24 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 30.35mm 10.16mm 5.08mm 30.35 x 10.16 x 5.08mm
RS Stock No. 160-6205
Mfr. Part No.248-1282-00-0602J
Brand3M
HK$244.63
Each
units
48 Through Hole - 2.54mm 15.24mm Closed Frame Solder Gold over Nickel 1A Vertical 88.1mm 11.9mm 22.9mm 88.1 x 11.9 x 22.9mm
RS Stock No. 827-3559
Mfr. Part No.4828-3004-CP
Brand3M
HK$6.50
Each
units
28 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 35.43mm 10.16mm 5.08mm 35.43 x 10.16 x 5.08mm
RS Stock No. 827-1477
Mfr. Part No.264-4493-09-0602J
Brand3M
HK$282.27
Each (In a Pack of 20)
units
64 Through Hole - 2.54mm 22.86mm - Solder Gold over Nickel 1A Straight 100.3mm 43.2mm 6.9mm 100.3 x 43.2 x 6.9mm
RS Stock No. 827-1443
Mfr. Part No.224-1275-19-0602J
Brand3M
HK$177.194
Each (In a Pack of 30)
units
24 Through Hole - 2.54mm 15.24mm - Wire Gold over Nickel 1A Straight 45mm 32mm 6.9mm 45 x 32 x 6.9mm
RS Stock No. 203-9549
Mfr. Part No.232-1287-00-0602
Brand3M
HK$319.14
Each
units
32 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 68.7mm 11.6mm 22.9mm 68.7 x 11.6 x 22.9mm
RS Stock No. 827-1468
Mfr. Part No.240-1280-09-0602J
Brand3M
HK$231.202
Each (In a Pack of 30)
units
40 Through Hole - 2.54mm 15.24mm - Solder Gold over Nickel 1A Straight 65.5mm 32.3mm 6.9mm 65.5 x 32.3 x 6.9mm
RS Stock No. 827-3556
Mfr. Part No.4832-6000-CP
Brand3M
HK$6.65
Each
units
32 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 40.51mm 17.78mm 5.08mm 40.51 x 17.78 x 5.08mm
RS Stock No. 160-6198
Mfr. Part No.220-3342-00-0602J
Brand3M
HK$166.80
Each
units
20 Through Hole - 2.54mm 7.62mm Closed Frame Solder Gold over Nickel 1A Vertical 52.7mm 11.9mm 15.2mm 52.7 x 11.9 x 15.2mm
RS Stock No. 827-3552
Mfr. Part No.4828-6000-CP
Brand3M
HK$6.73
Each
units
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 35.43mm 17.78mm 5.08mm 35.43 x 17.78 x 5.08mm
RS Stock No. 101-0783
Mfr. Part No.218-3341-00-0602J
Brand3M
HK$174.09
Each
units
18 Through Hole - 2.54mm 7.62mm Closed Frame Solder Gold over Nickel 1A Vertical 50.1mm 11.9mm 15.2mm 50.1 x 11.9 x 15.2mm
RS Stock No. 827-3546
Mfr. Part No.4814-3000-CP
Brand3M
HK$4.27
Each
units
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 17.65mm 10.16mm 5.08mm 17.65 x 10.16 x 5.08mm
RS Stock No. 827-1459
Mfr. Part No.232-1285-09-0602J
Brand3M
HK$161.004
Each (In a Pack of 40)
units
32 Through Hole - 2.54mm 15.24mm - Solder Gold over Nickel 1A Straight 55.2mm 32mm 6.9mm 55.2 x 32 x 6.9mm
RS Stock No. 828-0342
Mfr. Part No.228-1290-09-0602J
Brand3M
HK$190.443
Each (In a Pack of 30)
units
28 Through Hole - 1.78mm 10.16mm Closed Frame Solder Gold over Nickel 1A Straight 40.5mm 27.9mm 6.9mm 40.5 x 27.9 x 6.9mm
RS Stock No. 827-1430
Mfr. Part No.240-3639-00-0602J
Brand3M
HK$241.511
Each (In a Pack of 20)
units
40 Through Hole - 2.54mm 25.4mm - Solder Gold over Nickel 1A Straight 65.5mm 33mm 11.9mm 65.5 x 33 x 11.9mm