DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 863-2734
Mfr. Part No.DILB8P-223TLF
HK$0.98
Each (In a Pack of 100)
units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 10.16mm 10.16mm 5.1mm 10.16 x 10.16 x 5.1mm
RS Stock No. 863-2829
Mfr. Part No.DILB14P-223TLF
HK$1.392
Each (In a Pack of 100)
units
14 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 17.78mm 10.16mm 5.1mm 17.78 x 10.16 x 5.1mm
RS Stock No. 863-2810
Mfr. Part No.DILB28P-223TLF
HK$2.813
Each (In a Pack of 100)
units
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 35.56mm 17.78mm 5.1mm 35.56 x 17.78 x 5.1mm
RS Stock No. 863-3077
Mfr. Part No.DILB40P-223TLF
HK$4.90
Each (In a Pack of 10)
units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 50.8mm 17.78mm 5.1mm 50.8 x 17.78 x 5.1mm
RS Stock No. 863-2939
Mfr. Part No.DILB20P-223TLF
HK$2.117
Each (In a Pack of 100)
units
20 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 25.4mm 10.16mm 5.1mm 25.4 x 10.16 x 5.1mm
RS Stock No. 863-2866
Mfr. Part No.DILB16P-223TLF
HK$1.686
Each (In a Pack of 100)
units
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 20.32mm 10.16mm 5.1mm 20.32 x 10.16 x 5.1mm
RS Stock No. 863-2905
Mfr. Part No.DILB18P-223TLF
HK$1.901
Each (In a Pack of 100)
units
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin over Nickel 1A Straight 22.86mm 10.16mm 5.1mm 22.86 x 10.16 x 5.1mm