SIL Sockets

SIL (Single In-Line) sockets are the enclosures that hold IC (Integrated Circuit) packages such as memory chips or resistors on a PCB (Printed Circuit Board). The socket has a housing and a single line of contacts (connecting pins) attached to the PCB via through-hole mounting.


What are SIL sockets used for


SIL sockets are commonly used in circuit boards with short lead pins, like servers or desktop computers. These sockets are helpful in cases where the IC packages cannot be soldered directly onto the PCBs.


SIL sockets are used to house multi-headed power packages like heat sinking tabs or audio amplifiers. They are typically found in PCBs with memory modules, and are used in smaller applications like resistor arrays and diodes. The sockets can also be used in larger components like oscillators and timers.


Types of SIL Sockets


There are many SIL socket options available with different sizes and purpose attributes. These sockets have either horizontal or vertical connection orientations, which refer to the location where the sockets connect to the PCB.


SIL sockets are further categorised by dimensions, voltage and current carrying capacities (ratings), as well as by mounting types.


...
Read more Read less

Filters

Viewing 1 - 20 of 116 products
Results per page
Description Price Number of Contacts Contact Material Contact Plating Orientation Pitch Mounting Type Housing Material Current Rating Voltage Rating Dimensions Depth Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 702-0648
Mfr. Part No.831-87-010-10-001101
BrandPreci-Dip
HK$11.002
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 20 x 2.2 x 4.2mm 4.2mm 20mm +125°C -55°C
RS Stock No. 702-2978
Mfr. Part No.310-87-103-01-640101
BrandPreci-Dip
HK$4.116
Each (In a Pack of 5)
units
3 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 7.62 x 2.54 x 4.2mm 4.2mm 7.62mm +125°C -55°C
RS Stock No. 702-3072
Mfr. Part No.851-87-011-10-001101
BrandPreci-Dip
HK$19.346
Each (In a Pack of 5)
units
11 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 14.38 x 2.2 x 4.1mm 4.1mm 14.38mm +125°C -55°C
RS Stock No. 702-2993
Mfr. Part No.310-87-110-01-640101
BrandPreci-Dip
HK$9.924
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 2.54 x 4.2mm 4.2mm 25.4mm +125°C -55°C
RS Stock No. 702-2981
Mfr. Part No.310-87-108-01-640101
BrandPreci-Dip
HK$7.776
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 4.2mm 4.2mm 20.32mm +125°C -55°C
RS Stock No. 701-9512
Mfr. Part No.831-87-011-20-001101
BrandPreci-Dip
HK$16.556
Each (In a Pack of 5)
units
11 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 22 x 2.8 x 2.2mm 2.2mm 22mm +125°C -55°C
RS Stock No. 701-9503
Mfr. Part No.831-87-010-20-001101
BrandPreci-Dip
HK$15.246
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 20 x 2.8 x 2.2mm 2.2mm 20mm +125°C -55°C
RS Stock No. 702-2827
Mfr. Part No.801-87-002-10-012101
BrandPreci-Dip
HK$2.664
Each (In a Pack of 5)
units
2 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 5.08 x 2.54 x 4.2mm 4.2mm 5.08mm +125°C -55°C
RS Stock No. 702-2861
Mfr. Part No.712-87-107-41-001101
BrandPreci-Dip
HK$7.776
Each (In a Pack of 5)
units
7 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 17.78 x 1.83 x 4.26mm 4.26mm 17.78mm +125°C -55°C
RS Stock No. 702-3047
Mfr. Part No.851-87-003-10-001101
BrandPreci-Dip
HK$6.524
Each (In a Pack of 5)
units
3 Beryllium Copper, Brass Gold, Tin Straight 1.27mm Through Hole Glass Fibre Reinforced PCT 1A 100 V ac, 150 V dc 4.22 x 2.2 x 4.1mm 4.1mm 4.22mm +125°C -55°C
RS Stock No. 701-9569
Mfr. Part No.801-87-006-20-002101
BrandPreci-Dip
HK$7.976
Each (In a Pack of 5)
units
6 Beryllium Copper, Brass Gold, Tin Right Angle 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.95 x 2.54mm 2.54mm 15.24mm +125°C -55°C
RS Stock No. 163-9959
Mfr. Part No.2-1571994-0
HK$65.124
Each (In a Tube of 24)
units
20 Beryllium Copper Gold over Nickel Straight 2.54mm Through Hole PET 3A - 50.8 x 4.57 x 2.54mm 2.54mm 50.8mm - -
RS Stock No. 702-2842
Mfr. Part No.801-87-006-10-012101
BrandPreci-Dip
HK$6.36
Each (In a Pack of 5)
units
6 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 15.24 x 2.54 x 4.2mm 4.2mm 15.24mm +125°C -55°C
RS Stock No. 702-0638
Mfr. Part No.831-87-008-10-001101
BrandPreci-Dip
HK$8.768
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 16 x 2.2 x 4.2mm 4.2mm 16mm +125°C -55°C
RS Stock No. 702-2883
Mfr. Part No.712-87-110-41-001101
BrandPreci-Dip
HK$10.85
Each (In a Pack of 5)
units
10 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 25.4 x 1.83 x 4.26mm 4.26mm 25.4mm +125°C -55°C
RS Stock No. 702-2789
Mfr. Part No.801-87-008-10-001101
BrandPreci-Dip
HK$8.284
Each (In a Pack of 5)
units
8 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 20.32 x 2.54 x 7mm 7mm 20.32mm +125°C -55°C
RS Stock No. 702-3000
Mfr. Part No.310-87-112-01-640101
BrandPreci-Dip
HK$10.904
Each (In a Pack of 5)
units
12 Beryllium Copper, Brass Gold, Tin Straight 2.54mm Through Hole Glass Fibre Reinforced PCT 3A 100 V ac, 150 V dc 30.48 x 2.54 x 4.2mm 4.2mm 30.48mm +125°C -55°C
RS Stock No. 702-0626
Mfr. Part No.831-87-007-10-001101
BrandPreci-Dip
HK$7.47
Each (In a Pack of 5)
units
7 Beryllium Copper, Brass Gold, Tin Straight 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 14 x 2.2 x 4.2mm 4.2mm 14mm +125°C -55°C
RS Stock No. 701-9480
Mfr. Part No.831-87-004-20-001101
BrandPreci-Dip
HK$7.268
Each (In a Pack of 5)
units
4 Beryllium Copper, Brass Gold, Tin Right Angle 2mm Through Hole Glass Fibre Reinforced Liquid Crystal Polymer 3A 100 V ac, 150 V dc 8 x 2.8 x 2.2mm 2.2mm 8mm +125°C -55°C
RS Stock No. 681-1326
Mfr. Part No.1-1814655-1
HK$27.424
Each (In a Pack of 5)
units
16 Beryllium Copper Gold Straight 2.54mm Through Hole PET 1A - 40.64 x 4.4 x 2.54mm 2.54mm 40.64mm +125°C -55°C