DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Read more Read less

Filters

Viewing 1 - 20 of 352 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 615-5178
Mfr. Part No.SDS-232-S075-95
BrandE-TEC
HK$108.88
Each
units
64 Through Hole Turned 1.778mm 19.05mm Open Frame Solder Gold, Tin 3A Vertical 55.12mm - 1.7mm -
RS Stock No. 197-2647
Mfr. Part No.W30508TTRC
BrandWinslow
HK$2.768
Each (In a Tube of 50)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 10.08mm 4.6mm 10.14mm 10.08 x 4.6 x 10.14mm
RS Stock No. 674-2435
Mfr. Part No.A 08-LC-TT
HK$1.571
Each (In a Pack of 10)
units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 10.16mm 10.16mm 5.1mm 10.16 x 10.16 x 5.1mm
RS Stock No. 718-5155
Mfr. Part No.808-AG10D
HK$57.74
Each
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 10.16mm 2.67mm 10.16 x 10.16 x 2.67mm
RS Stock No. 161-4985
Mfr. Part No.808-AG10D
HK$48.461
Each (In a Tube of 60)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 10.16mm 2.67mm 10.16 x 10.16 x 2.67mm
RS Stock No. 827-3565
Mfr. Part No.4840-6000-CP
Brand3M
HK$7.87
Each
units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin over Nickel 1A Straight 50.67mm 17.78mm 5.08mm 50.67 x 17.78 x 5.08mm
RS Stock No. 674-2426
Mfr. Part No.A 06-LC-TT
HK$2.688
Each (In a Pack of 10)
units
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 7.62mm 5.16mm 10mm 7.62 x 5.16 x 10mm
RS Stock No. 813-115
Mfr. Part No.W30508TRC
BrandWinslow
HK$6.558
Each (In a Pack of 5)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 10.08mm 4.6mm 10.14mm 10.08 x 4.6 x 10.14mm
RS Stock No. 197-2653
Mfr. Part No.W30514TTRC
BrandWinslow
HK$4.11
Each (In a Tube of 28)
units
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 5A Vertical 17.7mm 4.6mm 10.14mm 17.7 x 4.6 x 10.14mm
RS Stock No. 813-121
Mfr. Part No.W30514TRC
BrandWinslow
HK$6.836
Each (In a Pack of 5)
units
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 17.7mm 4.6mm 10.14mm 17.7 x 4.6 x 10.14mm
RS Stock No. 702-0531
Mfr. Part No.110-87-320-41-105101
BrandPreci-Dip
HK$22.008
Each (In a Pack of 5)
units
20 Surface Mount Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 1A Vertical 25.3mm 10.1mm 2.8mm 25.3 x 10.1 x 2.8mm
RS Stock No. 813-137
Mfr. Part No.W30516TRC
BrandWinslow
HK$6.468
Each (In a Pack of 5)
units
16 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 20.24mm 4.6mm 10.14mm 20.24 x 4.6 x 10.14mm
RS Stock No. 813-159
Mfr. Part No.W30520TRC
BrandWinslow
HK$7.878
Each (In a Pack of 5)
units
20 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 5A Vertical 25.32mm 4.6mm 10.14mm 25.32 x 4.6 x 10.14mm
RS Stock No. 710-6629
Mfr. Part No.08-3518-00
HK$15.89
Each
units
8 Surface Mount - 2.54mm 7.62mm Open Frame Solder Gold over Nickel 3A Vertical 10.16mm 3.71mm 10.16mm 10.16 x 3.71 x 10.16mm
RS Stock No. 600-7467
Mfr. Part No.POS-308-S001-95
BrandE-TEC
HK$4.609
Each (In a Tube of 50)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin - Vertical 10.1mm 4.45mm - -
RS Stock No. 674-2450
Mfr. Part No.A 28-LC/7-T
HK$3.986
Each (In a Pack of 10)
units
28 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 35.46mm 10.16mm - 35.46 x 10.16mm
RS Stock No. 674-2472
Mfr. Part No.AR 10 HZL-TT
HK$4.849
Each (In a Pack of 10)
units
10 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 12.7mm 10.16mm 3mm 12.7 x 10.16 x 3mm
RS Stock No. 203-9533
Mfr. Part No.228-1371-00-0602J
Brand3M
HK$323.32
Each
units
28 Through Hole - 2.54mm 11.43mm Closed Frame Solder Gold over Nickel 1A Vertical 62.6mm 11.6mm 22.9mm 62.6 x 11.6 x 22.9mm
RS Stock No. 542-3616
Mfr. Part No.2-1571552-9
HK$35.396
Each (In a Tube of 17)
units
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 35.56mm 4.57mm 17.78mm 35.56 x 4.57 x 17.78mm
RS Stock No. 680-1102
Mfr. Part No.1571552-4
HK$33.366
Each (In a Pack of 5)
units
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm