General Purpose Rectangular Connectors

General purpose rectangular connectors are rectangular shaped PCB (printed circuit board) connectors that are used to join components to create an electrical circuit. They include plugs (male-ended) and jacks (female-ended).

Applications for general purpose rectangular connectors

General purpose rectangular connectors are suited for a variety of commercial or industrial applications, such as for connections of printers, engine control systems or electronic panels.

Types of general purpose rectangular connectors

Some general purpose rectangular connectors require solderto connect the body to the cable or wire, while others require you to simply insert the wire. You can choose from different types of general purpose rectangular connectors, including:

  • Heavy duty connectors – suitable wherever a multi-pin cable to panel or cable to cable connection is required.
  • Body plugs – commonly used on diagnostic and test equipment in medical, computer, audio and broadcast industries.
  • Non-fused terminal block plugs – for a simple connection. With this connector you don't need solder, you insert the electrical wires.

...
Read more Read less

Filters

Viewing 1 - 20 of 248 products
Results per page
Description Price Number of Contacts Gender Termination Type Number of Poles Current Rating Voltage Rating Pitch Body Orientation Series Housing Material Length Width Depth Dimensions
RS Stock No. 406-739
Mfr. Part No.DL5-260P
BrandITT Cannon
HK$968.80
Each
units
260 Male Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 108mm 35mm 77.36mm 108 x 35 x 77.36mm
RS Stock No. 256-8621
Mfr. Part No.1393725-7
HK$435.93
Each
units
16 Female Solder 16 10A 450 V - Straight RP622 Thermoplastic 71.2mm 22.6mm 15.1mm 71.2 x 22.6 x 15.1mm
RS Stock No. 239-1229
BrandRS PRO
HK$34.08
Each
units
50 Male Solder 50 5A - - Straight Centronics PBT (Insulator) 76.7mm 15.3mm 45mm 76.7 x 15.3 x 45mm
RS Stock No. 447-077
Mfr. Part No.DRS108
BrandMcmurdo
HK$411.09
Each
units
8 Female Solder 8 5A 800 V dc - Straight - DAP 43.7mm 22.2mm 22.7mm 43.7 x 22.2 x 22.7mm
RS Stock No. 406-745
Mfr. Part No.DL5-260R
BrandITT Cannon
HK$216.77
Each
units
260 Female Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 108mm 35mm 20.32mm 108 x 35 x 20.32mm
RS Stock No. 122-1687
Mfr. Part No.DH40-27S
BrandHirose
HK$56.92
Each (In a Tray of 50)
units
27 Female Solder 27 500mA 125 V ac 1mm Straight DH PA 19.8mm 15.7mm 9.55mm 19.8 x 15.7 x 9.55mm
RS Stock No. 161-6273
Mfr. Part No.1393725-1
HK$75.544
Each (In a Tray of 30)
units
8 Female Solder 8 10A 450 V - Straight RP622 Thermoplastic 47mm 10mm 15mm 47 x 10 x 15mm
RS Stock No. 725-5443
Mfr. Part No.DH40-27S
BrandHirose
HK$77.92
Each
units
27 Female Solder 27 500mA 125 V ac 1mm Straight DH PA 19.8mm 15.7mm 9.55mm 19.8 x 15.7 x 9.55mm
RS Stock No. 295-3502
Mfr. Part No.DLM5-260P
BrandITT Cannon
HK$1,182.08
Each
units
260 Male Crimp - 5A 1.2 kV ac - Straight DLM Aluminium Alloy 108mm 35mm 90mm 108 x 35 x 90mm
RS Stock No. 899-1204
Mfr. Part No.29020
BrandAltech
HK$179.31
Each
units
10 Female Screw 10 16A 400 V - Straight - - 64mm 34mm 33.5mm 64 x 34 x 33.5mm
RS Stock No. 256-8570
Mfr. Part No.1393725-1
HK$85.68
Each
units
8 Female Solder 8 10A 450 V - Straight RP622 Thermoplastic 47mm 10mm 15mm 47 x 10 x 15mm
RS Stock No. 164-1364
Mfr. Part No.C42334A303A13
HK$240.73
Each (In a Tray of 40)
units
54 Male Solder 54 4.5A 300 V - Straight RP300 - 83mm 10.1mm 15.1mm 83 x 10.1 x 15.1mm
RS Stock No. 406-616
Mfr. Part No.110777-0000
BrandITT Cannon
HK$529.08
Each
units
96 Male Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 65.8mm 28.12mm 62.29mm 65.8 x 28.12 x 62.29mm
RS Stock No. 406-622
Mfr. Part No.DL1-156P
BrandITT Cannon
HK$628.90
Each
units
156 Male Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 108mm 24.9mm 77.91mm 108 x 24.9 x 77.91mm
RS Stock No. 256-8700
Mfr. Part No.1393556-1
HK$235.02
Each
units
21 Male Solder 21 4.5A 300 V - Straight RP300 - 47.2mm 10.1mm 15.1mm 47.2 x 10.1 x 15.1mm
RS Stock No. 476-413
Mfr. Part No.516-038-000-301
BrandEDAC
HK$103.94
Each
units
38 Male - - 8.5A - - Straight 516 - 50.8mm 22.25mm 80.95mm 50.8 x 22.25 x 80.95mm
RS Stock No. 256-8722
Mfr. Part No.1393555-1
HK$274.27
Each
units
21 Female Solder 21 4.5A 300 V - Straight RP300 - 47mm 12.5mm 15mm 47 x 12.5 x 15mm
RS Stock No. 295-3518
Mfr. Part No.DLM5-260R
BrandITT Cannon
HK$651.13
Each
units
260 Female Crimp - 5A 1.2 kV ac - Straight DLM Aluminium Alloy 108mm 35mm 20.55mm 108 x 35 x 20.55mm
RS Stock No. 256-8508
Mfr. Part No.C42334A49A5
HK$473.70
Each
units
39 Male Solder 39 8A 300 V - Straight RP618 Thermoplastic 83.2mm 25mm 20.1mm 83.2 x 25 x 20.1mm
RS Stock No. 447-099
Mfr. Part No.DRS116
BrandMcmurdo
HK$269.97
Each
units
16 Female Solder 16 5A 800 V dc - Straight - DAP 62.7mm 22.2mm 22.7mm 62.7 x 22.2 x 22.7mm
Related Products
HSS miniature twist drill bits for use with ...
Description:
HSS miniature twist drill bits for use with PCB drillsDrills have 2.35mm diameter shankProduce clean holes in multi-layer PCB boards.
Miniature solid Tungsten Carbide drill bits for use ...
Description:
Miniature solid Tungsten Carbide drill bits for use with PCB drillsStraight or Shoulder shank types available (Shoulder types have Ø3.2 shank)Produce clean holes in multi-layer or standard circuit boards.
K-109-11 Diamond PCB drill bit Various sizes available. ...
Description:
K-109-11 Diamond PCB drill bit Various sizes available.
K-109-50 series 2.35 mm drill bit. ...
Description:
K-109-50 series 2.35 mm drill bit.