Keying Plugs

Keyring plugs are handheld termination tools used to insert wires onto individual socket terminations in connectors.

Design and use of a keyring plug

Keyring plugs have a T-shaped handle on one end for ease of use. On the other end is a slotted blade. This slotted blade is used to insert the wire into the connector. The blade is specifically designed to fit into the connector slot to terminate the wire using the displacement terminating technique.

This technique requires inserting an unstripped wire into a slotted contact beam to form a reliable electrical connection between the conductor and contact.

Wire insertion technique using a keyring plug

  • First, place the connector on a flat surface to prevent possible rocking when inserting the wire.
  • Position wire over the contact in the connector and make sure the end of the wire does not extend over the shoulder of the connector.
  • Start the wire into contact with the finger.
  • Place appropriate tool on wire over contact so that the centerline of the tool matches the contact.
  • Holding the tool handle, apply a constant direct pressure until the wire is terminated with the contact.

...
Read more Read less

Filters

Viewing 1 - 20 of 39 products
Results per page
Description Price Gender Contact Size Series Length Width Height Diameter Colour Material Series Number
RS Stock No. 129-5079
Mfr. Part No.59803-1
HK$294.34
Each
units
Female - MTA-100 7.11mm 1.02mm 2.67mm - - Copper Alloy, Nylon, PET, Phosphor Bronze -
RS Stock No. 164-3097
Mfr. Part No.100526-9
HK$3.488
Each (In a Bag of 8000)
units
Female - 100526 9.9mm 10.6mm 6.1mm - Red Polyamide -
RS Stock No. 739-0962
Mfr. Part No.100525-3
HK$9.98
Each
units
Male - - - 2mm 2mm - Brown Glass Fibre Reinforced Nylon -
RS Stock No. 739-0965
Mfr. Part No.5-100525-4
HK$19.01
Each
units
Male - - 8.9mm 10.8mm 6.5mm - Green Glass Fibre Reinforced Nylon -
New
RS Stock No. 192-0320
Mfr. Part No.499712-1
HK$1.195
Each (In a Pack of 50)
units
Male - AMP-LATCH 0.22in 0.07in 0.07in - Black Phosphor Bronze 499712
RS Stock No. 165-0704
Mfr. Part No.926495-3
HK$6.36
Each (In a Bag of 100)
units
- - - 93.5mm 16mm 9.6mm - - - -
RS Stock No. 680-2495
Mfr. Part No.1-640415-0
HK$2.607
Each (In a Pack of 10)
units
- - - 19.55mm - - 3.17mm - - -
RS Stock No. 712-2438
Mfr. Part No.641994-1
HK$0.679
Each (In a Pack of 20)
units
- - MTA-100 7.87mm 1.96mm 1.96mm - - - -
RS Stock No. 163-9885
Mfr. Part No.1-640415-0
HK$1.558
Each (In a Bag of 10000)
units
- - - 19.55mm - - 3.17mm - - -
RS Stock No. 720-2389
Mfr. Part No.316390-7
HK$1.127
Each (In a Pack of 10)
units
- - - 13.8mm - - - - - -
RS Stock No. 164-9460
Mfr. Part No.770377-1
HK$1.80
Each (In a Bag of 30000)
units
- - Mate-N-Lok 23.88mm 3.3mm - - White - -
RS Stock No. 164-2939
Mfr. Part No.316390-7
HK$0.696
Each (In a Bag of 1000)
units
- - - - - - - - - -
RS Stock No. 509-2076
Mfr. Part No.87077-2
HK$1.176
Each (In a Pack of 50)
units
Male - MOD IV 15.2mm 1.72mm 2.11mm - Natural Nylon -
RS Stock No. 706-4446
Mfr. Part No.175855-1
HK$3.518
Each (In a Pack of 5)
units
- - Dynamic 3000 25.3mm 4.5mm 2.9mm - - - -
RS Stock No. 712-2261
Mfr. Part No.200821-1
HK$3.44
Each (In a Pack of 5)
units
- - - 25.4mm - - 3.17mm - - -
RS Stock No. 165-0489
Mfr. Part No.2-100526-0
HK$6.62
Each (In a Bag of 8000)
units
Female - - 9.9mm 10.6mm 6.1mm - Blue Lilac - -
RS Stock No. 681-2644
Mfr. Part No.86286-1
HK$2.185
Each (In a Pack of 10)
units
- - AMPMODU MOD II, AMPMODU MOD IV 6.73mm 2.28mm 1.9mm - - - -
New
RS Stock No. 189-5981
Mfr. Part No.640629-1
HK$0.438
Each (In a Bag of 40000)
units
Male - MTA 156 7.87mm 2.16mm 2.16mm - Natural Nylon 66 640629
RS Stock No. 186-5010
Mfr. Part No.926495-1
HK$24.744
Each (In a Pack of 5)
units
- - - 93.5mm 8mm 3.6mm - Red - 926495
RS Stock No. 668-9375
Mfr. Part No.87116-2
HK$8.387
Each (In a Pack of 10)
units
- - - 20.32mm - - - - - -