Crimp Tools

Crimp tools.
What is a crimp tool?
A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.
An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.
Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.
Main types of crimp tools are:
Handheld or manually operated crimp tools.
Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.
Electrical Crimp Tools.
Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently.
Handheld Hydraulic Crimp Tools.
This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.
Manual Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.
Electrical Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.
Pneumatic Crimp Tools.
They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
Read more Read less

Filters

Viewing 941 - 956 of 956 products
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Type
RS Stock No. 174-9321
Mfr. Part No.ASST-C-05-W-A
BrandAmphenol
HK$1,562.82
Each
units
X-Lok Crimp Contact Plier - - - - - - - - - - -
RS Stock No. 305-324
Mfr. Part No.97 54 24
BrandKnipex
HK$2,937.84
Each
units
- Bootlace Ferrule Plier - - - - - - - 190mm - - -
RS Stock No. 125-1965
BrandRS PRO
HK$361.36
Each
units
- Crimping Closed End Connectors, Heat Shrinkable Terminals - - - - - - - - - - - -
RS Stock No. 909-4495
Mfr. Part No.Z22-020
BrandHARWIN
HK$3,613.17
Each
units
- M22-305 Crimping Contact, M22-308 Crimping Contact - - - - - - - - - - - -
RS Stock No. 175-4940
Mfr. Part No.B05B-XASK-1-A (LF)(SN)
BrandJST
HK$2.446
Each (In a Pack of 10)
units
XA - - - XA Connectors - - - 28 → 20AWG - 15mm - - -
RS Stock No. 176-4178
Mfr. Part No.97 99 911
BrandKnipex
HK$90.80
Each
units
- - - - - - - - 5 AWG, 7 AWG, 10 AWG, 11 AWG - - - - -
RS Stock No. 783-1450
Mfr. Part No.91521-1
HK$5,631.08
Each
units
CERTI-CRIMP II Multimate Type III+ Contacts Ratchet - Backplane and Circular Contacts 14-18 AWG - - 0.8 → 2mm² 18 → 14 - - - - -
RS Stock No. 392-2852
Mfr. Part No.YC-121R
BrandJST
HK$4,799.99
Each
units
YC - Ratchet - - - - - - - 296mm - - -
RS Stock No. 343-8818
Mfr. Part No.430006
BrandCK
HK$361.80
Each
units
- - - - - - - - - - - - - -
RS Stock No. 377-1121
Mfr. Part No.11147000
HK$1,754.36
Each
units
- - - - - - - - - - - - - -
RS Stock No. 146-8705
Mfr. Part No.819832
BrandFacom
HK$4,428.07
Each
units
- Crimp Contact Plier - - - - - - - - - - -
RS Stock No. 886-3159
Mfr. Part No.24-8644P
HK$352.89
Each
units
- D-sub - - - - - - - - - - - -
RS Stock No. 175-4671
Mfr. Part No.B02B-XASK-1N (LF)(SN)
BrandJST
HK$954.42
1 Pack of 1000
Pack(s)
XA - - - XA Connectors - - - 28 → 20AWG - 7.5mm - - -
RS Stock No. 168-0556
Mfr. Part No.525691
HK$5,292.28
1 Bag of 1
Bag(s)
CERTI-CRIMP PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Hand Crimper - - 1.2 → 2mm² 16 → 14 - - - - -
RS Stock No. 175-4670
Mfr. Part No.B02B-XASK-1-A (LF)(SN)
BrandJST
HK$853.67
1 Pack of 1000
Pack(s)
XA - - - XA Connectors - - - 28 → 20AWG - 7.5mm - - -
RS Stock No. 2508699844
Mfr. Part No.CTL-9
BrandAmphenol
HK$1,813.42
Each
units
- - - - - - - - - - - - - -
Related Products
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
The Intelligent Power Module (IPM) is a fully ...
Description:
The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors. 3-Phase IGBT Motor Drive module with integrated driversThree ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
The PWD13F60 is a high-density power driver integrating ...
Description:
The PWD13F60 is a high-density power driver integrating gate drivers and four N-channel power MOSFETs in dual half bridge configuration. The integrated power MOSFETs have low RDS(on) of 320 mΩ and 600 V drain-source breakdown voltage, while the embedded gate ...