Crimp Tools

Crimp tools.
What is a crimp tool?
A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.
An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.
Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.
Main types of crimp tools are:
Handheld or manually operated crimp tools.
Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.
Electrical Crimp Tools.
Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently.
Handheld Hydraulic Crimp Tools.
This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.
Manual Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.
Electrical Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.
Pneumatic Crimp Tools.
They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
Read more Read less

Filters

Viewing 21 - 40 of 1027 products
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Pole Format
RS Stock No. 501-061
Mfr. Part No.63819-0000
BrandMolex
HK$3,039.87
Each
units
PremiumGrade Crimp Terminal Ratchet - - - - - - - - - - -
RS Stock No. 267-3133
Mfr. Part No.4300-3686
HK$1,552.52
Each
units
KAA 0760 Insulated Terminal Ratchet - - - - - - - 255mm - - -
RS Stock No. 266-6860
Mfr. Part No.COM8-1
HK$4,999.74
Each
units
- Crimp Contact Ratchet - - - - - - - 190.5mm - - -
RS Stock No. 534-812
BrandRS PRO
HK$19.37
Each
units
- Insulated Terminal Hand - - - - - - - 206mm - - -
RS Stock No. 710-6499
Mfr. Part No.63811-1000
BrandMolex
HK$581.04
Each
units
ServiceGrade Open Barrel Terminal Plier - - - - - - - - - - -
RS Stock No. 453-331
Mfr. Part No.9011680000
BrandWeidmuller
HK$1,464.69
Each
units
- Bootlace Ferrule Ratchet - - - - - - - - - - -
RS Stock No. 473-0648
BrandRS PRO
HK$421.79
Each
units
- BNC, TNC Ratchet - - - - - - - - - - -
RS Stock No. 425-8821
Mfr. Part No.PZ 6/5 -9011460000
BrandWeidmuller
HK$2,138.45
Each
units
PZ6/5 Bootlace Ferrule Ratchet - - - - - - - 200mm - - -
RS Stock No. 492-9725
Mfr. Part No.4300-3144AAB
HK$372.37
Each
units
- RJ45 - - - - - - - - - - - -
RS Stock No. 314-1362
Mfr. Part No.58583-1
HK$2,807.04
Each
units
PRO-CRIMPER III Superseal Ratchet - Rectangular Contacts 15-18 AWG - - 0.5 → 1.5mm² - - 255mm - - -
RS Stock No. 909-4372
Mfr. Part No.M22520/2-01
BrandHARWIN
HK$5,604.82
Each
units
- Datamate Male and Female Signal Crimps Hand - - - - - - - - - - -
RS Stock No. 472-6762
BrandPaladin
HK$1,164.96
Each
units
- RJ11, RJ12, RJ45 Ratchet - - - - - - - 205mm - - -
RS Stock No. 260-1554
Mfr. Part No.97 71 180
BrandKnipex
HK$366.39
Each
units
- - - - - - - - - - - - - -
RS Stock No. 486-072
Mfr. Part No.4300-1091
HK$1,358.61
Each
units
- - Ratchet - - - - - - - - - - -
RS Stock No. 368-9640
Mfr. Part No.2980019-01-B
HK$1,198.36
Each
units
- Modular Plug Ratchet - - - - - - - 220mm - - -
RS Stock No. 910-7295
Mfr. Part No.T3671
BrandCK
HK$964.09
Each
units
- - - - - - - - - - - - - -
RS Stock No. 446-3900
Mfr. Part No.430028
BrandCK
HK$543.83
Each
units
- - - - - - - - - - - - - -
RS Stock No. 241-4710
BrandRS PRO
HK$4,366.53
Each
units
- Tool Frame Only Ratchet - - - - - - - 440mm - - -
RS Stock No. 828-0232
BrandRS PRO
HK$1,030.06
Each
units
- - - - - - - - - - - - - -
RS Stock No. 297-2963
Mfr. Part No.4300-2434
HK$2,498.04
Each
units
- Terminal Ratchet - - - - - - - - - - -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...