Crimp Tool Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How do crimp tool dies work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimping tool is then used to tightly squeeze the two such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector.


Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept so the wire gauge is a top consideration.Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What are crimp tool dies used for?


Crimp tool dies are extensively used in metalworking. They’re also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Read more Read less

Filters

Viewing 61 - 80 of 313 products
Results per page
Description Price Crimp Connector Type Minimum Wire Size mm² Wire Size Coaxial Type Maximum Wire Size mm² For Use With Minimum Wire Size AWG Number of Contacts Hex Size Maximum Wire Size AWG Terminal Insulation Number of Ports Series Port Colour
RS Stock No. 787-9569
Mfr. Part No.S16SCM20
BrandSouriau
HK$2,530.39
Each
units
- - 26 → 20 AWG - - - - 16 1.6mm - - - UTS Series -
RS Stock No. 908-2884
Mfr. Part No.CR50/1
BrandKlauke
HK$1,412.38
Each
units
Open Barrel Terminal - 0.25 6 mm² Non-Insulated Receptacle - - - 4 - - Uninsulated 4 - -
RS Stock No. 431-4454
Mfr. Part No.Y1514
BrandGlenair
HK$1,879.55
Each
units
Coaxial - - RG58 - - - - 0.213 in, 0.67 in - - - HX4 -
RS Stock No. 443-980
BrandPaladin
HK$209.28
Each
units
RJ50 - - - - - - - - - - - 1300, 8000 -
RS Stock No. 548-3214
Mfr. Part No.4300-3147/AAB
HK$445.98
Each
units
Turned Pin - 26 → 18 AWG - - - - - - - - - MCT -
RS Stock No. 245-5367
Mfr. Part No.90390-3
HK$3,362.70
Each
units
Ultra-Fast Terminals - - - - - 22AWG - - 18AWG - - Tetra-Crimp -
RS Stock No. 851-0075
Mfr. Part No.S16RCM20
BrandSouriau
HK$2,429.08
Each
units
- - 30 20 AWG - - - - - - - - - - -
RS Stock No. 851-0079
Mfr. Part No.S16RCM14
BrandSouriau
HK$2,358.05
Each
units
- - 16 14 AWG - - - - - - - - - - -
RS Stock No. 876-2006
Mfr. Part No.539747-2
HK$3,147.18
Each
units
Universal MATE-N-LOK - - - - - - - - - Insulated 2 ERGOCRIMP -
RS Stock No. 168-0564
Mfr. Part No.5-1579001-1
HK$4,569.44
1 Box of 1
Box(es)
MQS - - - - - - - - - Insulated 3 ERGOCRIMP -
RS Stock No. 876-2131
Mfr. Part No.539952-2
HK$4,507.57
Each
units
MCP 2.8, Tab 2.8 - - - - - - - - - Insulated 4 ERGOCRIMP -
RS Stock No. 810-0745
Mfr. Part No.4300-3426/AAB
HK$946.32
Each
units
Timer Without Wire Seal - 0.5 → 1.0 mm², 1 → 2.5 mm², 2.5 → 4.0 mm² - - - - - - - - - MCT -
RS Stock No. 876-2175
Mfr. Part No.539722-2
HK$4,815.62
Each
units
MCP 2.8 Receptacle - - - - - - - - - Insulated 3 ERGOCRIMP -
RS Stock No. 290-4819
Mfr. Part No.2980013-01
HK$383.22
Each
units
- - - - - - - 10, 12 - - - - - -
RS Stock No. 876-2135
Mfr. Part No.5-1579001-3
HK$6,253.11
Each
units
MCP 1.5K - - - - - - - - - Insulated 3 ERGOCRIMP -
RS Stock No. 864-6932
Mfr. Part No.47823
HK$15,208.45
Each
units
AMPOWER, TERMINYL and PLASTI-GRIP Terminals - - - - - 2AWG - - - - - - -
RS Stock No. 817-9126
Mfr. Part No.539651-2
HK$3,278.53
Each
units
Micro Timer - - - - - - 7777 - - Uninsulated 4 ERGOCRIMP -
RS Stock No. 876-2179
Mfr. Part No.58654-2
HK$2,959.10
Each
units
AMPMODU II Receptacle - - - - - 30AWG - - 22AWG Insulated 3 Pro-Crimper III -
RS Stock No. 168-0565
Mfr. Part No.5-1579001-3
HK$6,253.11
1 Box of 1
Box(es)
MCP 1.5K - - - - - - - - - Insulated 3 ERGOCRIMP -
RS Stock No. 782-9117
Mfr. Part No.58530-1
HK$2,217.46
Each
units
Universal MATE-N-LOK - - - - - 12AWG - - 10AWG - - Pro-Crimper III -
Related Products
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Dual row right angle through-hole strips divisible to the desired length.
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Single row right angle through-hole strips divisible to the desired length.
SMS series quick mating 5.08 mm pitch PCB ...
Description:
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick ...
A large variety of connector options, to cover ...
Description:
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements. Various pin heights and PCB tail lengthsCan be snapped to desired length.