Field RJ45 Connectors

Field RJ45 connectors are ruggedised forms of the common RJ45 connector standard most often used to carry Ethernet connections in a networking context. The RJ45 standard utilises an eight-pin plug or jack connector interfacing to twisted-pair CAT standard cabling.

Why use field RJ45 connectors?

Compared to standard RJ45 connectors, field RJ45 connectors incorporate environmental shielding and strain relief into both the connector–cable and connector–socket interfaces. These features allow the RJ45 standard to be used in applications where the wiring system will be exposed to dust, vibrations, water and mechanical stress, depending on the type of field RJ45 connector chosen.

Features of field RJ45 connectors

Typical features of field RJ45 connectors include cable entry seals to prevent environmental contaminant ingress from the cable to the connector, and screw-terminated shields around the RJ45 interface itself to transfer loads independently of the electrical connections, as well as providing robust sealing from the environment. Field RJ45 connectors are available both as cable–cable interconnects and and as panel-mounted sockets depending on the intended use case.


...
Read more Read less

Filters

Viewing 21 - 40 of 90 products
Results per page
Description Price Gender LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating IP Rating Socket Type Length Width Depth Diameter For Use With
RS Stock No. 688-1638
Mfr. Part No.KIT38082
BrandAmphenol
HK$960.95
Each
units
- - - - - - - - - - - 36.53mm - -
RS Stock No. 448-1683
Mfr. Part No.RJF21B
BrandAmphenol
HK$292.44
Each
units
Female Cat5e Unshielded Panel Mount Straight - - IP67 Square Flange 33.3mm 33.3mm 39.1mm - -
RS Stock No. 798-0708
Mfr. Part No.RCP-00AMMA-TLM7001
BrandAmphenol
HK$24.68
Each
units
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 73mm 25.4mm - 25.4mm -
RS Stock No. 125-4413
Mfr. Part No.XB5PRJ45
HK$241.46
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 194-6533
Mfr. Part No.RJFTV67A1ZNF312
BrandAmphenol
HK$966.68
Each
units
Female Cat6 EMI Panel Mount - - - IP68 - 33.9mm - - 38.1mm -
New
RS Stock No. 194-6534
Mfr. Part No.RJFTV67A1NF312
BrandAmphenol
HK$819.10
Each
units
Female Cat6 EMI Panel Mount - - - IP68 - 33.9mm - - 38.1mm -
RS Stock No. 847-5190
Mfr. Part No.M22-RJ45-SA
BrandEaton
HK$417.01
Each
units
- - - - - - - - - - - - - 22.5 mm Modular Pushbuttons
RS Stock No. 111-6738
BrandRS PRO
HK$88.16
Each
units
Male - Shielded Cable Mount Straight Copper Alloy Gold IP67 - 50mm 25.4mm - - -
New
RS Stock No. 197-5000
Mfr. Part No.NE8MX-1
BrandNeutrik
HK$34.48
Each
units
Male - - Cable Mount Straight - - - - - - - 3.5 → 8mm -
RS Stock No. 536-9449
Mfr. Part No.RJF 21 N SCC
BrandAmphenol
HK$397.90
Each
units
Female - - - - - - - - 48mm - 36mm - -
RS Stock No. 822-1882
Mfr. Part No.130055-0001
BrandMolex
HK$290.60
Each
units
Female - Shielded PCB Mount Straight - - IP67 Jam Nut - - 49.53mm 38.1mm -
RS Stock No. 688-1634
Mfr. Part No.KIT38081
BrandAmphenol
HK$790.15
Each
units
- - - Cable Mount - - - - - - - 46.02mm 38mm -
RS Stock No. 172-6526
Mfr. Part No.RDP-00DFFA-SLM7001
BrandAmphenol
HK$105.68
Each (In a Box of 10)
units
Female - - Cable Mount Straight Phosphor Bronze Gold IP67 - - - - - -
RS Stock No. 798-0726
Mfr. Part No.RDP-00AMMA-TLM7001
BrandAmphenol
HK$28.03
Each
units
Male - - Cable Mount Straight Phosphor Bronze Gold IP67 - 76.5mm 28.8mm - 28.8mm -
RS Stock No. 193-3705
Mfr. Part No.3SU1960-0GB80-0AA0
BrandSiemens
HK$347.20
Each
units
Female Cat6 - - - - - IP65 - - 38mm 35.25mm 38mm -
RS Stock No. 193-2208
Mfr. Part No.3SU1930-0GB80-0AA0
BrandSiemens
HK$167.02
Each
units
Female Cat6 - - - - - IP65 - - 29.45mm 28.35mm 29.5mm -
RS Stock No. 713-3485
Mfr. Part No.IPT0218-RJ45-1F7
BrandGlenair
HK$576.79
Each
units
Female Cat6 - Panel Mount Straight - - IP67 Square Flange 33.3mm 33.3mm 30.4mm - -
RS Stock No. 536-9663
Mfr. Part No.RJF 6M G
BrandAmphenol
HK$341.60
Each
units
Male Cat5e Shielded Cable Mount Straight - - - - 57.8mm - 34.9mm - -
New
RS Stock No. 197-5001
Mfr. Part No.NE8MX-B-1
BrandNeutrik
HK$28.74
Each
units
Male - - Cable Mount Straight - - - - - - - 3.5 → 8mm -
New
RS Stock No. 194-6532
Mfr. Part No.RJFTV67A1GF312
BrandAmphenol
HK$819.10
Each
units
Female Cat6 EMI Panel Mount - - - IP68 - 33.9mm - - 38.1mm -