Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connectorin order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cablesand connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Read more Read less

Filters

Viewing 1 - 20 of 238 products
Results per page
Description Price For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS Stock No. 190-2527
Mfr. Part No.97-3057-1010
BrandAmphenol
HK$48.49
Each (In a Bag of 50)
units
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
RS Stock No. 873-1831
Mfr. Part No.97-3057-1010
BrandAmphenol
HK$59.26
Each
units
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 23.37mm - - 97
RS Stock No. 873-1806
Mfr. Part No.97-3057-1007
BrandAmphenol
HK$65.97
Each
units
Jacketed Cable, Wires Protected by Tubing 12SL, 14, 14S Straight - - - 3/4 in - 20 - 21.59mm - - 97
RS Stock No. 873-1976
Mfr. Part No.97-3057-4
BrandAmphenol
HK$76.54
Each
units
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 25.4mm - - 97
RS Stock No. 873-1780
Mfr. Part No.97-3057-10
BrandAmphenol
HK$73.91
Each
units
Jacketed Cable, Wires Protected by Tubing 18 Straight - - - 1 in - 20 - 28.58mm - - 97
RS Stock No. 190-2526
Mfr. Part No.97-3057-1004
BrandAmphenol
HK$49.90
Each (In a Bag of 75)
units
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 20.19mm - - 97
RS Stock No. 873-1746
Mfr. Part No.97-3055-14-6
BrandAmphenol
HK$81.21
Each
units
97 Series Standard Cylindrical Connector 14, 14S Straight Male - - 3/4 in - 20 - 22.23mm 1 - 97
RS Stock No. 873-1796
Mfr. Part No.97-3057-1004
BrandAmphenol
HK$59.51
Each
units
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 20.19mm - - 97
RS Stock No. 873-1979
Mfr. Part No.97-3057-4(621)
BrandAmphenol
HK$75.47
Each
units
Jacketed Cable, Wires Protected by Tubing 10SL, 12S Straight - - - 5/8 in - 24 - 25.4mm - - 97
RS Stock No. 691-6712
Mfr. Part No.1330 2 P2
BrandAmphenol
HK$357.02
Each
units
- 2 Straight - Aluminium Alloy - - IP67 13mm - - ECTA 133
RS Stock No. 691-6715
Mfr. Part No.1330 2 P1
BrandAmphenol
HK$242.53
Each
units
- 2 Straight - Aluminium Alloy - - IP67 22.5mm - - ECTA 133
New
RS Stock No. 198-7479
Mfr. Part No.BK4SRL10059SY
BrandAmphenol
HK$454.28
Each
units
- 10 Straight Female Aluminium Alloy - - - - - - BK4
RS Stock No. 873-1917
Mfr. Part No.97-3057-12(621)
BrandAmphenol
HK$114.24
Each
units
Jacketed Cable, Wires Protected by Tubing 20, 22 Straight - - - 1-3/16 in - 18 - 30.15mm - - 97
RS Stock No. 715-9922
Mfr. Part No.LJTNSA11014
BrandAmphenol
HK$197.24
Each
units
LJT Series, RNJ Series, SJT Series 11 Straight - - - UNEF-2B 0.5625-24 - 31.79mm - - LJT
RS Stock No. 873-1923
Mfr. Part No.97-3057-12-6(676)
BrandAmphenol
HK$81.38
Each
units
Jacketed Cable, Wires Protected by Tubing 20, 22 Straight - - - 1-3/16 in - 18 - 30.15mm - - 97
RS Stock No. 873-1709
Mfr. Part No.97-3055-120-18002
BrandAmphenol
HK$643.32
Each
units
97 Series Standard Cylindrical Connector 18 Straight Male - - NPT 1/2 in (M Thread), 1 in - 20 (C Thread) - 22.23mm 1 - 97
RS Stock No. 873-1957
Mfr. Part No.97-3057-24(621)
BrandAmphenol
HK$157.703
Each (In a Pack of 50)
units
Jacketed Cable, Wires Protected by Tubing 36 Straight - - - 2 in - 18 - 39.67mm - - 97
New
RS Stock No. 198-7536
Mfr. Part No.BK4SRN16109SN
BrandAmphenol
HK$205.69
Each
units
- 16 Straight Female Aluminium Alloy - - - - - - BK4
RS Stock No. 690-4012
Mfr. Part No.C016 G11 048 E10 V
BrandAmphenol
HK$45.692
Each (In a Pack of 5)
units
- - - - - - - - - - Yes Eco-Mate
RS Stock No. 873-1960
Mfr. Part No.97-3057-3
BrandAmphenol
HK$85.48
Each
units
Jacketed Cable, Wires Protected by Tubing 8S, 10S Straight - - - 1/2 in - 28 - 25.4mm - - 97