Backplane Connector Accessories

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Read more Read less

Filters

Viewing 41 - 60 of 432 products
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS Stock No. 161-5411
Mfr. Part No.354146
BrandERNI
HK$59.21
Each (In a Tray of 32)
units
Hard Metric Female 95 - 5 Right Angle PBT 2mm Phosphor Bronze - Gold 1A - Press-In
RS Stock No. 170-6911
Mfr. Part No.973031
BrandERNI
HK$91.042
Each (In a Tray of 64)
units
High Speed Male 120 10 8 Vertical Liquid Crystal Polymer 1.5 (Horizontal) mm, 2.5 (Vertical) mm Copper Alloy - Gold over Nickel, Palladium Nickel 900mA - Press Fit
RS Stock No. 871-9780
Mfr. Part No.5646347-1
HK$87.94
Each (In a Pack of 120)
units
Hard Metric - - 25 - - - - - - - - - -
RS Stock No. 144-4507
Mfr. Part No.1735164-1
HK$43.04
Each (In a Tray of 540)
units
SAS Female 29 29 1 Vertical Thermoplastic 1.27mm Copper Alloy Through Hole Nickel - - Solder
RS Stock No. 167-6400
Mfr. Part No.87779-1001
BrandMolex
HK$23.28
Each (In a Tray of 30)
units
- Female 22 - 1 Vertical Liquid Crystal Polymer 1.27mm Copper Alloy - Gold over Nickel 1.5A 30 V Solder
RS Stock No. 185-1042
Mfr. Part No.2311291-1
HK$280.58
Each
units
Power - - - - - LCP - - - - - - -
RS Stock No. 164-8660
Mfr. Part No.5352068-1
HK$104.48
Each (In a Tube of 11)
units
Hard Metric Type A Female 110 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS Stock No. 165-0950
Mfr. Part No.5223008-1
HK$37.82
Each (In a Tube of 48)
units
Futurebus+ Female 30 - 5 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel 3A 30 V ac Press-In
RS Stock No. 165-0968
Mfr. Part No.5-5223961-1
HK$52.20
Each (In a Tube of 48)
units
Universal Power Module Male 3 - 1 Right Angle Liquid Crystal Polymer 2mm Phosphor Bronze Through Hole Gold over Nickel 10A - Press-In
RS Stock No. 170-6915
Mfr. Part No.354865
BrandERNI
HK$29.78
Each (In a Tray of 64)
units
Hard Metric Type C Female 55 11 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS Stock No. 161-5422
Mfr. Part No.354143
BrandERNI
HK$60.41
Each (In a Tray of 32)
units
Hard Metric Type B Female 125 25 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS Stock No. 905-3347
Mfr. Part No.2000974-1
HK$4,961.43
Each
units
Fibre Optic Male 5 - 1 Straight Aluminium Alloy - - - - - - Screw
RS Stock No. 871-9881
Mfr. Part No.5120789-1
HK$106.88
Each (In a Pack of 780)
units
High Speed Female 30 5 6 Right Angle Polyester 2.5mm Copper Alloy - Tin over Nickel 1.15A 250 V ac Solder
RS Stock No. 164-7951
Mfr. Part No.352069-1
HK$128.95
Each (In a Tube of 11)
units
Hard Metric Type B Female 125 25 5 Right Angle PET 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Solder
RS Stock No. 144-4465
Mfr. Part No.1735368-1
HK$16.60
Each (In a Tray of 540)
units
- Female 29 29 1 Vertical Thermoplastic 1.27mm Copper Alloy Through Hole Nickel - - Solder
RS Stock No. 144-4508
Mfr. Part No.1735104-1
HK$42.01
Each
units
SAS Female 29 29 1 Vertical Thermoplastic 1.27mm Copper Alloy Through Hole Nickel - - Solder
RS Stock No. 165-0772
Mfr. Part No.120957-2
HK$91.65
Each (In a Tube of 23)
units
- - 7 - 1 Right Angle - 2mm Copper Alloy Through Hole - 16A - Press-Fit
RS Stock No. 166-4896
Mfr. Part No.LX60-20S
BrandHirose
HK$12.729
Each (On a Reel of 2000)
units
- Female - - - - Synthetic Resin - Copper Alloy Surface Mount Gold - - Solder
RS Stock No. 860-0071
Mfr. Part No.10034814-001LF
HK$45.10
Each (In a Pack of 330)
units
- Female 22 - 1 Right Angle Thermoplastic 1.27mm Copper Alloy - Gold over Nickel 1.5A 500 V ac Solder
RS Stock No. 859-9961
Mfr. Part No.85757-1101LF
HK$29.35
Each (In a Pack of 960)
units
- - 24 - 4 Straight - 2mm Copper Alloy Through Hole - 1A - Press Fit
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...