Backplane Connector Accessories

Backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver. Backplane connectors provide stable electrical connections between the components and the printed circuit boards.

What are backplane connectors used for?

Backplane connectors are used in PCBs for computerised devices. Wire-wrapped connectors are typically used in minicomputers and high-reliability applications in the manufacturing industry. Backplane connectors function as safety parts in heavier components like video cards and peripheral devices to ensure these do not damage the PCB or become disconnected.

Types of backplane connectors

There are three types of backplane connector:

  • Butterfly backplane connectors are used in boards with switchless designs, to lower data latency and overall system cost.
  • Active backplane connectors are standard in boards that contain a bus control and motherboard circuitry but no complex processor components.
  • Passive backplane connectors are universal in boards with buses and drivers that need to transmit data and interface with the operating system.

...
Read more Read less

Filters

Viewing 1 - 20 of 432 products
Results per page
Description Price Backplane Connector Type Gender Number of Contacts Number of Columns Number of Rows Body Orientation Housing Material Pitch Contact Material Mounting Type Contact Plating Current Rating Voltage Rating Termination Method
RS Stock No. 135-4436
Mfr. Part No.1410187-3
HK$1,008.36
Each (In a Tube of 17)
units
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS Stock No. 196-154
Mfr. Part No.1410187-3
HK$1,071.42
Each
units
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS Stock No. 295-3502
Mfr. Part No.127050-0109
BrandITT Cannon
HK$1,809.45
Each
units
- Male 260 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS Stock No. 447-061
Mfr. Part No.DRP108
BrandMcmurdo
HK$340.97
Each
units
- Male 8 - 2 Straight DAP 4.7mm Copper Alloy - Gold 5A 800 V ac/dc Solder
RS Stock No. 366-7678
Mfr. Part No.17230552101
BrandHARTING
HK$60.33
Each
units
Hard Metric Type C Female 55 11 5 Right Angle - 2mm Copper Alloy Through Hole Gold over Nickel 1A - Press-In
RS Stock No. 295-3518
Mfr. Part No.127050-0110
BrandITT Cannon
HK$859.42
Each
units
- Female 260 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS Stock No. 917-5298
Mfr. Part No.254020
BrandERNI
HK$175.57
Each
units
Universal Power Module Male 7 4 4 Right Angle PBT 2mm Copper Alloy - Gold 10.5A - Press Fit
RS Stock No. 170-6912
Mfr. Part No.364297
BrandERNI
HK$52.37
Each (In a Tray of 32)
units
Hard Metric Type A Female 110 25 5 Right Angle Liquid Crystal Polymer, PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS Stock No. 196-160
Mfr. Part No.1410190-3
HK$1,071.42
Each
units
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze - Gold over Nickel - - Press-In
RS Stock No. 340-1018
Mfr. Part No.5100143-1
HK$55.62
Each
units
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS Stock No. 793-6921
Mfr. Part No.1469001-1
HK$181.41
Each
units
High Speed Hard Metric, 4 Pair Female 80 10 4 Right Angle PET 2.5mm Copper Nickel Silicon Alloy - Tin over Nickel 700mA 250 V ac Solder
RS Stock No. 164-1649
Mfr. Part No.5100143-1
HK$53.40
Each (In a Tube of 10)
units
Hard Metric Type A Male 110 22 5 Straight PBT 2mm Phosphor Bronze Through Hole Gold over Nickel 1.5A 500 V ac Press-In
RS Stock No. 917-5245
Mfr. Part No.914796
BrandERNI
HK$48.00
Each
units
Hard Metric Type B Male 110 22 7 Vertical PBT 2mm Phosphor Bronze - Gold 1.5A - Press Fit
RS Stock No. 196-176
Mfr. Part No.1410189-3
HK$584.27
Each
units
VITA 46 Left Male 56 8 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS Stock No. 341-8959
Mfr. Part No.127050-0212
BrandITT Cannon
HK$1,108.05
Each
units
- Male 96 - - Straight Aluminium Alloy - Beryllium Copper - Gold 5A 1.2 kV ac -
RS Stock No. 163-8327
Mfr. Part No.1410189-3
HK$532.67
Each (In a Tube of 30)
units
VITA 46 Left Male 56 8 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze Through Hole Gold over Nickel - - Solder
RS Stock No. 740-7442
Mfr. Part No.16310341201000
BrandHARTING
HK$178.24
Each
units
- Female 34 - - Straight Glass Fibre Reinforced PBT - Copper Alloy - Gold 16A - Press-In
RS Stock No. 164-3112
Mfr. Part No.1469001-1
HK$160.87
Each (In a Tube of 20)
units
High Speed Hard Metric, 4 Pair Female 80 10 4 Right Angle PET 2.5mm Copper Nickel Silicon Alloy - Tin over Nickel 700mA 250 V ac Solder
RS Stock No. 163-8328
Mfr. Part No.1410190-3
HK$1,008.36
Each (In a Tray of 17)
units
VITA 46 Centre Male 112 16 7 Right Angle Liquid Crystal Polymer 1.8mm Phosphor Bronze - Gold over Nickel - - Press-In
RS Stock No. 680-9064
Mfr. Part No.213300-1
HK$146.89
Each
units
- - 34 - - Straight - - - - - - - -
Related Products
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
General purpose rectifier diodes featuring controlled avalanche reverse ...
Description:
General purpose rectifier diodes featuring controlled avalanche reverse voltage characteristics.
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...