Automotive Connector Terminals

Automotive connector terminals are standardised wire connectors made to provide a quick and simple connection point for one or more wires together to create robust and functional cable solutions. Different securing methods can be used for specific applications and across different industries. Quick latch connections for terminals that may need frequent maintenance or are often connected and disconnected or screw down terminals for a more long-term and robust application whilst still allowing flexibility in their use and reliability every time.


Electrical connectors used in applications such as cars, motorcycles and motorhomes have to be durable and reliable as they are most commonly used in parts of a vehicle that are exposed to the elements and excessive wear. Typically, automotive connector terminals are very well sealed against dust ingress and moisture, and usually have a high degree of heat resistance. Due to the excessive vibration of being installed in a vehicle, these connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.


Termination Types


Terminal blocks may use a variety of methods to achieve a robust and reliable wire connection.


Spring clamps


Spring clamp connections simply use the pressure of a spring to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.


Screw clamps


Similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.


Applications


Automotive connector terminals come in both pre-insulated and non-insulated forms and are suitable for use in a wide range of both commercial and industrial applications. Whether its connecting a fuse, a battery terminal or even a vehicle sensor, our range of terminals allow for easy often modular applications at a range of voltages both high and low. Terminal kits can be a great way to ensure you have a range of terminal sizes suitable for almost any situation big or small.


...
Read more Read less

Filters

Viewing 1 - 20 of 408 products
Results per page
Description Price Type Series Gender Pitch Contact Plating Contact Material Depth Colour Number of Contacts Diameter Corded Current Rating Mounting Type Termination Method
RS Stock No. 136-1734
Mfr. Part No.183035-1
HK$1.768
Each (In a Bag of 5000)
units
- SuperSeal 1.5 Female - - - - - - - - - - -
RS Stock No. 801-1095
Mfr. Part No.12124075
BrandDelphi
HK$3.782
Each (In a Pack of 100)
units
- Metri-Pack 150 Female - - - - - - - - - - -
RS Stock No. 923-2256
Mfr. Part No.12124075
BrandDelphi
HK$1.935
Each (On a Reel of 3500)
units
- Metri-Pack 150 Female - - - - - - - - - - -
RS Stock No. 909-7808
Mfr. Part No.144969-1
HK$1.272
Each (In a Pack of 50)
units
- MQS Female - - - - - - - - - - -
RS Stock No. 164-7113
Mfr. Part No.1670144-1
HK$0.939
Each (On a Reel of 9000)
units
- MCON Female - - - - - - - - - - -
RS Stock No. 909-7741
Mfr. Part No.1670144-1
HK$1.745
Each (In a Pack of 50)
units
- MCON Female - - - - - - - - - - -
RS Stock No. 136-1617
Mfr. Part No.144969-1
HK$1.141
Each (On a Reel of 11000)
units
- MQS - - - - - - - - - - - -
RS Stock No. 712-2075
Mfr. Part No.3-1447221-3
HK$5.12
Each (In a Pack of 10)
units
- SuperSeal 1.0 Female - - - - - - - - - - -
RS Stock No. 801-0888
Mfr. Part No.12059894
BrandDelphi
HK$1.738
Each (In a Pack of 100)
units
- Metri-Pack Male - - - - - - - - - - -
RS Stock No. 896-1809
Mfr. Part No.12020156
BrandDelphi
HK$2.679
Each (In a Pack of 50)
units
- Metri-Pack 630 Female - - - - - - - - - - -
RS Stock No. 923-2124
Mfr. Part No.12059894
BrandDelphi
HK$0.758
Each (On a Reel of 5000)
units
- Metri-Pack 150 Male - - - - - - - - - - -
RS Stock No. 723-9362
Mfr. Part No.64322-1039
BrandMolex
HK$1.499
Each (In a Pack of 100)
units
- CP - - - - - - - - - - - -
RS Stock No. 801-1077
Mfr. Part No.12077411
BrandDelphi
HK$3.823
Each (In a Pack of 100)
units
- Metri-Pack 280 Female - - - - - - - - - - -
RS Stock No. 161-5255
Mfr. Part No.171662-5
HK$4.72
Each (On a Reel of 6000)
units
- EconoSeal J Mark II Female - - - - - - - - - - -
RS Stock No. 923-2237
Mfr. Part No.12077411
BrandDelphi
HK$1.369
Each (On a Reel of 2300)
units
- Metri-Pack 280 Female - - - - - - - - - - -
RS Stock No. 712-2037
Mfr. Part No.171662-5
HK$8.456
Each (In a Pack of 10)
units
- EconoSeal J Mark II Female - - - - - - - - - - -
RS Stock No. 842-8172
Mfr. Part No.34803-3211
BrandMolex
HK$0.292
Each (In a Pack of 100)
units
- CTX64 Female - - - - - - - - - - -
RS Stock No. 164-0750
Mfr. Part No.1-968873-3
HK$3.229
Each (In a Box of 500)
units
- AMP MCP 2.8 Female - Silver Copper, Nickel, Silicon Alloy - - - - - - - Crimp
RS Stock No. 135-8491
Mfr. Part No.964274-2
HK$0.979
Each (On a Reel of 4000)
units
- Micro Timer II - - - - - - - - - - - -
RS Stock No. 718-1266
Mfr. Part No.1452158-1
HK$1.77
Each (In a Pack of 10)
units
- MQS Female - - - - - - - - - - -