XLR Connectors

XLR Connectors are tough connectors which are used on the studio and stage, with applications in audio, lighting and controlling accessories such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances.
What are male and female XLR connectors?
XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins which plug into the female XLR connector. Female XLR connectors are often mounted onto devices, instead of being wired.

XLR connectors typically have built in push-button locking, ensuring a secure connection which may be vital in stage audio set ups, or wherever the possibility of accidental disconnection is high.
For secure, durable and quality audio connections, XLR connectors are the industry standard.

...
Read more Read less

Filters

Viewing 81 - 100 of 487 products
Results per page
Description Price Number of Contacts Gender Mounting Type Body Orientation Colour Contact Plating Housing Material Termination Method Current Rating Voltage Rating Contact Material Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 878-4804
Mfr. Part No.E3FSCB
HK$33.46
Each
units
3 Female Panel Mount Straight Black Silver - Solder 15A 125 V ac Copper Alloy -55°C +85°C
RS Stock No. 878-2539
Mfr. Part No.C3M
HK$72.87
Each
units
3 Male Panel Mount Straight - Silver Zinc Solder 15A 125 V ac Brass - -
RS Stock No. 878-2523
Mfr. Part No.B3F
HK$181.78
Each
units
3 Female Panel Mount Straight - Silver Zinc Solder 15A 125 V ac Phosphor Bronze - -
RS Stock No. 878-2545
Mfr. Part No.A5M
HK$107.39
Each
units
5 Male Cable Mount Straight - Silver Zinc Solder 7.5A 125 V ac Copper Alloy - -
RS Stock No. 457-942
BrandRS PRO
HK$37.75
Each
units
3 Female Panel Mount Straight Black - Zinc Aluminium Alloy - - - - - -
RS Stock No. 694-9425
Mfr. Part No.NC3MD-LX-HA-BAG
BrandNeutrik
HK$42.16
Each
units
3 Male Chassis Mount Straight - Silver over Nickel Nylon Crimp 1A 50 V Brass -30°C +80°C
RS Stock No. 448-222
Mfr. Part No.NC3MDV
BrandNeutrik
HK$32.54
Each
units
3 Male Through Hole Straight - Silver over Nickel Zinc Solder 6A 50 V Brass -30°C +80°C
RS Stock No. 666-0579
Mfr. Part No.AC6AMBJ
BrandAmphenol
HK$62.81
Each
units
6 Male Cable Mount Straight Black Silver - Solder - - - - -
RS Stock No. 405-736
Mfr. Part No.NC3FP1BAG
BrandNeutrik
HK$57.54
Each
units
3 Female Panel Mount Straight Black Metallic Silver over Nickel Zinc Solder 16A 50 V Bronze -30°C +80°C
RS Stock No. 694-9419
Mfr. Part No.NC3FD-LX-HA
BrandNeutrik
HK$44.90
Each
units
3 Female Panel Mount Straight Natural Silver over Nickel Zinc Crimp 1A 50 V Bronze -30°C +80°C
RS Stock No. 548-9133
BrandRS PRO
HK$73.67
Each
units
5 Female Panel Mount Straight Natural Silver Zinc Solder - - Brass - -
RS Stock No. 878-6866
Mfr. Part No.TA3MLX
HK$177.99
Each
units
3 Male Cable Mount Straight Black Silver Copper Alloy Solder 15A 125 V ac Copper Alloy -55°C +85°C
RS Stock No. 878-4800
Mfr. Part No.E3FSC
HK$38.21
Each
units
3 Female Panel Mount Straight - Silver - Solder 15A 125 V ac Copper Alloy -55°C +85°C
RS Stock No. 878-7272
Mfr. Part No.SL413MX
HK$77.91
Each
units
3 Male Cable Mount Straight - Silver Copper Alloy Solder 15A 125 V ac Copper Alloy - -
RS Stock No. 166-642
Mfr. Part No.NC5FXX-BAG
BrandNeutrik
HK$90.88
Each
units
5 Female Cable Mount Straight - Silver over Nickel Nylon Solder 7.5A 50 V Brass -30°C +80°C
RS Stock No. 166-513
Mfr. Part No.NC6FXX
BrandNeutrik
HK$82.30
Each
units
6 Female Cable Mount Straight - Silver over Nickel Nylon Solder 7.5A 50 V Brass -30°C +80°C
RS Stock No. 405-809
Mfr. Part No.NC5MXBAG
BrandNeutrik
HK$51.94
Each
units
5 Male Cable Mount Straight - Silver over Nickel Nylon - 7.5A 50 V ac Brass -30°C +80°C
RS Stock No. 666-0550
Mfr. Part No.AC5MJ
BrandAmphenol
HK$45.26
Each
units
5 Male Cable Mount Straight - Silver Zinc Alloy Solder 7.5A 133 V ac Phosphor Bronze -25°C +75°C
RS Stock No. 899-7438
Mfr. Part No.NC3MX-B
BrandNeutrik
HK$45.45
Each
units
3 Male Cable Mount Straight Black Gold Zinc Solder 16A 50 V Bronze -30°C +80°C
RS Stock No. 166-226
Mfr. Part No.NC5FD-LX
BrandNeutrik
HK$79.41
Each
units
5 Female Panel Mount Straight - Silver over Nickel Nylon Solder 7.5A 50 V Brass -30°C +80°C
Related Products
Low Voltage CMOS Op-Amp integrates one or two ...
Description:
Low Voltage CMOS Op-Amp integrates one or two or four independent output full swing Op-Amps and phase compensation capacitors on a single chip. Especially, this series is operable with low voltage, low supply current and low input bias current. Operable ...
The BU7266F are ultra low supply current input ...
Description:
The BU7266F are ultra low supply current input output full swing CMOS operational amplifiers. Applications:Coin Processing MachinesPortable Data TerminalMeter for Medical Treatments PortableBarcode ScannerDigital Multimeter: Handy TypeSingle Board ComputerDigital StethoscopeNetwork Attached StorageNotebook ...
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground ...
Description:
BU7485G/BU7486xxx/BU7487xx are CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low ...
The LMV82x and LMV82xA operational amplifiers offer low ...
Description:
The LMV82x and LMV82xA operational amplifiers offer low voltage operation, automotive qualification, wide operating temperature range, and high Electrostatic Discharge (ESD) tolerance. Low-power consumption: 400 μA max. (at 5 V)Shutdown mode: 50 nA max.Rail-to-Rail OutputLow offset voltage: 0.8 mV max. ...