XLR Connectors

XLR Connectors are tough connectors which are used on the studio and stage, with applications in audio, lighting and controlling accessories such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances.
What are male and female XLR connectors?
XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins which plug into the female XLR connector. Female XLR connectors are often mounted onto devices, instead of being wired.

XLR connectors typically have built in push-button locking, ensuring a secure connection which may be vital in stage audio set ups, or wherever the possibility of accidental disconnection is high.
For secure, durable and quality audio connections, XLR connectors are the industry standard.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Number of Contacts Gender Mounting Type Body Orientation Colour Contact Plating Housing Material Termination Method Current Rating Voltage Rating Contact Material Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 542-832
Mfr. Part No.M-XL-3-31
BrandITT Cannon
HK$48.64
Each
units
3 Female Panel Mount Straight - Gold Copper Alloy Solder 3A 125 V ac Copper Alloy -35°C +85°C
RS Stock No. 542-769
Mfr. Part No.M-XL-3-12S
BrandITT Cannon
HK$71.45
Each
units
3 Male Cable Mount Straight - Gold Copper Alloy Solder 3A 125 V ac Copper Alloy -35°C +85°C
RS Stock No. 542-797
Mfr. Part No.M-XL-3-11S
BrandITT Cannon
HK$71.02
Each
units
3 Female Cable Mount Straight - Gold Copper Alloy Solder 3A 125 V ac Copper Alloy -35°C +85°C
RS Stock No. 542-826
Mfr. Part No.M-XL-3-14
BrandITT Cannon
HK$71.45
Each
units
3 Male Panel Mount Straight - Gold Copper Alloy Solder 3A 125 V ac Copper Alloy -35°C +85°C