Miniature Connectors

Miniature connectors are a compact and durable alternative to a standard-sized connector. With various versions including IP68 and IP67 for connections which are stationed in harsh environments, for example, Outdoors and swimming complexes’s. Each female or male miniature connector is highly reliable and excellent quality.

Features and Benefits
• Right angle and straight versions are available
• Both plastic and metal housings
• A choice of various mounting options, including cable, panel and through hole.
• Also some Push-pull models for easy convenience

...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Gender Number of Contacts Series Body Orientation Contact Material IP Rating Contact Plating Housing Material Mounting Type Termination Method Current Rating Voltage Rating Colour Maximum Operating Temperature
RS Stock No. 694-9374
Mfr. Part No.RT3FC-B
HK$26.62
Each
units
Female 3 TINY xlr Straight Bronze - Gold Zinc Cable Mount Solder 5A - Black +85°C
RS Stock No. 694-9380
Mfr. Part No.RT4FC-B
HK$29.97
Each
units
Female 4 TINY xlr Straight Bronze - Gold Zinc Cable Mount Solder 5A - Black +85°C
RS Stock No. 694-9399
Mfr. Part No.RT4FC-B-W
HK$37.18
Each
units
Female 4 TINY xlr Straight Bronze - Gold Zinc Cable Mount Solder 5A - Black +85°C
RS Stock No. 608-0282
Mfr. Part No.HR10-7P-4P(73)
BrandHirose
HK$136.97
Each
units
Male 4 HR10 Straight Brass, Bronze - Gold - Cable Mount Solder 2A 150 V ac, 200 V dc - +85°C
RS Stock No. 479-282
Mfr. Part No.TT253X
HK$100.85
Each
units
Male 3 Bantam TT Straight Copper Alloy - - Thermoplastic - Crimp - - Black -
RS Stock No. 536-5762
Mfr. Part No.HR30-6R-6S(71)
BrandHirose
HK$62.29
Each
units
Female 6 HR30 Straight Brass, Phosphor Bronze IP67, IP68 Gold - Panel Mount Solder 2A 100 V ac - +85°C
RS Stock No. 694-9392
Mfr. Part No.RT4MP
HK$26.31
Each
units
Male 4 TINY xlr Straight Brass - Gold Zinc Chassis Mount Solder 5A - Black +85°C
RS Stock No. 628-6935
Mfr. Part No.TA5FX
HK$124.75
Each
units
Female 5 Tini QG Straight Copper Alloy - Silver Zinc Cable Mount Solder 4A 125 V ac - +85°C
RS Stock No. 608-0311
Mfr. Part No.HR10-7R-4S(73)
BrandHirose
HK$124.25
Each
units
Female 4 HR10 Straight Beryllium, Phosphor Bronze - Gold - Panel Mount Solder 2A 150 V ac, 200 V dc - +85°C
RS Stock No. 724-9022
Mfr. Part No.TA3FSHF
HK$110.62
Each
units
Female 3 Tini QG Straight Copper Alloy - Silver Copper Alloy Cable Mount Solder 5A 125 V ac Natural +85°C
RS Stock No. 694-9383
Mfr. Part No.RT3FC-B-W
HK$33.05
Each
units
Female 3 TINY xlr Straight Bronze - Gold Zinc Cable Mount Solder 5A - Black +85°C
RS Stock No. 694-9386
Mfr. Part No.RT3MP
HK$23.34
Each
units
Male 3 TINY xlr Straight Brass - Gold Zinc Chassis Mount Solder 5A - Black +85°C
RS Stock No. 453-729
Mfr. Part No.TY3F
HK$144.57
Each
units
Female 3 TY Straight Beryllium - Silver Brass Panel Mount Solder 5A 125 V ac Natural +85°C
RS Stock No. 536-5706
Mfr. Part No.HR30-6PA-6S(71)
BrandHirose
HK$58.79
Each
units
Female 6 HR30 Straight Brass, Phosphor Bronze IP67, IP68 Gold - Cable Mount Solder 2A 100 V ac - +85°C
RS Stock No. 628-5639
Mfr. Part No.TA5MX
HK$103.97
Each
units
Male 5 Tini QG Straight Copper Alloy - Silver Copper Alloy Cable Mount Solder 4A 125 V ac - +85°C
RS Stock No. 628-5651
Mfr. Part No.TA3FX
HK$91.99
Each
units
Female 3 Tini QG Straight Copper Alloy - Silver Zinc Cable Mount Solder 5A 125 V ac - +85°C
RS Stock No. 628-5673
Mfr. Part No.TA4FX
HK$71.48
Each
units
Female 4 Tini QG Straight Copper Alloy - Silver Zinc Cable Mount Solder 5A 125 V ac - +85°C
RS Stock No. 453-707
Mfr. Part No.TB4M
HK$125.64
Each
units
Male 4 TB Straight Copper Alloy - Tin Copper Alloy Panel Mount Solder 5A 125 V ac Natural +85°C
RS Stock No. 466-488
Mfr. Part No.SM2S N BLACK
HK$29.012
Each (In a Pack of 5)
units
Female - - - Phosphor Bronze - Gold - - Solder 3A 1.6 kV, 2.6 kV Black -
RS Stock No. 329-9764
Mfr. Part No.TT253NC
HK$158.58
Each
units
Male 3 Bantam TT Straight Copper Alloy - Nickel Thermoplastic - Solder - - Black -
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...