Loudspeaker Connectors

Loudspeaker connectors are DIN connectors or circular connectors with a ring of metal surrounding an arrangement of pins that are plugged into a socket. Examples of loudspeaker connectors include plugs, cables, splitters and sockets. These connectors are the linking parts to connect loudspeakers to amplifiers.

What are loudspeaker connectors used for?

Loudspeaker connectors are robust and durable which makes them suitable for both industrial and professional audio use. These connectors are most common in the music, broadcasting and telecommunication industries.

Types of loudspeaker connectors

Loudspeaker connectors come in a variety of categories including:

  • Panel type connectors, which are mountable and designed for high currents and inductive loads, with an airtight, 'male' pattern design.
  • Cable type connectors with robust plastic shell and chuck-type cable clamps. These use slot / pozi combination screws to simplify installation.
  • Touring type connectors are made of metal for use in heavy duty applications. These have built-in sealing rings to provide weatherproof protection and are primarily used outdoors.
  • Chassis connectors enable bi-amped systems with only one output connector per channel to be wired with 2-core cables.

...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Mounting Type Housing Material Contact Plating Termination Method Colour Current Rating Voltage Rating Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 458-229
BrandRS PRO
HK$77.56
Each
units
Male 1 Straight Brass - Brass Gold over Nickel Screw Down Black 16A - - -
RS Stock No. 340-0958
Mfr. Part No.NL2FX
BrandNeutrik
HK$30.04
Each
units
Female 2 Straight Brass - Polyamide Silver - - 40A 250 V +80°C -30°C
RS Stock No. 464-684
Mfr. Part No.NL4FX
BrandNeutrik
HK$53.87
Each
units
Female 4 Straight Brass Cable Mount PBT Silver Screw Down - 40A 250 V +80°C -30°C
RS Stock No. 464-690
Mfr. Part No.NL4MP
BrandNeutrik
HK$24.07
Each
units
Male 4 Straight Bronze Panel Mount Nylon Silver Solder - 40A 250 V +80°C -30°C
RS Stock No. 458-190
BrandRS PRO
HK$80.77
Each
units
Male 1 Straight Brass Chassis Mount Brass Gold over Nickel Screw Down Red 16A - - -
RS Stock No. 171-102
BrandRS PRO
HK$76.37
Each
units
Male 4 Straight - Cable Mount - Gold Screw Down, Solder Black 20A 240 V ac +80°C -20°C
RS Stock No. 426-2331
Mfr. Part No.NL4FRX
BrandNeutrik
HK$59.01
Each
units
Female 4 Right Angle Brass Cable Mount PBT Silver Screw Down, Solder - 40A 250 V +80°C -30°C
RS Stock No. 458-213
BrandRS PRO
HK$80.31
Each
units
Male 1 Straight Brass - Brass Gold over Nickel Screw Down Red 16A - - -
RS Stock No. 185-2644
Mfr. Part No.NL4MMX
BrandNeutrik
HK$51.66
Each
units
Male to Male 4 Straight Bronze - Polyamide Silver - - 30A 250 V +80°C -30°C
RS Stock No. 458-207
BrandRS PRO
HK$80.77
Each
units
Male 1 Straight Brass Chassis Mount Brass Gold over Nickel Screw Down Black 16A - - -
RS Stock No. 392-677
BrandRS PRO
HK$14.64
Each
units
Female 2 Straight - Panel Mount - - Quick Connect Black 3A - - -
RS Stock No. 385-165
Mfr. Part No.NL8FC
BrandNeutrik
HK$113.55
Each
units
Female 8 Straight Brass Cable Mount PBT Silver Solder - 30A 250 V +80°C -30°C
RS Stock No. 771-0467
Mfr. Part No.NLT8FX-BAG
BrandNeutrik
HK$207.93
Each
units
Female 8 Straight Brass/Spring Copper Cable Mount Die Cast Zinc Silver Solder - 40A 250 V ac +80°C -30°C
RS Stock No. 771-0458
Mfr. Part No.NLT8MX-BAG
BrandNeutrik
HK$222.05
Each
units
Male 8 Straight Brass/Spring Copper Cable Mount Die Cast Zinc Silver Solder - 40A 250 V ac +80°C -30°C
RS Stock No. 392-683
BrandRS PRO
HK$19.91
Each
units
Female 4 Straight - Panel Mount - - Quick Connect Black 3A - - -
RS Stock No. 449-130
Mfr. Part No.AP412
BrandNexans
HK$68.07
Each
units
Male 4 Straight - Cable Mount Thermoplastic - - - 20A - +25°C -25°C
RS Stock No. 185-0323
Mfr. Part No.NL8MM
BrandNeutrik
HK$186.71
Each
units
Male to Male 8 Straight Bronze - PA Silver - - 30A 250 V +80°C -30°C
RS Stock No. 385-171
Mfr. Part No.NL8MPR
BrandNeutrik
HK$79.84
Each
units
Male 8 Straight Bronze Panel Mount Polyamide Silver - - 40A 250 V +80°C -30°C
RS Stock No. 460-272
Mfr. Part No.EP313P
BrandITT Cannon
HK$118.98
Each
units
Female 3 Straight - Panel Mount Zinc - - - 20A - - -
RS Stock No. 909-3711
Mfr. Part No.RSNL4FX-2
BrandNeutrik
HK$43.58
Each
units
Male 1 Straight Brass Cable Mount PBTP Silver Screw Black, Blue, Red 40A 250 V +80°C -30°C
Related Products
RS Pro flexible alarm cable comprised of multi ...
Description:
RS Pro flexible alarm cable comprised of multi conductor cables. Applications include connecting alarm centres to motion detectors or digicodes. Rigid bare copper conductorPVC InsulationFlame retardant outer sheathRip cord.
A shielded security and alarm cable for commercial ...
Description:
A shielded security and alarm cable for commercial applications. Features and Benefits· Bare copper stranded conductor· PVC or LSNH jackets with rip cord· Beldfoil shield tape with drain wire· Grey flame retardant non-corrosive jacket.
Suitable for intercom/P.A. and general sound/audio systems. Features ...
Description:
Suitable for intercom/P.A. and general sound/audio systems. Features and Benefits·Bare copper stranded conductor·Voltage Rating: 300V.
The RS range of intruder alarm signal cable ...
Description:
The RS range of intruder alarm signal cable is made of the highest quality raw materials. 7 strandsGrade 1 tinned annealed copper conductorsPVC insulatedLead and tin freeWhite PVC sheathEasy to stripFlexible100 and 500m lengths.