Audio & Video Connector Adapters

Audio and video connector adapters are devices that provide connections between audio and video components with mismatched format connectors. These devices allow you to connect two or more audio and video components using cables you already have rather than buying new cables.

What are Audio and Video connector adapters used for?

Audio connector adapters are used for a wide variety of audio, video and control applications. They help to solve differing connectivity problems in theatres, schools, homes, conference rooms, offices, recording studios, vehicles, etc. An adapter with female HDMI connectors on each end, for example, can be used to connect two short HDMI cables to form one longer one. Although some adapters have the same type of connector, they typically feature different types of connectors on each end.

Types of Audio and Video adapters

Audio and video adapters come in many different types including:

  • Female stereo to male stereo
  • Male DVID to Female DVID
  • Male HDMI to female HDMI
  • Male DVI to female HDMI
  • Female RCA to Male mono
  • Male RCA to female BNC
  • Male VGA to female Phono
  • Female RCA to female RCA

...
Read more Read less

Filters

Viewing 61 - 72 of 72 products
Results per page
Description Price End 1 End 2 Type Converts From Type Converts To Type Converts From Gender Converts To Gender End 1 Number of Connectors End 2 Number of Connectors Body Orientation Contact Material Contact Plating Housing Material Colour
RS Stock No. 705-1572
Mfr. Part No.S5F3M
HK$395.72
Each
units
- - Audio - - Female Male - 3 Straight Copper Alloy Silver Thermoplastic -
RS Stock No. 467-122
Mfr. Part No.389
HK$196.54
Each
units
Female XLR (1) Female XLR (1) Audio XLR XLR Female Female 1 1 Straight - - - -
RS Stock No. 182-8790
BrandRS PRO
HK$121.76
Each
units
- - - - - - - - - - - - - -
RS Stock No. 392-687
BrandRS PRO
HK$10.89
Each
units
Female 1/4 in Mono (1) Male 3.5 mm Mono (1) Audio 1/4 in Mono 3.5 mm Mono Female Male 1 1 Straight Brass Nickel Brass -
RS Stock No. 392-564
BrandRS PRO
HK$13.10
Each
units
Female 1/4 in Stereo (2) Male 3.5 mm Stereo (1) Audio 1/4 in Stereo 3.5 mm Stereo Female Male 2 1 Straight Brass Nickel ABS Black
RS Stock No. 705-1563
Mfr. Part No.S3F5M
HK$290.13
Each
units
- - Audio - - Female Male - 5 Straight Copper Alloy Silver Thermoplastic -
RS Stock No. 392-621
BrandRS PRO
HK$20.82
Each
units
Female 1/4 in Mono (2) Male 1/4 in Mono (1) Audio 1/4 in Mono 1/4 in Mono Female Male 2 1 Straight Brass Nickel ABS Black
RS Stock No. 705-1480
Mfr. Part No.131
HK$160.88
Each
units
- - Audio - - - - - - Straight Copper Alloy Nickel Thermoplastic -
RS Stock No. 392-586
BrandRS PRO
HK$21.74
Each
units
Female 1/4 in Stereo (2) Male 1/4 in Stereo (1) Audio 1/4 in Stereo 1/4 in Stereo Female Male 2 1 Straight Brass Nickel ABS Black
RS Stock No. 448-339
Mfr. Part No.NA3FP
BrandNeutrik
HK$112.70
Each
units
- - Audio 1/4 in Stereo XLR Male Female - 3 Straight Brass, Bronze Silver over Nickel Zinc -
RS Stock No. 768-4194
Mfr. Part No.CLB-H19M-FX2-1FT-LEDB
HK$141.63
Each
units
Male HDMI (1) Female HDMI (1) Audio, Video HDMI HDMI Male Female 1 1 Straight - Gold - Blue
RS Stock No. 2509048629
Mfr. Part No.1238
HK$158.76
Each
units
- - - - - - - - - - - - - -
Related Products
Panasonic TQC series tantalum capacitors are part of ...
Description:
Panasonic TQC series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the ...
TAJ Series are General Purpose SMT Chip Tantalum ...
Description:
TAJ Series are General Purpose SMT Chip Tantalum Capacitors7 case sizes availableLow profile options availableCV range: 0.10-2200μF / 2.5-50VApplications include General low power DC/DC and Low Drop Out regulator.
AVX F91 series resin molded chip capacitors feature ...
Description:
AVX F91 series resin molded chip capacitors feature a j-lead package and low ESR. These Tantalum Capacitors are compliant to RoHS2 directive 2011/65/EU.Capacitance Tolerance: ±20%, ±10% at 120 Hz.Category Temperature Range: -55 to +125°C.The devices are ideal for general medium ...
The TPS series of low ESR SMD capacitors ...
Description:
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options. Low ESR (equivalent series resistance)High ripple current capabilityLow ...