Audio & Video Connector Adapters

Audio and video connector adapters are devices that provide connections between audio and video components with mismatched format connectors. These devices allow you to connect two or more audio and video components using cables you already have rather than buying new cables.

What are Audio and Video connector adapters used for?

Audio connector adapters are used for a wide variety of audio, video and control applications. They help to solve differing connectivity problems in theatres, schools, homes, conference rooms, offices, recording studios, vehicles, etc. An adapter with female HDMI connectors on each end, for example, can be used to connect two short HDMI cables to form one longer one. Although some adapters have the same type of connector, they typically feature different types of connectors on each end.

Types of Audio and Video adapters

Audio and video adapters come in many different types including:

  • Female stereo to male stereo
  • Male DVID to Female DVID
  • Male HDMI to female HDMI
  • Male DVI to female HDMI
  • Female RCA to Male mono
  • Male RCA to female BNC
  • Male VGA to female Phono
  • Female RCA to female RCA

...
Read more Read less

Filters

Viewing 21 - 40 of 69 products
Results per page
Description Price End 1 End 2 Type Converts From Type Converts To Type Converts From Gender Converts To Gender End 1 Number of Connectors End 2 Number of Connectors Body Orientation Contact Material Contact Plating Housing Material Colour
RS Stock No. 448-367
Mfr. Part No.NA2FPMM
BrandNeutrik
HK$76.96
Each
units
- - Audio - RCA Female Male - 3 Straight - - - -
RS Stock No. 768-4169
Mfr. Part No.CLB-15M-F3RCA-1FT
HK$60.23
Each
units
Male VGA (1) Female Phono (3), Female VGA (1) Video VGA Phono, VGA Male Female 1 4 Straight - Gold - Blue, Green, Red
RS Stock No. 448-266
Mfr. Part No.NA3FF
BrandNeutrik
HK$78.64
Each
units
- - Audio - - Female Female - 3 Straight Bronze Silver Nylon -
RS Stock No. 395-1046
Mfr. Part No.NA4LJX
BrandNeutrik
HK$67.34
Each
units
Female 1/4 in Mono (1) - Audio 1/4 in Mono - Male Female 1 - Straight - - - Blue, Grey
RS Stock No. 395-1024
Mfr. Part No.NA2FBNC
BrandNeutrik
HK$123.89
Each
units
- - Audio, Video - XLR Female Female - 3 Straight - - - -
RS Stock No. 467-116
Mfr. Part No.386A
HK$150.45
Each
units
Female XLR (1) Male 1/4 in Stereo (1) Audio XLR 1/4 in Stereo Female Male 1 1 Straight - - - -
RS Stock No. 768-4431
Mfr. Part No.EHHDMI2PKG
HK$106.34
Each
units
Female HDMI (1) Male HDMI (1) Feedthrough HDMI Adapter HDMI HDMI Female Male - - Straight - - - -
RS Stock No. 768-4157
Mfr. Part No.CLB-15M-3RCAX2-1FT
HK$79.70
Each
units
Male VGA (1) Female Phono (6) Audio, Video VGA Phono Male Female 1 6 Straight - Gold - Blue, Green, Red
RS Stock No. 768-4172
Mfr. Part No.CLB-D25M-FH19F-1FT
HK$135.12
Each
units
Male DVID (1) Female DVI-D (2), Female HDMI (1) Audio, Video DVID DVI-D, HDMI Male Female 1 3 Straight - Gold - -
RS Stock No. 768-4179
Mfr. Part No.CLB-RCA3M-3FX2-1FT
HK$67.01
Each
units
Male Phono (3) Female Phono (6) Audio, Video Phono Phono Male Female 3 6 Straight - Gold - Blue, Green, Red
RS Stock No. 392-627
BrandRS PRO
HK$5.90
Each
units
Female 1/4 in Stereo (1) Female 1/4 in Stereo Audio 1/4 in Stereo 1/4 in Stereo Female Female 1 1 Straight Brass Nickel Brass, Zinc Black
RS Stock No. 705-1507
Mfr. Part No.367
HK$366.03
Each
units
Male XLR (1) Female BNC (1) Audio XLR BNC Male Female 1 1 Straight Copper Alloy Gold Zinc -
RS Stock No. 448-317
Mfr. Part No.NA2FP
BrandNeutrik
HK$100.58
Each
units
- - Audio 1/4 in Mono XLR Male Female - 3 Straight Brass, Bronze Gold over Nickel Zinc -
RS Stock No. 505-5746
Mfr. Part No.2856993
HK$213.75
Each
units
- - - - - - - - - - - - - -
RS Stock No. 768-4175
Mfr. Part No.CLB-MDVI-HFD25F-1FT
HK$194.75
Each
units
Male Mini DVI Female DVI-D (1), Female HDMI (1) Audio, Video Mini DVI DVI-D, HDMI Male Female 1 2 Straight - Nickel - -
RS Stock No. 768-4201
Mfr. Part No.CLB-ADP-HDMI-MM-LED
HK$67.84
Each
units
Male HDMI (1) Male HDMI (1) Audio, Video HDMI HDMI Male Male 1 1 Straight - - - -
RS Stock No. 448-345
Mfr. Part No.NA3MP
BrandNeutrik
HK$89.37
Each
units
- - Audio 1/4 in Stereo XLR Male Male - 3 Straight Brass Silver over Nickel Zinc -
RS Stock No. 665-9614
Mfr. Part No.EHSVHS2X
HK$126.74
Each
units
Female S-VHS (1) Female S-VHS (1) Video S-VHS S-VHS Female Female 1 1 Straight Copper Alloy Nickel Zinc Alloy -
RS Stock No. 448-323
Mfr. Part No.NA2MP
BrandNeutrik
HK$85.51
Each
units
- - Audio 1/4 in Mono XLR Male Male - 3 Straight Brass Silver over Nickel Zinc -
RS Stock No. 448-272
Mfr. Part No.NA3MM
BrandNeutrik
HK$74.99
Each
units
- - Audio - - Male Male - 3 Straight Brass Silver Nylon -
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...