WLAN Modules

Wireless Local Area Network (WLAN) modules are devices used in various products to add to achieve wireless connection to the internet.

What are WLAN modules used for?

WLAN modules may be used in a variety of industrial, scientific, consumer and commercial applications. With WLAN modules, utilities and service providers, as well as their customers can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices

Types of WLAN modules

WLAN modules are normally surface mounted devices that can be connected to the host Printed Circuit Board (PCB) using solder.

There are many kinds of WLAN modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type, etc.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 174-9583
Mfr. Part No.XPC240100S
BrandLantronix
HK$384.45
Each
units
- - - 3.3V dc 17 x 25 x 2 mm, 22 x 35.5 x 2.73 mm 2 mm, 2.73 mm 17 mm, 22 mm +85°C -40°C 25 mm, 35.5 mm
RS Stock No. 174-9572
Mfr. Part No.SGX5150202ES
BrandLantronix
HK$4,318.94
Each
units
- - - 9 → 30 V dc, 100 → 240 V ac 274.32 x 182.88 x 83.82mm 33mm 108mm +70°C -40°C 72mm
RS Stock No. 174-9575
Mfr. Part No.XPC240100S
BrandLantronix
HK$350.329
Each (On a Tape of 25)
units
- - - 3.3V dc 17 x 25 x 2 mm, 22 x 35.5 x 2.73 mm 2 mm, 2.73 mm 17 mm, 22 mm +85°C -40°C 25 mm, 35.5 mm