Telemetry Antennas

Telemetry antennas are a type of antenna used to automatically record and transmit data from remote sources to an IT system in a different location for monitoring and analysis.

Types of Telemetry antennas

There are several types of telemetry antennas including Yagi, Helical, Whip and miniature bead, among others. Yagi antennas, for example, can be mounted to a variety of places such as buildings, vehicles, dams, shorelines or aircraft for monitoring purposes.

Whip antennas are simple flexible monopoles (consisting of a single rod or pole) which can be attached to vehicles. In fact, you will find most vehicles with whip antennas for receiving Frequency modulation (FM) and Amplitude Modulation (AM) signals. For radio tracking purposes, whip antennas are generally cut for the Very High Frequency (VHF) range.

What are Telemetry antennas used for?

Telemetry antennas are used together with transmitters and receivers in a wide range of applications including:

  • Meteorology
  • Oil and gas industry
  • Water management
  • Agriculture
  • Transportation
  • Medicine/healthcare
  • Retail
  • Fishery and wildlife research and management
  • Law enforcement

...
Read more Read less

Filters

Viewing 61 - 80 of 123 products
Results per page
Description Price Antenna Style RF Protocols Antenna Physical Form Connector Type Antenna Length Antenna Mounting Type Gain Maximum Frequency Antenna Directivity Connector Gender Minimum Frequency Series
RS Stock No. 451-0747
Mfr. Part No.RRST-VA4-16512-30-A-001
HK$45.88
Each
units
Whip - - M4 Screw 163mm - - 433MHz - - - -
RS Stock No. 136-7700
Mfr. Part No.ANT-WP868SMA-Y
BrandLPRS
HK$79.32
1 Bag of 1
Bag(s)
Whip - - SMA - - - 868MHz - - - -
RS Stock No. 542-535
Mfr. Part No.FLEXI-SMA-433
HK$48.47
Each
units
Whip - - SMA 165mm - - 433MHz - - - -
RS Stock No. 189-5354
Mfr. Part No.AEACAC195013-S868
BrandAbracon
HK$54.024
Each (In a Bag of 500)
units
Whip - - SMA 195mm - - 868MHz - Male - -
RS Stock No. 742-4444
Mfr. Part No.ANT-BEAD-868
HK$41.87
Each
units
Miniature Bead - - - 8.5mm - - 868MHz - - - -
RS Stock No. 202-5791
Mfr. Part No.ANT-433-HESM
BrandLinx
HK$11.396
Each (In a Pack of 10)
units
Helical ISM Band - - 38.1mm PCB 1.9dBi 458MHz Omnidirectional Male 418MHz -
RS Stock No. 201-8115
Mfr. Part No.2195775-1
HK$182.40
Each
units
Whip WiFi Whip SMA Male 51mm Through Hole/Bolted 1dBi 434.79MHz Omnidirectional Male 433.05MHz -
RS Stock No. 176-6813
BrandRS PRO
HK$34.54
Each
units
- - - SMA Male 50mm - - 868MHz - Male - -
RS Stock No. 793-4341
Mfr. Part No.ANT-4WHIP3H-SMA
HK$48.56
Each
units
Whip - - SMA 216mm - - - - - 433MHz -
RS Stock No. 140-8034
Mfr. Part No.DELTA12B/x/BNCM/S/S/17
BrandSiretta
HK$62.257
Each (In a Bag of 10)
units
Whip - - BNC 130mm - - 869MHz - - - DELTA 12B
RS Stock No. 202-5828
Mfr. Part No.ANT-868-CW-HWR-SMA
BrandLinx
HK$130.23
Each
units
- ISM Band Whip SMA 142mm - -2.3dBi 883MHz Omnidirectional Male 853MHz -
RS Stock No. 189-5359
Mfr. Part No.AEACAC195013-S868
BrandAbracon
HK$87.17
Each
units
Whip - - SMA 195mm - - 868MHz - Male - -
RS Stock No. 136-7695
Mfr. Part No.ANT-WP433M4-Y
BrandLPRS
HK$72.30
1 Bag of 1
Bag(s)
Whip - - M4 Female 95mm - - 433MHz - - - -
RS Stock No. 185-3074
Mfr. Part No.DELTA22/X/SMAM/S/S/20
BrandSiretta
HK$71.54
Each
units
- - - SMA Male 115mm - - 433MHz - Male - Delta 22
RS Stock No. 168-2987
Mfr. Part No.MIKROE-2349
HK$60.81
Each
units
- - - - - - - - - - - -
RS Stock No. 202-5796
Mfr. Part No.ANT-433-CW-HWR-SMA
BrandLinx
HK$134.07
Each
units
- ISM Band Whip SMA 142mm - 1.1dBi 448MHz Omnidirectional Male 418MHz -
RS Stock No. 136-7705
Mfr. Part No.ANT-RRP915SMA-Y
BrandLPRS
HK$76.24
1 Bag of 1
Bag(s)
Whip - - SMA RP 83mm - - 928MHz - - 902MHz -
RS Stock No. 202-5801
Mfr. Part No.ANT-433-PW-QW-UFL
BrandLinx
HK$97.242
Each (In a Tray of 50)
units
- ISM Band Whip - - PCB 3.3dBi 470MHz Omnidirectional Male 400MHz -
RS Stock No. 542-563
Mfr. Part No.FLEXI-SMA90-868
HK$61.43
Each
units
Whip - - SMA 135.8mm - - 868MHz - - - -
RS Stock No. 202-5826
Mfr. Part No.ANT-868-CW-HWR-RPS
BrandLinx
HK$130.23
Each
units
- ISM Band Whip SMA 142mm - -2.3dBi 883MHz Omnidirectional Male 853MHz -
Related Products
From Micrel, a high-sided switch suitable for general-purpose ...
Description:
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
This family of load and power switches from ...
Description:
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options. Suitable ...
The TC7USB42MU is high-speed CMOS dual 1-2 multiplexer/demultiplexer. ...
Description:
The TC7USB42MU is high-speed CMOS dual 1-2 multiplexer/demultiplexer. The low ON-resistance and the low capacitance of the switch allow connections to USB2.0 (480Mbps) application. This device consists of dual individual two-inputs multiplexer/demultiplexer with common select input (S) and output enable ...
The MIC2025 and MIC2075 are high-side MOSFET switches ...
Description:
The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers "smart" thermal shutdown that reduces ...