RF Modules

What is a RF Module?
A RF Module is commonly referred to as a “radio frequency” module, it is a small electronic device that is used to transmit and receive radio signals between two devices. A RF Module is usually used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder.

What is the main function of a RF Module?
Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 KHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. Some of the main functions of a RF Module are:
• Act as a transmitter of signals
• A solution for detecting radio signals
• Bridging communication between two devices
• RF can stretch communication between applications
• Acts as a receiver module
• Acts as a transmitter

Did you know?
The performance of radio frequency applications is dependent on a few factors.
• Through increasing a transmitter’s power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery powered devices.
• Through the use of higher transmitted power, an interference with other radio frequencies can occur.

Typical Applications of a RF Module
• Car alarm systems
• Remote controls
• Sensor reporting
• Automation systems

...
Read more Read less

Filters

Viewing 81 - 100 of 131 products
Results per page
Description Price Module Type Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 136-7709
Mfr. Part No.LC-STD-601-400
BrandLPRS
HK$724.08
Each
units
Transceiver 400 MHz FSK 1200 bit/s, 2400 bit/s, 4800 bit/s, 9600 bit/s, 19200 bit/s 50mW -117 dBm @ 4800 bit/s UART 3 → 5V 20 x 5 x 32mm 32mm 20mm +75°C -30°C 5mm
RS Stock No. 736-0801
Mfr. Part No.STD35
BrandTelic
HK$2,392.79
Each
units
Transceiver - GSM - - - RS232 7 → 32V 95 x 125 x 35mm 35mm 125mm +75°C -30°C 95mm
RS Stock No. 793-2005
Mfr. Part No.RFM64W-433S2
BrandHopeRF
HK$88.32
Each
units
Transceiver 433 MHz FSK, OOK 150kbit/s +10dBm -110dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS Stock No. 181-2474
Mfr. Part No.ZPT-8RS
HK$98.81
Each
units
- 868 MHz FM - - -121dBm Serial 1.8 → 3.6V 19.25 x 16.5 x 1mm 1mm 19.25mm +85°C -20°C 16.5mm
RS Stock No. 761-9866
Mfr. Part No.ZULU-T868
HK$245.70
Each
units
Transceiver 868 MHz FSK 256kbit/s +20dBm -116dBm - 2.2 → 3.6V 13 x 25 x 3mm 3mm 25mm +85°C -40°C 13mm
RS Stock No. 793-2014
Mfr. Part No.RFM65W-433-S2
BrandHopeRF
HK$71.04
Each
units
Receiver 433 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s - -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS Stock No. 181-2483
Mfr. Part No.LAMBDA80-24D
HK$130.09
Each
units
Transceiver 2.4 GHz FLRC, GFSK, LoRa 2.02 (FSK) Mbit/s, 476 (LoRa) bit/s 12.5dBm -132dBm SPI 1.8 → 3.7V 19.95 x 26.95 x 2.93mm 2.93mm 19.95mm +85°C -40°C 26.95mm
RS Stock No. 793-2027
Mfr. Part No.RFM67W-868-S2
BrandHopeRF
HK$58.35
Each
units
Transmitter 868 MHz FSK, GFSK, GMSK, MSK, OOK 600kbit/s +17dBm - SPI 1.8 → 3.7V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS Stock No. 887-7211
Mfr. Part No.MRF89XAM8A-I/RM
BrandMicrochip
HK$62.64
Each (In a Tray of 54)
units
- - FSK, OOK - - - - - 27.94 x 17.78 x 1.91mm 1.91mm 27.94mm +85°C -40°C 17.78mm
RS Stock No. 762-0125
Mfr. Part No.ZULUEVAL-M
HK$991.62
Each
units
Transceiver 868 MHz FSK 256kbit/s +20dBm -116dBm - 2.2 → 3.6V 11 x 25 x 1mm 1mm 25mm +85°C -40°C 11mm
RS Stock No. 192-6583
Mfr. Part No.ZPT-8TD
HK$97.89
Each
units
Transmitter 868 MHz FM - - -121dBm - 1.8 → 3.6V 16.5 x 19.25 x 1mm 1mm 16.5mm +85°C -20°C 19.25mm
RS Stock No. 187-1558
Mfr. Part No.ATSAMR34J18B-I/7JX
BrandMicrochip
HK$49.879
Each (In a Tray of 429)
units
Transceiver 137 → 175 MHz, 410 → 525 MHz, 862 → 1020 MHz - 12Mbit/s 20dBm -148dBm USB 1.8 → 3.6V - - 6mm +85°C -40°C 6mm
RS Stock No. 672-9007
Mfr. Part No.SMARTALPHA-433
HK$156.89
Each
units
Transceiver 433 MHz GFSK 86.2kbit/s 0dBm -110dBm USB 2.3 → 3.6V - - 23.7mm +80°C -20°C 26mm
RS Stock No. 145-2336
Mfr. Part No.BP35C2
BrandROHM
HK$1,284.72
Each
units
Wireless 922.5 → 927.9 MHz - - 20mW -103dBm USB - 49.7 x 21.4 x 8.5mm 8.5mm 49.7mm +50°C -20°C 21.4mm
RS Stock No. 532-4367
Mfr. Part No.ER400TS-02
BrandEasy Radio
HK$223.10
Each
units
Transmitter 433 MHz FSK 38.4kbit/s +10dBm - RS232 3.3 → 5.5V 38 x 4 x 14mm 14mm 38mm +85°C -40°C 4mm
RS Stock No. 125-1244
Mfr. Part No.ZETAPLUS-433-SO
HK$106.16
Each
units
Transceiver 433 MHz FM 500kbit/s +13dBm -116dBm Serial 1.8 → 3.6V 16 x 16.5 x 1mm 1mm 16.5mm +85°C -40°C 16mm
RS Stock No. 125-8208
Mfr. Part No.QAM-RX10-433
HK$32.11
Each
units
- - - - - - - 5V dc - - - - - -
RS Stock No. 772-9499
Mfr. Part No.MRF89XAM8A-I/RM
BrandMicrochip
HK$68.03
Each
units
- - FSK, OOK - - - - - 27.94 x 17.78 x 1.91mm 1.91mm 27.94mm +85°C -40°C 17.78mm
New
RS Stock No. 192-6574
Mfr. Part No.725-DOP
HK$652.62
Each
units
- 869.5 MHz FSK - 100mW - - 12 → 32V dc - - - - - -
RS Stock No. 532-4395
Mfr. Part No.ER900RS-02
BrandEasy Radio
HK$224.61
Each
units
Receiver 868 MHz, 915 MHz FSK 38.4kbit/s +10dBm -105dBm RS232 3.3 → 5.5V 38 x 4 x 14mm 14mm 38mm +85°C -40°C 4mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...