RF Modules

What is a RF Module?
A RF Module is commonly referred to as a “radio frequency” module, it is a small electronic device that is used to transmit and receive radio signals between two devices. A RF Module is usually used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder.

What is the main function of a RF Module?
Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 KHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. Some of the main functions of a RF Module are:
• Act as a transmitter of signals
• A solution for detecting radio signals
• Bridging communication between two devices
• RF can stretch communication between applications
• Acts as a receiver module
• Acts as a transmitter

Did you know?
The performance of radio frequency applications is dependent on a few factors.
• Through increasing a transmitter’s power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery powered devices.
• Through the use of higher transmitted power, an interference with other radio frequencies can occur.

Typical Applications of a RF Module
• Car alarm systems
• Remote controls
• Sensor reporting
• Automation systems

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Module Type Supported Frequency Bands Modulation Technique Maximum RF Data Rate Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 731-2735
Mfr. Part No.RFM31B-868-D
BrandHopeRF
HK$77.33
Each
units
Receiver 868 MHz FSK, GFSK, OOK 256kbit/s - -121dBm SPI 1.8 → 3.6V 14 x 15.5 x 5.9mm 5.9mm 15.5mm +85°C -40°C 14mm
RS Stock No. 731-2732
Mfr. Part No.RFM22B-868-S1
BrandHopeRF
HK$104.68
Each
units
Transceiver 868 MHz FSK, GFSK, OOK 256kbit/s +20dBm -121dBm SPI 1.8 → 3.6V 16 x 16 x 4.9mm 4.9mm 16mm +85°C -40°C 16mm
RS Stock No. 793-2008
Mfr. Part No.RFM63W-868S2
BrandHopeRF
HK$84.68
Each
units
Transceiver 868 MHz FSK, OOK 200kbit/s +10dBm -111dBm SPI 2.1 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS Stock No. 793-1998
Mfr. Part No.RFM69W-868-S2
BrandHopeRF
HK$72.76
Each
units
Transceiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS Stock No. 793-1995
Mfr. Part No.RFM69W-433-S2
BrandHopeRF
HK$72.76
Each
units
Transceiver 433 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +13dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS Stock No. 793-2014
Mfr. Part No.RFM65W-433-S2
BrandHopeRF
HK$71.04
Each
units
Receiver 433 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s - -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS Stock No. 793-2005
Mfr. Part No.RFM64W-433S2
BrandHopeRF
HK$88.32
Each
units
Transceiver 433 MHz FSK, OOK 150kbit/s +10dBm -110dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS Stock No. 793-2018
Mfr. Part No.RFM65W-868-S2
BrandHopeRF
HK$81.26
Each
units
Receiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s - -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS Stock No. 793-1992
Mfr. Part No.RFM69HW-868-S2
BrandHopeRF
HK$82.75
Each
units
Transceiver 868 MHz FSK, GFSK, GMSK, MSK, OOK 300kbit/s +20dBm -120dBm SPI 1.8 → 3.6V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS Stock No. 793-2024
Mfr. Part No.RFM68W-868-S2
BrandHopeRF
HK$41.38
Each
units
Transmitter 868 MHz FSK, OOK 100kbit/s +10dBm - TWI 1.8 → 3.7V 15 x 14.5 x 1mm 1.7mm 15mm +70°C -20°C 14.5mm
RS Stock No. 793-2027
Mfr. Part No.RFM67W-868-S2
BrandHopeRF
HK$58.35
Each
units
Transmitter 868 MHz FSK, GFSK, GMSK, MSK, OOK 600kbit/s +17dBm - SPI 1.8 → 3.7V 19.7 x 16 x 1mm 1.9mm 19.7mm +70°C -20°C 16mm
RS Stock No. 731-2779
Mfr. Part No.RFM02--868-S1
BrandHopeRF
HK$49.54
Each
units
Transmitter 868 MHz FSK 115.2kbit/s +8dBm - SPI 2.2 → 5.4V 15.9 x 16.1 x 4.2mm 4.2mm 16.1mm +85°C -40°C 15.9mm
RS Stock No. 731-2748
Mfr. Part No.RFM42B-868-D
BrandHopeRF
HK$56.74
Each
units
Transmitter 868 MHz FSK, GFSK, OOK 256kbit/s +20dBm - SPI 1.8 → 3.6V 14 x 15.5 x 5.9mm 5.9mm 15.5mm +85°C -40°C 14mm