Remote Control Systems & Kits

Ready to operate general purpose remote control systems are used with highly secure transmission protocol for reliable operations. Transmitter and receiver are usually supplied in IP65 rated enclosures with integral power supply containing industrial standard ’DIN Rail’ (interchangeable). The relay outputs may be user set to operate as latching or momentary. Outputs may be set to timed from 0-60 minutes. Additional transmitters can be added using the easy learn procedure as well as any transmitter switch can be mapped to any individual or combination of receiver outputs(s).

Features and Benefits:
•Waterproof ABS enclosure (IP68)


•All outputs momentary, latching or timed


•12-32Vac/dc and 230Vac supply


•Ready to use remote control


•Relay outputs: momentary, latching, timed

...
Read more Read less

Filters

Viewing 21 - 40 of 43 products
Results per page
Description Price Frequency Modulation Number of Channels Number of Key Fob Buttons Nominal Supply Voltage Dimensions Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
New
RS Stock No. 192-6566
Mfr. Part No.PRO-TAURUS-8S8-16K
HK$6,468.88
Each
units
868MHz FM 8 8 12 → 32V dc - - - - - - - -
RS Stock No. 146-3518
Mfr. Part No.HORNETPRO-8S3
HK$911.42
Each
units
868MHz - 3 - - - - - - 32V dc - 12V dc -
RS Stock No. 672-9038
Mfr. Part No.VIPER-S1
HK$909.55
Each
units
433.92MHz FM 1 1 - 130 x 112 x 42mm 112mm 42mm +50°C 30V dc -10°C 10.5V dc 130mm
RS Stock No. 146-3508
Mfr. Part No.FOBLOQF-4S1
HK$402.70
Each
units
433.92MHz FM 1 1 12 V dc, 24 V dc 8 x 59.2 x 32.7mm 8mm 59.2mm - 13 V dc, 25 V dc - 11 V dc, 23 V dc 32.7mm
RS Stock No. 181-3274
Mfr. Part No.HORNETPRO-8R2M
HK$481.50
Each
units
- GSM 2-8 - 12 → 24V dc 136 x 78 x 42mm 78mm 42mm +80°C 24V 0°C 12V 136mm
New
RS Stock No. 192-6550
Mfr. Part No.TRAP-8S8
HK$2,216.17
Each
units
868MHz FM 8 8 12 → 32V dc - - - - - - - -
New
RS Stock No. 192-6564
Mfr. Part No.PRO-TAURUS-8S8-1K
HK$5,218.41
Each
units
868MHz FM 8 8 12 → 32V dc - - - - - - - -
RS Stock No. 181-3278
Mfr. Part No.QUANTAFOB-4S2
HK$759.08
Each
units
433MHz FM 2 - - 90 x 54 x 27 (Transmitter) mm, 130 x 112 x 42 (Receiver) mm 54 (Transmitter) mm, 112 (Receiver) mm 27 (Transmitter) mm, 42 (Receiver) mm +50°C 30V ac/dc -10°C 12V ac/dc 90 (Transmitter) mm, 130 (Receiver) mm
RS Stock No. 181-3272
Mfr. Part No.HORNETPRO-8S1M
HK$678.05
Each
units
868MHz FM 1 - - 90 x 54 x 27 (Transmitter) mm, 130 x 112 x 42 (Receiver) mm 54 (Transmitter) mm, 112 (Receiver) mm 27 (Transmitter) mm, 42 (Receiver) mm +50°C 230V ac -10°C - 90 (Transmitter) mm, 130 (Receiver) mm
RS Stock No. 793-4433
Mfr. Part No.ELITE-S4L
HK$1,657.43
Each
units
869.5MHz FM 4 10 3 (Remote) V, 230 (Receiver) V ac 267 x 78 x 148 mm (Receiver)/54 x 7 x 86 mm (Remote) 7 (Remote) mm, 78 (Receiver) mm 86 (Remote) mm, 148 (Receiver) mm +50°C - -10°C - 54 (Remote) mm, 267 (Receiver) mm
RS Stock No. 146-3511
Mfr. Part No.FOBLOQF-4S4
HK$413.56
Each
units
433.92MHz FM 4 4 12 V dc, 24 V dc 8 x 59.2 x 32.7mm 8mm 59.2mm - 13 V dc, 25 V dc - 11 V dc, 23 V dc 32.7mm
New
RS Stock No. 192-6549
Mfr. Part No.TRAP-8S4
HK$1,694.72
Each
units
868MHz FM 4 4 12 → 32V dc - - - - - - - -
New
RS Stock No. 192-6563
Mfr. Part No.TAURUS-ELITE-8S4L
HK$3,345.88
Each
units
868MHz FM 4 4 - - - - - - - - -
RS Stock No. 395-5925
Mfr. Part No.6310-7141-1602
BrandHerga
HK$2,622.16
Each
units
433.92MHz FM 4 4 - 56 x 32 x 170mm 32mm 170mm +55°C 24 V dc, 240 V ac +5°C 12 V dc, 110 V ac 56mm
New
RS Stock No. 192-6570
Mfr. Part No.PRO-LORAT1-8S2
HK$6,786.00
Each
units
868MHz - 2 - 12 → 32V dc - - - - - - - -
RS Stock No. 146-3517
Mfr. Part No.HORNETPRO-8S2
HK$861.21
Each
units
868MHz - 2 - - - - - - 32V dc - 12V dc -
RS Stock No. 146-3510
Mfr. Part No.FOBLOQF-4S3
HK$394.83
Each
units
433.92MHz FM 3 3 12 V dc, 24 V dc 8 x 59.2 x 32.7mm 8mm 59.2mm - 13 V dc, 25 V dc - 11 V dc, 23 V dc 32.7mm
New
RS Stock No. 192-6548
Mfr. Part No.TRAP-8S1
HK$1,662.16
Each
units
868MHz FM 1 1 12 → 24V dc - - - - - - - -
New
RS Stock No. 192-6547
Mfr. Part No.FOBOEM-8S4
HK$192.76
Each
units
868MHz - 4 4 3.6V dc - - - - - - - -
New
RS Stock No. 192-6568
Mfr. Part No.PRO-CARLTON-8S16-16K
HK$8,310.20
Each
units
868MHz FM 16 16 12 → 32V dc - - - - - - - -
Related Products
The DAC HAT Case is a suitable enclosure ...
Description:
The DAC HAT Case is a suitable enclosure for the Raspberry Pi and JustBoom DAC HAT (with or without the Amp stacked on top).The 2 piece case is easy to use and protects the devices.For guide see URL : ... ...
professional hard back watertight case designed to protect ...
Description:
professional hard back watertight case designed to protect the iPad 2, 3, 4, and iPad Air tablets from imapact and during transit. Complete with a built in easel style stand. Designed for use in harsh enviroments with Peli's trademark quality ...
From Wenger SwissGear, the POTOMAC wheeled laptop case ...
Description:
From Wenger SwissGear, the POTOMAC wheeled laptop case is designed to accommodate laptops and notebooks up to 17 inches. The padded laptop compartment ensures the protection of your laptop device, while the spacious overnight compartment is ideal for long business ...
From DesignSpark a freestanding Raspberry Pi case designed ...
Description:
From DesignSpark a freestanding Raspberry Pi case designed to house your Raspberry Pi 7” LCD touch screen along with your Raspberry Pi board neatly behind it. This versatile Raspberry Pi case is suitable for use with the Raspberry Pi 2 ...