Remote Control Systems & Kits

Ready to operate general purpose remote control systems are used with highly secure transmission protocol for reliable operations. Transmitter and receiver are usually supplied in IP65 rated enclosures with integral power supply containing industrial standard ’DIN Rail’ (interchangeable). The relay outputs may be user set to operate as latching or momentary. Outputs may be set to timed from 0-60 minutes. Additional transmitters can be added using the easy learn procedure as well as any transmitter switch can be mapped to any individual or combination of receiver outputs(s).

Features and Benefits:
•Waterproof ABS enclosure (IP68)


•All outputs momentary, latching or timed


•12-32Vac/dc and 230Vac supply


•Ready to use remote control


•Relay outputs: momentary, latching, timed

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Frequency Modulation Number of Channels Number of Key Fob Buttons Nominal Supply Voltage Dimensions Depth Height Maximum Operating Temperature Maximum Supply Voltage Minimum Operating Temperature Minimum Supply Voltage Width
RS Stock No. 395-5925
Mfr. Part No.6310-7141-1602
BrandHerga
HK$2,067.71
Each
units
433.92MHz FM 4 4 - 56 x 32 x 170mm 32mm 170mm +55°C 24 V dc, 240 V ac +5°C 12 V dc, 110 V ac 56mm
RS Stock No. 395-5931
Mfr. Part No.6310-7181-1601
BrandHerga
HK$2,378.17
Each
units
- - 8 8 - 82 x 32 x 170mm 32mm 170mm +55°C 24 V dc, 240 V ac +5°C 12 V dc, 110 V ac 82mm
RS Stock No. 397-0031
Mfr. Part No.6311-1183-3501
BrandHerga
HK$3,377.11
Each
units
433.92MHz AM 8 - - 182 x 90 x 180mm 90mm 180mm +55°C 24 V dc, 240 V ac +5°C 12 V dc, 110 V ac 182mm