Multi band antennas are devices designed to operate in more than one frequency band. They're designed to have one part active for a specific frequency band and another part active for an alternative frequency band. Multi band antennas are larger in size than single band antennas to accommodate the variety of bands located on the antenna.
What are multi band antennas use for?
Multi band antennas are designed to operate on several bands, for example, at both VHF high band and UHF. They're also used for cellular, 4G, 3G, 2G and Wi-Fi frequencies and are suitable for any application where there is a device connected to the internet or a network. Multi band antennas allow various groups of their operating frequencies to be selected electronically.
T
ypes of multi band antennas
Many types of multi band antennas are available:
Outdoor antennas are waterproof, UV proof and omnidirectional.
Dipole antennas have two identical conductive elements such as metal wires or rods to enable frequency resonance.
Beam antennas receive or radiate a signal in specific directions.
Loop antennas have a coil of wire or loop tubing to receive a balanced signal or load.
Description:
The Laserliner 640x480pixel resolution inspection camera kit has
a professional video inspection system for visually inspecting areas that are difficult to access over a great distance. It has a 320x240pixel display resolution and 5mm waterproof camera snake. The camera snake ...
Description:
The Laserliner 17mm probe Inspection Camera has a
1.5m probe length and can focus from 2cm to 30cm, The display has 320 x 240 pixels (Display) and 640 x 480 pixels resolution (Camera), LED. Waterproof camera head and cableREC (record) ...
Description:
The Laserliner VideoFlex G3 ArcView is a recordable
inspection camera with an manual articulating viewing camera with a maximum adjustment up to 130 degrees. The camera probe is interchangeable and come with a 9mm head and 4 high intensity LED ...
Description:
The RS Pro Inspection endoscope kit is designed
to make visual checks in hard-to-reach areas so much easier. Light and easy to manipulate, this device is ideal for investigating, identifying and resolving problems with its flexible extension cable and handy ...