Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have classes and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filters

Viewing 1 - 20 of 48 products
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 765-2879
Mfr. Part No.RN42-I/RM
BrandMicrochip
HK$136.57
Each
units
Class 2 1.1, 1.2, 2.0, 2.1 + EDR +4dBm -80dBm SPI, UART USB 13.4 x 25.8 x 2mm 2mm 25.8mm +85°C -40°C 13.4mm
RS Stock No. 916-3775
Mfr. Part No.RN4020-V/RM123
BrandMicrochip
HK$76.45
Each
units
- 4.1 +7.5dBm -92.5dBm AIO, I2C, PIO, SPI MCU, RN42, Serial, UART 19.5 x 11.5 x 2.3mm 2.3mm 19.5mm +85°C -30°C 11.50mm
RS Stock No. 144-5916
Mfr. Part No.RN4020-V/RM123
BrandMicrochip
HK$68.724
Each (In a Tray of 84)
units
- 4.1 +7.5dBm -92.5dBm AIO, I2C, PIO, SPI MCU, RN42, Serial, UART 19.5 x 11.5 x 2.3mm 2.3mm 19.5mm +85°C -30°C 11.50mm
RS Stock No. 916-3709
Mfr. Part No.BM70BLES1FC2-0002AA
BrandMicrochip
HK$60.89
Each
units
Class 2 4.2 +2dBm -90dBm I2C, SPI Serial, UART 21.5 x 12 x 2.4mm 2.4mm 21.5mm +70°C -20°C 12mm
RS Stock No. 123-8530
Mfr. Part No.BM78SPPS5MC2-0002AA
BrandMicrochip
HK$84.22
Each
units
Class 2 4.2 +1.5dBm -92 (LE) dBm, -90 (BR/EDR) dBm ATT, GAP, GATT, L2CAP, SMP, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70°C -20°C 22mm
RS Stock No. 841-7484
Mfr. Part No.RN42HID-I/RM
BrandMicrochip
HK$136.57
Each
units
Class 2 2.1 +4dBm -86dBm UART USB 25.8 x 13.4 x 2mm 2mm 25.8mm +85°C -40°C 13.4mm
RS Stock No. 123-8531
Mfr. Part No.BM78SPPS5NC2-0002AA
BrandMicrochip
HK$66.74
Each
units
Class 2 4.2 +1.5dBm -92 (LE) dBm, -90 (BR/EDR) dBm ATT, GAP, GATT, L2CAP, SMP, UART I2C 12 x 22 x 2.4mm 2.4mm 12mm +70°C -20°C 22mm
RS Stock No. 912-3020
Mfr. Part No.RN42HID-I/RM
BrandMicrochip
HK$136.57
Each (In a Tray of 64)
units
Class 2 2.1 +4dBm -86dBm UART USB 25.8 x 13.4 x 2mm 2mm 25.8mm +85°C -40°C 13.4mm
RS Stock No. 176-5501
Mfr. Part No.RN4871-I/RM130
BrandMicrochip
HK$60.229
Each (In a Tray of 128)
units
- 4.2 0dBm -90dBm I2C - 9 x 11.5 x 2.1mm 2.1mm 9mm +85°C -40°C 11.5mm
RS Stock No. 177-9815
Mfr. Part No.BM71BLES1FC2-0002AA
BrandMicrochip
HK$60.89
Each
units
- Bluetooth 4.2 - -90dBm UART - 9 x 11.5 x 2.1mm 2.1mm 9mm +70°C -20°C 11.5mm
RS Stock No. 123-8532
Mfr. Part No.RN41-I/RM630
BrandMicrochip
HK$228.85
Each
units
Class 1 2.1 - -80dBm GPIO, PCM, SPI, UART, USB - 13.2 x 25.8 x 2.1mm 2.1mm 13.2mm +85°C -40°C 25.8mm
RS Stock No. 180-7570
Mfr. Part No.ATBTLC1000-ZR110CA
BrandMicrochip
HK$54.15
Each (In a Pack of 2)
units
- V4.1 +3.5dBm -91.5dBm - - - 1.8mm - +85°C -40°C -
RS Stock No. 177-9722
Mfr. Part No.BM64SPKS1MC2-0001AA
BrandMicrochip
HK$105.92
Each
units
Class 1, Class 2 Bluetooth 4.2 2 (Class 2) dBm, 15 (Class 1) dBm -90dBm - - 15 x 32 x 0.25mm 0.25mm 15mm +70°C -20°C 32mm
RS Stock No. 165-5154
Mfr. Part No.RN4020-V/RMBEC133
BrandMicrochip
HK$71.122
Each (In a Tray of 84)
units
- V4.1 +7.5dBm -92.5dBm AIO, PIO, SPI, UART - 11.5 x 19.5 x 2.3mm 2.3mm 11.5mm +85°C -30°C 19.5mm
RS Stock No. 176-5563
Mfr. Part No.RN4870-I/RM130
BrandMicrochip
HK$60.89
Each
units
- 4.2 0dBm -90dBm - - 12 x 22 x 2.4mm 2.4mm 12mm +85°C -40°C 22mm
RS Stock No. 177-9762
Mfr. Part No.RN52-I/RM116
BrandMicrochip
HK$158.47
Each
units
Class 2 Bluetooth 3.0 4dBm -85dBm - - 26 x 13.5 x 2.7mm 2.7mm 26mm +85°C -40°C 13.5mm
RS Stock No. 123-8533
Mfr. Part No.RN42-I/RM630
BrandMicrochip
HK$136.57
Each
units
Class 2 2.1 - -80dBm GPIO, PCM, SPI, UART, USB - 13.4 x 25.8 x 2.4mm 2.4mm 13.4mm +85°C -40°C 25.8mm
RS Stock No. 177-9823
Mfr. Part No.RN4020-V/RM
BrandMicrochip
HK$78.98
Each
units
- Bluetooth 4.1 7.5dBm -92.5dBm - - 11.5 x 19.5 x 2.5mm 2.5mm 11.5mm +85°C -30°C 19.5mm
RS Stock No. 177-9592
Mfr. Part No.ATBTLC1000-MR110CA
BrandMicrochip
HK$81.02
Each (In a Tray of 50)
units
Class 1, Class 2 Bluetooth 4.1 3.5dBm -95dBm I2C, SPI, UART - 12.7 x 20.01 x 2.08mm 2.08mm 12.7mm +85°C -40°C 20.01mm
RS Stock No. 177-9623
Mfr. Part No.BM20SPKS1NBC-0001AA
BrandMicrochip
HK$77.489
Each (In a Tray of 63)
units
Class 2 Bluetooth 4.1 4dBm -91dBm - - 322.6 x 135.9 x 7.62mm 7.62mm 322.6mm +70°C -20°C 135.9mm