Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have classes and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
New
RS Stock No. 201-4409
Mfr. Part No.BLUENRG-M2SP
HK$72.19
Each
units
Class 1 Bluetooth v5.0 8dBm -88dBm - - - - - - - -
New
RS Stock No. 201-4442
Mfr. Part No.BLUENRG-M0A
HK$44.957
Each (On a Reel of 1000)
units
Class 1 Bluetooth v4.2 8dBm -88dBm SPI - - - - - - -
New
RS Stock No. 201-4448
Mfr. Part No.BLUENRG-M0L
HK$39.015
Each (On a Reel of 1000)
units
Class 1 Bluetooth v4.2 8dBm -88dBm SPI - - - - - - -
New
RS Stock No. 196-1998
Mfr. Part No.SPBTLE-RFTR
HK$97.36
Each
units
- V4.1 4dBm -88dBm SPI IRQ, RESET, SPI 13.5 x 11.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm
RS Stock No. 164-7007
Mfr. Part No.SPBTLE-1S
HK$95.24
Each
units
- V4.2 +5dBm -84dBm - - 11.5 x 13.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm
New
RS Stock No. 201-4408
Mfr. Part No.BLUENRG-M2SP
HK$40.472
Each (On a Reel of 1000)
units
Class 1 Bluetooth v5.0 8dBm -88dBm - - - - - - - -
New
RS Stock No. 196-1996
Mfr. Part No.SPBTLE-RF0TR
HK$74.14
Each
units
- V4.1 4dBm -88dBm SPI IRQ, RESET, SPI 13.5 x 11.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm
New
RS Stock No. 196-1997
Mfr. Part No.SPBTLE-RFTR
HK$54.745
Each (On a Reel of 1000)
units
- V4.1 4dBm -88dBm SPI IRQ, RESET, SPI 13.5 x 11.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm
New
RS Stock No. 201-4414
Mfr. Part No.BLUENRG-M2SA
HK$81.57
Each
units
Class 1 Bluetooth v5.0 8dBm -88dBm - - - - - - - -
New
RS Stock No. 196-1995
Mfr. Part No.SPBTLE-RF0TR
HK$41.566
Each (On a Reel of 1000)
units
- V4.1 4dBm -88dBm SPI IRQ, RESET, SPI 13.5 x 11.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm
New
RS Stock No. 201-4443
Mfr. Part No.BLUENRG-M0A
HK$80.08
Each
units
Class 1 Bluetooth v4.2 8dBm -88dBm SPI - - - - - - -
New
RS Stock No. 201-4413
Mfr. Part No.BLUENRG-M2SA
HK$45.742
Each (On a Reel of 1000)
units
Class 1 Bluetooth v5.0 8dBm -88dBm - - - - - - - -
New
RS Stock No. 201-4450
Mfr. Part No.BLUENRG-M0L
HK$69.67
Each
units
Class 1 Bluetooth v4.2 8dBm -88dBm SPI - - - - - - -
RS Stock No. 164-6933
Mfr. Part No.SPBTLE-1S
HK$73.93
Each (In a Tray of 144)
units
- V4.2 +5dBm -84dBm - - 11.5 x 13.5 x 2mm 2mm 13.5mm +85°C -40°C 11.5mm