Wireless Adapters & WiFi dongles

A wireless adapter allows a wireless connection between a router and non-wireless devices. By simple installation, you can connect any non-wifi computer or smart device e.g. thermostat, CCTV or TV, to the Internet. The connection has the same stability level as if it were connected directly via Ethernet cable.

Types of wireless adapters
The most common types are USB and PCI adapters.

  • USB adapters are able to work with any device equipped with a USB port.
  • PCI adapters are designed to work within the PC body, connecting straight to the mainboard using an empty PCI port.

All wireless adapters offered by the RS Components meet 802.11 technology standards. Within our wide range of adapters, we offer the new super-fast 802.11n adapters as well as the standard 802.11 type. Our range delivers long-life products with hassle-free operation.

How to choose a correct adapter
First, decide on an interface (port) that is going to be used for the adapter. USB adapters are the most common and the easiest to install but at the same time need an empty USB port for operation. Installing an adapter directly to the main board using the PCI port keeps your device within an existing body cover and does not use up valuable USB ports. The second consideration is the data transfer capability. Faster 802.11 g or n adapters guarantee a super-fast and strong signal.

...
Read more Read less

Filters

Viewing 21 - 34 of 34 products
Results per page
Description Price Interface Wireless Connectivity WiFi Rating WiFi Standard WiFi Band Wireless Data Rate Security Protocols
New
RS Stock No. 210-2036
Mfr. Part No.CF-WU710NV2
HK$55.94
Each
units
USB 2.0 WiFi - 802.11b, 802.11g, 802.11n - - -
RS Stock No. 136-3092
Mfr. Part No.A6100-100PES
BrandNetgear
HK$356.52
Each
units
USB 2.0 WiFi AC600 802.11a, 802.11b, 802.11g, 802.11n 2.4 GHz, 5 GHz 433Mbit/s -
RS Stock No. 123-8025
Mfr. Part No.USBBT1EDR4
BrandStartech
HK$296.24
Each
units
Mini USB - - - - - -
RS Stock No. 136-3089
Mfr. Part No.EW-7722UTNV2
BrandEdimax
HK$145.00
Each
units
USB 2.0 WiFi N300 802.11b, 802.11g, 802.11n 2.4GHz 300Mbit/s WEP, WPA, WPA2, WPS
RS Stock No. 883-8575
Mfr. Part No.A6210-100PES
BrandNetgear
HK$541.06
Each
units
USB 3.0 WiFi AC1200 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n 2.4 GHz, 5 GHz 867Mbit/s -
RS Stock No. 136-3086
Mfr. Part No.EW-7833UAC
BrandEdimax
HK$600.24
Each
units
USB 3.0 WiFi AC1750 802.11a, 802.11ac, 802.11b, 802.11g, 802.11n 2.4 GHz, 5 GHz 1300Mbit/s WEP, WPA, WPA2, WPS
RS Stock No. 202-2179
Mfr. Part No.DWA-127
BrandD-Link
HK$205.70
Each
units
USB 2.0 WiFi N 150 802.11g - - -
RS Stock No. 123-8121
Mfr. Part No.USB150WN1X1W
BrandStartech
HK$140.21
Each
units
USB 2.0 WiFi N150 802.11b, 802.11g, 802.11n 2.4GHz 150Mbit/s -
RS Stock No. 176-9054
Mfr. Part No.nRF52840 Dongle
HK$92.56
Each
units
USB 2.0 Bluetooth - - 2.4GHz - -
New
RS Stock No. 204-8319
Mfr. Part No.AM/D1080-Z2
BrandNetAlly
HK$1,800.61
Each
units
USB 3.0 WiFi AC1300 - - - -
RS Stock No. 136-7692
Mfr. Part No.eRIC9-USB
BrandLPRS
HK$373.09
1 Box of 1
Box(es)
USB 2.0 RF - - 2.4GHz 115.2kbit/s -
RS Stock No. 898-8585
Mfr. Part No.USB150WN1X1
BrandStartech
HK$152.91
Each
units
USB 2.0 WiFi N150 802.11b, 802.11g, 802.11n 2.4GHz 150Mbit/s -
RS Stock No. 138-5580
Mfr. Part No.USBBT1EDR2
BrandStartech
HK$182.91
Each
units
USB - - - - - -
RS Stock No. 898-8582
Mfr. Part No.USB300WN2X2C
BrandStartech
HK$221.75
Each
units
USB 2.0 WiFi N300 802.11b, 802.11g, 802.11n 2.4GHz 300Mbit/s WEP, WPA, WPA2, WPS
Related Products
These adjustable guides are suitable for use with ...
Description:
These adjustable guides are suitable for use with the extension rods and handles in the 3 point locking system range. Used to support rods RS stock nos. 348-7084 & 348-7090Unplated steel bracket suitable for weldingPolyamide slide with zinc plated steel ...
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated ...
Description:
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated connectorExtended housing for added securityDoor and Trigger SensorMicroswitch to detect latch statusMechanical over-ride with integrated cable bracket12V to 24V operationsEfficient DC gear motor actuationDetent ...
The Allegion 9160.PB brass push button code lock ...
Description:
The Allegion 9160.PB brass push button code lock is a simple means of securing a door which requires restricted but convenient access such as an office, workshop or storeroom. Operates using a single PIN codeƒSuitable for light duty and internal ...
The Squire Combi-Bolt3 is a unigue patented recodable ...
Description:
The Squire Combi-Bolt3 is a unigue patented recodable combination locking bolt that is completely rustproof.Simple to use and install, the Combi-Bolt's high-pick resistance give high quality security for doors and hatches, indoors and out. The solid construction and benifits of ...