Modem Routers

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Depth Dimensions Height Modem Type Number of LAN Ports Router Speed Security Protocols Supported Frequency Bands Weight Width Wireless Data Rate Wireless Technology
RS Stock No. 136-3011
Mfr. Part No.DSL-2750B/E
BrandD-Link
HK$781.38
Each
units
127.8mm 182.8 x 127.8 x 32mm 32mm ADSL2+ 4 300 Mbps on 2.4 GHz WPA, WPA2 2.4 GHz → 2.484 GHz 236g 182.8mm Up to 300 Mbps 802.11b, 802.11g, 802.11n
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...