USB Video Adapters

What is a USB Video Adapter?


A USB Video Adapter, or also known as USB Graphics Adapter is a device which allows you to convert any present USB port into an external video output, thus, allowing you to add additional display monitors to your desktop or laptop setup. The device takes one USB port which can then serve to one or many video connections, creating a convenient way to add multi-monitor capabilities.


Benefits of Multi-Display setup?


A USB Video Adapter lets you mirror or duplicate display monitors and is a perfect solution for work and home environments where you require multi-displays or need to expand your display view. The adapter can also be an ideal solution for when you no longer have additional video ports available on your computer but require a spare video port for additional displays.


USB Video Adapters are also ideal for those on-the-move or for regular travellers, the adapter is ideal for connecting your laptop to a video display, expanding your desktop to single or multiple monitors.


Having a multi-display setup, whether at home or work, can help with productivity and efficiency by increasing the workspace and having several windows open across multiple monitors at the same time. Multi-tasking has never been easier with a USB to Video Adapter.


What are the different type of video connections?


Our range of USB Video Adapters are compatible with many different video connection types, such as:


  • USB to DVI

  • USB to DisplayPort

  • USB to HDMI

  • USB to VGA


The USB Video Adapters allow the most common computers and laptops to connect to most display monitor brands without the need for special cables or additional video graphic cards. The adapters can even support the higher resolutions such as 1080p and 4K Ultra HD for those looking for a high quality resolution setup.


Considerations to make when purchasing a USB Video Adapter?


  • USB Video adapters will need a spare USB port available on your laptop or desktop computer.

  • It is important to check which video connection type (DVI, DisplayPort, HDMI or VGA) your display monitor / TV has and select the applicable USB video adapter.

  • Check the compatibility of the USB video adapter with the laptop or computer operating system.

  • It is important to check whether your current video card on your laptop or computer can handle additional display(s) as USB video adapters use the on-board video card.

...
Read more Read less

Filters

Viewing 81 - 92 of 92 products
Results per page
Description Price USB Standard USB Connection Type Number of Displays Supported Video Connection Type Maximum Resolution Thunderbolt Connector Type
RS Stock No. 176-5801
Mfr. Part No.CDP2DVIMM1MB
BrandStartech
HK$399.66
Each
units
USB 3.1 USB C 1 DVI 1920 x 1200 -
RS Stock No. 186-3275
Mfr. Part No.TB32HD24K60
BrandStartech
HK$1,586.10
Each
units
USB 3.1 USB C 2 HDMI 4096 x 2160 -
RS Stock No. 176-5804
Mfr. Part No.CDP2DVIUCPW
BrandStartech
HK$470.12
Each
units
USB 3.1 USB C 1 DVI 1920 x 1200 -
RS Stock No. 176-5816
Mfr. Part No.CDP2HDUCP
BrandStartech
HK$484.09
Each
units
USB 3.1 USB C 1 HDMI 3840 x 2160 -
RS Stock No. 186-2962
Mfr. Part No.CDP2DPW
BrandStartech
HK$344.71
Each
units
USB 3.1 USB C 1 DisplayPort 3840 x 2160 -
RS Stock No. 176-5820
Mfr. Part No.CDP2VGAUCPW
BrandStartech
HK$432.65
Each
units
USB 3.1 USB C 1 VGA 1920 x 1200 -
RS Stock No. 176-5788
Mfr. Part No.USB32DPES2
BrandStartech
HK$849.93
Each
units
USB 3.0 USB A 1 DisplayPort 3840 x 2160 -
RS Stock No. 176-5825
Mfr. Part No.MSTCDP122DP
BrandStartech
HK$1,010.69
Each
units
USB 3.1 USB C 2 DisplayPort 3840 x 2160 -
RS Stock No. 176-5814
Mfr. Part No.CDP2HDMM2MB
BrandStartech
HK$434.94
Each
units
USB 3.1 USB C 1 HDMI 3840 x 2160 -
RS Stock No. 176-5827
Mfr. Part No.MSTCDP123HD
BrandStartech
HK$1,565.64
Each
units
USB 3.1 USB C 3 HDMI 3840 x 2160 -
RS Stock No. 176-5783
Mfr. Part No.USB32HDES
BrandStartech
HK$801.50
Each
units
USB 3.0 USB A 1 HDMI 1920 x 1200 -
RS Stock No. 176-5787
Mfr. Part No.USB32DP4K
BrandStartech
HK$1,218.74
Each
units
USB 3.0 USB A 1 DisplayPort 3840 x 2160 -
Related Products
The TRF7960/61 is an integrated analogue front end ...
Description:
The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system. Operating Frequency Range: 13.56MHzRF Output Power: +20 or +23dBmAdjustable ASK modulation rangeReceiver band-pass filter with user-selectable corner frequenciesCompletely integrated protocol handlingDual ...
Description:
The UART-B1 is a low cost full RFID/NFC read/write device with UART interface. Can operate in “host” connected mode or “stand alone” mode. Supports Mifare Classic 1k & 4k, NTAG2xx and Ultralight. Additionally, you can read serial numbers from Mifare ...
The A1/B1 EB v2.0 is an Extension Board ...
Description:
The A1/B1 EB v2.0 is an Extension Board (EB) for our RFID modules: the RFID A1 and RFID B1. The user can quickly connect our RFID modules to his device and check functionality and compatibility without wasting time in antenna ...
The TRH031M device is a highly-integrated multi-protocol reader ...
Description:
The TRH031M device is a highly-integrated multi-protocol reader for contactless communication. RF Operating Frequency: 13.56MHzProximity operating distance: up to 100mmAutomatic external Interface type detectionAutomatic and flexible interrupt handling64-byte Tx/Rx FIFO bufferHost communication: SPI, parallelBit- ...