Video Modules

Video modules can be embedded into computer systems to produce high-quality HD video and still photographs. These are image sensors with an integrated lens, control electronics, and an interface.

Why use video modules?

Video modules reduce contamination such as fixed noise and smearing. They feature a variety of control functions that include white balance and luminance detection, as well as exposure control. Other benefits range from high-quality imagery to high data capability. Video modules are perfect or all video creation, including time-lapse and slow motion. Because they can be very small and demand low power input, video modules can be found in smartphones, tablet PCs, game consoles and TVs.

How to use video modules

A ribbon cable is attached to the module that slots straight into the camera port (CSI) of your computer. Once connected, you can access the camera board. Video modules typically include a lens, an image sensor and supporting circuitry. When used with infrared LEDs, video modules can be used for still photography at night.


...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Type Supported Video Ports Number of Channels Supported Bus Interfaces Maximum Supported Resolution Supported Hardware Compression Maximum Frame Rate Capture Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 913-2664
Mfr. Part No.Raspberry Pi Camera V2
HK$199.68
Each
units
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm
RS Stock No. 913-2673
Mfr. Part No.Raspberry Pi PiNoir Camera V2
HK$199.68
Each
units
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm
RS Stock No. 111-5551
Mfr. Part No.Pi Camera Module V2-Bulk
HK$195.036
Each (In a Box of 150)
units
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm
RS Stock No. 111-5552
Mfr. Part No.PiNoir Camera Module V2-Bulk
HK$195.036
Each (In a Box of 150)
units
Camera Module - 1 CSI-2 3280 x 2464 - 30fps 23.86 x 25 x 9mm 9mm 23.86mm +60°C -20°C 25mm
RS Stock No. 134-0407
Mfr. Part No.82535IVCHVM
BrandIntel
HK$772.36
Each
units
Camera Module - - USB 3.0 640 x 480 (VGA-Depth Mode) pixels, 640 x 480 (VGA-Infrared Mode) pixels, 1920 x 1080 (FHD-Colour Mode) pixels - 30 (FHD-Colour Mode) fps, 60 (VGA-Depth Mode) fps, 200 (VGA-Infrared Mode) fps 110 x 12.6 x 4.1mm 4.1mm 110mm +35°C 0°C 12.6mm
RS Stock No. 124-5458
Mfr. Part No.1386
HK$313.13
Each
units
Camera Module - - Serial NTSC, VGA (640 x 480) pixels JPEG 30fps - 28mm 20mm - - -
RS Stock No. 163-3898
Mfr. Part No.RP-L220N
HK$191.45
Each
units
Interchangeable Lens Raspberry Pi - - - - - - - - - - 16 Dia.mm
RS Stock No. 167-5921
Mfr. Part No.RP-MK1N
HK$252.83
Each
units
Mounting Bracket - - - - - - 35 x 21.7 x 24mm 24mm 35mm - - 21.7mm
RS Stock No. 163-3903
Mfr. Part No.RP-L98
HK$255.58
Each
units
Interchangeable Lens Raspberry Pi - - - - - - 12.42mm - - - 14 Dia.mm
RS Stock No. 163-3896
Mfr. Part No.RP-L220
HK$191.45
Each
units
Interchangeable Lens Raspberry Pi - - - - - - - - - - 16 Dia.mm
RS Stock No. 163-3902
Mfr. Part No.RP-L165N
HK$255.58
Each
units
Interchangeable Lens Raspberry Pi - - - - - - 13.47mm - - - 14 Dia.mm
RS Stock No. 184-3079
Mfr. Part No.RP-VC1
HK$599.83
Each
units
Camera Module Raspberry Pi 1 CSI-2 1920 x 1080 pixels - 30fps 35 x 22 x 21.7mm 21.7mm 35mm +60°C -20°C 22mm
RS Stock No. 163-3899
Mfr. Part No.RP-L195
HK$512.58
Each
units
Interchangeable Lens Raspberry Pi - - - - - - 13.89mm - - - 15 Dia.mm
RS Stock No. 167-5919
Mfr. Part No.RP-MK1
HK$252.83
Each
units
Mounting Bracket - - - - - - 35 x 21.7 x 24mm 24mm 35mm - - 21.7mm
RS Stock No. 163-3901
Mfr. Part No.RP-L165
HK$255.58
Each
units
Interchangeable Lens Raspberry Pi - - - - - - 13.47mm - - - 14 Dia.mm
RS Stock No. 184-3078
Mfr. Part No.RP-VC1N
HK$599.83
Each
units
Camera Module Raspberry Pi 1 CSI-2 1920 x 1080 pixels - 30fps 35 x 22 x 21.7mm 21.7mm 35mm +60°C -20°C 22mm
RS Stock No. 163-3900
Mfr. Part No.RP-L195N
HK$512.58
Each
units
Interchangeable Lens Raspberry Pi - - - - - - 13.89mm - - - 15 Dia.mm
RS Stock No. 163-3905
Mfr. Part No.RP-L98N
HK$255.58
Each
units
Interchangeable Lens Raspberry Pi - - - - - - 12.42mm - - - 14 Dia.mm
Related Products
This family of vertical light guides, from MENTOR, ...
Description:
This family of vertical light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in a 2 mm diameter and are parallel to the printed board on the front panel. This range of light ...