Single Board Computers

Single Board Computer (SBC) is a computer where all the computer components are built into a single circuit board. It contains the microprocessor, storage and memory, as well.

We offer a selection of single board computers including Intel single board computer which is fully populated with Intel Core™ ix processor, heatsink and 1 or 4GB memory.
Features and Benefits of single board computers:
● Supports one Gigabit Ethernet
● Supports one IDE and one SATA hard drive
● Supports six USB 2.0 port
● Onboard LVDS support: One single-channel LVDS panel support
● Supports HD audio
● Supports one HDMI port

Applications:
Single board computers can be found embedded in larger devices like:
● ATM machines
● Industrial components
● Medical equipment
● Cash registers
● Touch screen kiosks

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Core Processor Processor Clock Speed Front-Side Bus Clock Speed Supported Memory Installed Memory Maximum Supported Memory Capacity Supported I/O Interfaces Supported Network Interfaces Supported Video Ports Expansion Slots Supported On-board Solid State Disk Type Supported Hard Drive Interface Dimensions Height
RS Stock No. 775-5003
Mfr. Part No.FIGnition inFUZE
BrandFIGnition
HK$440.78
Each
units
Atmel AVR 8-bit 20MHz - - 8 kB - GPIO - - - - - - -
RS Stock No. 716-5182
Mfr. Part No.NANO-8044-1600
BrandPortwell
HK$4,172.05
Each
units
Intel Atom Z530 1.6GHz 400/533MHz 1x SODIMM DDR2 - - Audio, Ethernet, GPIO, IDE, LVDS, RS232, RS422, RS485, USB 2.0 x 6, VGA Gigabit Ethernet LVDS, VGA PCI Compact Flash, SD IDE - -
RS Stock No. 667-2904
Mfr. Part No.20-101-1220
HK$2,641.24
Each
units
Rabbit 4000 58.98MHz - 1x SRAM 512 kB - Ethernet, RS232 x 3, RS485 10/100 Ethernet - - MiniSD - 96 x 146 x 24mm 24mm
RS Stock No. 703-4230
Mfr. Part No.PCM-9361EG-RSKIT1
BrandAdvantech
HK$9,489.06
Each
units
Intel Atom N270 1.6GHz 533MHz 1x SODIMM DDR2 2 GB 512kB Audio (Line-In), Audio (Line-Out), Audio (Mic-In), COM, Ethernet, PS/2, USB, VGA 10/100/1000 Ethernet LVDS, TTL, VGA PCI-104 Type I Compact Flash, Type II Compact Flash SATA 102 x 146 x 28.2mm 28.2mm
RS Stock No. 667-2890
Mfr. Part No.20-101-1256
HK$1,267.73
Each
units
Rabbit 4000 40MHz - 1x SRAM 1 MB - Ethernet, RS232 x 3, Wireless 10 Base-T - - - - 96 x 146 x 16mm 16mm
RS Stock No. 713-8925
Mfr. Part No.AMOS-3001-2N12A2
HK$4,033.66
Each
units
VIA Nano E 1.2GHz 800MHz 1x SODIMM DDR2 2 GB 1MB COM x 2, HDMI, RJ45, USB 2.0 x 4, VGA Gigabit Ethernet VGA - - SATA 150 x 108 x 46mm 46mm
RS Stock No. 880-6862
Mfr. Part No.SK-Armadillo-43T
Brand4D Systems
HK$984.06
Each
units
ARM1176JZF-S - - - - - USB Ethernet, Wifi - - - - 120.7 x 16.5 x 69.6mm 69.6mm
Related Products
Machine screws are fully threaded screws that are ...
Description:
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and ...
Machine screws are fully threaded screws that are ...
Description:
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, material, driver head types and ...
Nickel finish suits most electrical switch and socket ...
Description:
Nickel finish suits most electrical switch and socket finishes Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal Nickel plated brass finish ...
Nickel plated brass finish to resist tarnishing M3·5 ...
Description:
Nickel plated brass finish to resist tarnishing M3·5 sizes particularly suitable for use with electrical wiring accessories Also nickel finish suits most electrical switch and socket finishes.