Audio Modules

An audio module or audio interface is an embedded component or piece of hardware in a computer. Audio modules connect microphones and other sound gear or devices in computers.

These modules include line-level analogue inputs and outputs as well as microphone preamplifiers. Some audio modules include digital inputs and outputs. A typical audio module converts analogue signals into the digital audio information that your computer can then process.

What are audio modules used for?

Embedded systems function within a larger device. They have specific functions within that device, such as processing audio information. The purpose of an audio module is to act as a connection between a computer and other devices.

The software works in conjunction with the audio module to generate sound using samples or synthesis. These audio modules are used in highly automated and industrial engineering industries. Audio modules are also used in computers, home and office sound systems, broadcasting and PA applications.

Types of audio modules

Two primary types of audio modules exist:

  • Audio modules that are built or embedded into computers are called soundcards.
  • External audio modules have functionalities like Bluetooth and wireless connectivity.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Dimensions Height Included Features Length Maximum Operating Temperature Minimum Operating Temperature Supply Voltage Supported Audio Interfaces Supported Bus Interfaces Width
RS Stock No. 841-7869
Mfr. Part No.SOMO-II
Brand4D Systems
HK$203.90
Each
units
21 x 20.5 x 11.3mm 11.3mm Low-Cost Module for All Embedded Audio Sound Applications, RoHS and CE Compliant 21mm +70°C 0°C 3.3 → 5V Stereo DAC output UART 20.5mm
Related Products
The universal Power Management Integrated Circuits (PMIC), including ...
Description:
The universal Power Management Integrated Circuits (PMIC), including programmable power modules, offer advanced dynamic control and telemetry along with remote reconfigurability. PowerArchitect design and configuration software speeds development. Fault behaviour and power up and power down sequencing, ensure that ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Description:
The MIC47100 is a high speed, low VIN LDO capable of delivering up to 1A and designed to take advantage of point-of-load applications that use multiple supply rails to generate a low-voltage, high-current power supply. The MIC47100 is stable with ...