TV Brackets

Flat screen monitors and televisions present the ultimate in space saving media displays, but even with light-weight designs available, a sturdy flat panel mount is still required.

VESA mounts are a specifically designed standard of mounting bracket that attaches your flat screen television or monitor to a wall. They operate by screwing into a wall surface, and then screwing into the television.

Often referred to as TV brackets, VESA is unique in that it covers a number of set attachment sizes, with specific hole patterns that are compatible with VESA compliant television models. These flat display mounting interfaces (or FDMIs) are compatible with a variety of LCD, LED and plasma televisions.

The RS Components range of VESA mounts offers mounting bracket solutions from leading brands, ensuring security and reliability in your commercial or domestic installation.

Accessories

Our range also includes a number of VESA mount accessories and individual component, allowing you to repair and customize your set up as needed. With individual monitor arms and mounting brackets, there is a solution to suit your requirements.

Adjustable

Many VESA mounts have adjustable monitor arms, so that the screen may swivel away from the mounting surface. This is convenient for in office presentations and educational displays, where flexibility of viewing space may be required. It is also essential for ’corner mounting’ televisions, allowing you to make full use of wall corners where sufficient flat space may not be convenient or available.

Not all adjustable VESA mounts have monitor arms, however, and some offer tilt flexibility from a flat mount. This can be useful for combating screen glare from light sources.

How Can I Be Sure My VESA Mount is Compatible with my Flat Screen?
It is easy to work out your TV’s VESA size by simply measuring it. There are four easy to locate holes in the back of VESA complaint televisions. By measuring the horizontal millimetre distance between the holes, and then the vertical, you will have your VESA size.

Common VESA Sizes
• 200 x 200 mm for television and monitors up to 32 inch.
• 400 x 400 mm for televisions and monitors up to 60 inch.
• 600 x 400 mm for televisions and monitors up to 84 inch.

...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Mounting Surface Extension Arm Maximum Load Maximum Screen Size Height Width Depth VESA Configurations Weight
RS Stock No. 123-8027
Mfr. Part No.ARMBARDUO
BrandStartech
HK$1,441.42
Each
units
Desktop No 8kg 24in 410mm 180mm 305mm 75x75mm 6.2kg
RS Stock No. 380-397
BrandRoline
HK$64.79
Each
units
Wall Yes 6kg - 115mm 115mm - 75 x 75 mm, 100 x 100 mm -
RS Stock No. 186-1704
Mfr. Part No.FPCEILPTBSP
BrandStartech
HK$2,186.51
Each
units
Ceiling No 50kg 75in - 435mm 680mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 4.9kg
RS Stock No. 186-1696
Mfr. Part No.FPWARTB1M
BrandStartech
HK$980.37
Each
units
Wall Yes 35kg 55in 400mm 400mm 614mm 100 x 100 mm, 100 x 150 mm, 200 x 100 mm, 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 400 x 400 mm 2.8kg
RS Stock No. 176-3377
BrandRS PRO
HK$328.84
Each
units
- - - - - - - - -
RS Stock No. 186-1697
Mfr. Part No.FPWFXB1
BrandStartech
HK$919.43
Each
units
Wall No 75kg 100in 30.5mm 954mm 625mm 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 600 x 400 mm, 600 x 600 mm, 800 x 600 mm, 900 x 600 mm 3.5kg
RS Stock No. 176-3378
BrandRS PRO
HK$427.22
Each
units
Wall Yes 50kg 70in 204mm 480mm 574mm - 7kg
RS Stock No. 186-1706
Mfr. Part No.FPCEILPTBLP
BrandStartech
HK$2,101.55
Each
units
Ceiling Yes 50kg 75in - 680mm 435mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 10kg
New
RS Stock No. 213-3086
Mfr. Part No.FPWMNB
BrandStartech
HK$11,877.35
Each
units
Wall No 50 x 3kg 50in - - - - -
RS Stock No. 141-8307
BrandRS PRO
HK$260.88
Each
units
Wall Yes 8kg - 100mm 75mm 125mm 75 x 75 mm, 100 x 100 mm -
RS Stock No. 197-3467
Mfr. Part No.17.03.1116-4
BrandRoline
HK$1,324.35
Each
units
Desktop Yes 15kg - - - - - -
RS Stock No. 197-3466
Mfr. Part No.17.03.1106-1
BrandRoline
HK$166.91
Each
units
Desktop Yes 15kg - - - - - -
RS Stock No. 197-3464
Mfr. Part No.17.03.1101-16
BrandRoline
HK$117.03
Each
units
Wall Yes 8kg - - - - - -
RS Stock No. 186-1699
Mfr. Part No.FPWTLTB1
BrandStartech
HK$1,144.79
Each
units
Wall No 75kg 100in 50mm 954mm 625mm 200 x 200 mm, 300 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 300 mm, 600 x 400 mm, 600 x 600 mm, 800 x 600 mm, 900 x 600 mm 4.5kg
RS Stock No. 176-3379
BrandRS PRO
HK$181.65
Each
units
- - - - - - - - -
RS Stock No. 542-6378
Mfr. Part No.17.03.1123
BrandRoline
HK$481.17
Each
units
Wall Yes 6kg - 115mm 60mm 406mm 75 x 75 mm, 100 x 100 mm -
RS Stock No. 141-8311
BrandRS PRO
HK$706.89
Each
units
Wall Yes 50kg 70in 204mm 480mm 574mm 200 x 200 mm, 300 x 300 mm, 400 x 200 mm, 400 x 400 mm, 600 x 400 mm 7kg
RS Stock No. 186-2025
Mfr. Part No.VIDWALLMNT
BrandStartech
HK$3,985.07
Each
units
Wall No 70kg 70in 483mm 934mm 306mm 600 x 400mm 15.7kg
RS Stock No. 197-3468
Mfr. Part No.17.03.1117-2
BrandRoline
HK$2,397.82
Each
units
Desktop Yes 15kg - - - - - -
RS Stock No. 176-3382
BrandRS PRO
HK$1,973.77
Each
units
- - - - - - - - -
Related Products
The Brainboxes Ethernet to digital I/O relay converter ...
Description:
The Brainboxes Ethernet to digital I/O relay converter is a state-of-the-art device with 3 non-isolated inputs and 3 outputs. This device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. It can be configured and ...
Industrial Fast Ethernet Media Converter with redundant power ...
Description:
Industrial Fast Ethernet Media Converter with redundant power supply inputs. Fast Ethernet Media Converter1x RJ45 and 1 SC Multi-mode10/100BaseT(X) auto-negotiation and auto MDI/MDI-XLink Fault Pass-Through (LFP)Warning in event of power failure and port failureRedundant power supply inputsDesigned for ...
Modbus TCP / Modbus Seriell Gateway with redundant ...
Description:
Modbus TCP / Modbus Seriell Gateway with redundant power supply inputs. Modbus TCP / Modbus Seriell Gateway2x RJ45 Ethernet ports1x DB9 for RS2321x terminal block fro RS422/RS485Slave mode supports 16 TCP masters and up to 62 serial slaves simultaneouslyMaster mode ...
The ET91000LC2 1000 Mbps Gigabit Multimode Fibre Media ...
Description:
The ET91000LC2 1000 Mbps Gigabit Multimode Fibre Media Converter (LC, 550m) lets you extend a Gigabit Ethernet network over multimode fibre, at distances up to 550m (1804 ft).A cost-effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network ...